0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

21 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51R5256

RoHS

Each
1+$46.150
Medical
DIP
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
3kV
12V
CSA, IEC, UL
Fixed
13.7mm
Through Hole
8.6mm
23.8mm
10.8V
13.2V
-
51R5248

RoHS

Each
1+$42.970
Medical
DIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
3kV
5V
CSA, IEC, UL
Fixed
13.7mm
Through Hole
8.6mm
23.8mm
4.5V
5.5V
-
51R5250

RoHS

Each
10+$42.970
Medical
DIP
1:1
2W
1 Output
15V
133mA
-
-
Unregulated
3kV
5V
-
Fixed
13.7mm
Through Hole
8.6mm
23.8mm
4.5V
5.5V
THI 2M Series
51R5254

RoHS

Each
10+$42.970
Medical
DIP
1:1
2W
1 Output
12V
165mA
-
-
Unregulated
3kV
12V
-
Fixed
13.7mm
Through Hole
8.6mm
23.8mm
10.8V
13.2V
THI 2M Series
65R4755

RoHS

Each
150+$71.440
250+$69.020
-
Sixteenth Brick
-
35W
1 Output
2.5V
-
-
-
-
1.5kV
-
-
Fixed
22.86mm
Through Hole
8.6mm
33.02mm
36V
75V
ALD15 Series
65R4756

RoHS

Each
150+$71.440
250+$69.020
-
Sixteenth Brick
-
35W
1 Output
2.5V
-
-
-
-
1.5kV
-
-
Fixed
22.86mm
Through Hole
8.6mm
33.02mm
36V
75V
ALD15 Series
51R5258

RoHS

Each
10+$42.970
Medical
DIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
3kV
24V
CSA, IEC, UL
Fixed
13.7mm
Through Hole
8.6mm
23.8mm
21.6V
26.4V
-
51R5260

RoHS

Each
10+$42.970
Medical
DIP
1:1
2W
1 Output
15V
133mA
-
-
Unregulated
3kV
24V
CSA 22.2 No. 60601, IEC 60601, UL 60601
Fixed
13.7mm
Through Hole
8.6mm
23.8mm
21.6V
26.4V
-
12P4799

RoHS

Each
150+$53.980
-
Sixteenth Brick
-
35W
1 Output
5V
7A
-
-
-
1.5kV
-
UL
Fixed
22.86mm
Through Hole
8.6mm
33.02mm
36V
75V
-
65R4746

RoHS

Each
150+$71.440
250+$69.020
-
Sixteenth Brick
-
35W
1 Output
12V
2.75A
-
-
-
1.5kV
-
-
Fixed
22.86mm
Through Hole
8.6mm
33.02mm
36V
75V
ALD15 Series
65R4768

RoHS

Each
150+$71.440
250+$69.020
ITE
Sixteenth Brick, Open Frame
2:1
35W
1 Output
1.2V
15A
-
-
Regulated
1.5kV
48V
UL
Fixed
22.86mm
Through Hole
8.6mm
33.02mm
36V
75V
-
12P4803

RoHS

Each
150+$71.440
250+$69.020
-
Sixteenth Brick
-
35W
1 Output
3.3V
10A
-
-
-
1.5kV
-
-
Fixed
22.86mm
Through Hole
8.6mm
33.02mm
36V
75V
ALD15 Series
51R5249

RoHS

Each
10+$42.970
Medical
DIP
1:1
2W
1 Output
12V
165mA
-
-
Unregulated
3kV
5V
-
Fixed
13.7mm
Through Hole
8.6mm
23.8mm
4.5V
5.5V
THI 2M Series
51R5253

RoHS

Each
10+$42.970
Medical
DIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
3kV
12V
-
Fixed
13.7mm
Through Hole
8.6mm
23.8mm
10.8V
13.2V
-
51R5259

RoHS

Each
10+$42.970
Medical
DIP
1:1
2W
1 Output
12V
165mA
-
-
Unregulated
3kV
24V
CSA, IEC, UL
Fixed
13.7mm
Through Hole
8.6mm
23.8mm
21.6V
26.4V
-
51R5255

RoHS

Each
10+$42.970
Medical
DIP
1:1
2W
1 Output
15V
133mA
-
-
Unregulated
3kV
12V
CSA, IEC, UL
Fixed
13.7mm
Through Hole
8.6mm
23.8mm
10.8V
13.2V
-
65R4748

RoHS

Each
150+$71.440
250+$69.020
-
Sixteenth Brick
-
35W
1 Output
12V
2.75A
-
-
-
1.5kV
-
-
Fixed
22.86mm
Through Hole
8.6mm
33.02mm
36V
75V
ALD15 Series
65R4750

RoHS

Each
150+$71.440
250+$69.020
-
Sixteenth Brick
-
35W
1 Output
5V
7A
-
-
-
1.5kV
-
-
Fixed
22.86mm
Through Hole
8.6mm
33.02mm
36V
75V
ALD15 Series
65R4752

RoHS

Each
150+$71.440
250+$69.020
-
Sixteenth Brick
-
35W
1 Output
3.3V
10A
-
-
-
1.5kV
-
-
Fixed
22.86mm
Through Hole
8.6mm
33.02mm
36V
75V
ALD15 Series
51R5252

RoHS

Each
10+$46.150
Medical
DIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
3kV
5V
CSA 22.2 No. 60601, IEC 60601, UL 60601
Fixed
13.7mm
Through Hole
8.6mm
23.8mm
4.5V
5.5V
-
51R5257

RoHS

Each
10+$46.150
Medical
DIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
3kV
12V
-
Fixed
13.7mm
Through Hole
8.6mm
23.8mm
10.8V
13.2V
THI 2M Series
1-21 of 21 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER