Isolated Through Hole DC / DC Converters :
26 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(26)
Height
=9.65mm
1
(4)
(1)
(9)
(36)
(1)
(20)
(4)
(35)
Power Supply Applications
(25)
DC / DC Converter Type
(1)
(25)
Input Ratio
(25)
Output Power Max
(3)
(23)
No. of Outputs
(26)
Output Voltage - Output 1
(6)
(3)
(7)
(2)
(4)
(4)
Output Current - Output 1
(1)
(3)
(1)
(4)
(1)
(2)
(7)
(2)
Output Regulation
(26)
Isolation Voltage
(20)
(6)
Packaging
(26)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
XP POWER | Each | 1+$7.500 5+$7.320 10+$7.110 50+$6.850 100+$6.450 | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | Unregulated | 1kV | 5V | Fixed | 6mm | 9.65mm | - | 11.68mm | 4.5V | 5.5V | IE Series | |||||
Each | 1+$13.260 5+$12.910 10+$12.560 25+$12.100 100+$11.410 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 5V | Fixed | 6.1mm | 9.65mm | Through Hole | 11.68mm | 4.5V | 5.5V | - | ||||||
XP POWER | Each | 1+$9.350 5+$9.100 10+$8.860 50+$8.540 100+$8.040 | ITE | SIP | 1:1 | 250mW | 1 Output | 3.3V | 75.7mA | Unregulated | 1kV | 24V | Fixed | 6mm | 9.65mm | - | 11.68mm | 21.6V | 26.4V | IK Series | |||||
XP POWER | Each | 1+$8.800 5+$8.580 10+$8.340 50+$8.020 100+$7.580 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 300mA | Unregulated | 1kV | 3.3V | Fixed | 6mm | 9.65mm | - | 11.68mm | 2.97V | 3.63V | IE Series | |||||
XP POWER | Each | 1+$9.350 5+$9.100 10+$8.860 50+$8.540 100+$8.040 | ITE | SIP | 1:1 | 250mW | 1 Output | 5V | 50mA | Unregulated | 1kV | 24V | Fixed | 6mm | 9.65mm | - | 11.68mm | 21.6V | 26.4V | IK Series | |||||
XP POWER | Each | 1+$8.820 5+$8.600 10+$8.360 50+$8.040 100+$7.590 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 300mA | Unregulated | 1kV | 5V | Fixed | 6mm | 9.65mm | - | 11.68mm | 4.5V | 5.5V | IE Series | |||||
XP POWER | Each | 1+$8.820 5+$8.600 10+$8.360 50+$8.040 100+$7.590 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 300mA | Unregulated | 1kV | 12V | Fixed | 6mm | 9.65mm | - | 11.68mm | 10.8V | 13.2V | IE Series | |||||
XP POWER | Each | 1+$8.820 5+$8.600 10+$8.360 50+$8.040 100+$7.590 | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | Unregulated | 1kV | 24V | Fixed | 6mm | 9.65mm | - | 11.68mm | 21.6V | 26.4V | IE Series | |||||
XP POWER | Each | 1+$8.820 5+$8.600 10+$8.360 50+$8.040 100+$7.590 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 3.3V | Fixed | 6mm | 9.65mm | - | 11.68mm | 2.97V | 3.63V | IE Series | |||||
XP POWER | Each | 1+$8.800 5+$8.580 10+$8.340 50+$8.020 100+$7.580 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1kV | 24V | Fixed | 6mm | 9.65mm | - | 11.68mm | 21.6V | 26.4V | IE Series | |||||
XP POWER | Each | 1+$11.740 5+$10.420 10+$8.830 50+$8.020 100+$7.900 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1kV | 12V | Fixed | 6mm | 9.65mm | - | 11.68mm | 10.8V | 13.2V | IE Series | |||||
XP POWER | Each | 1+$11.760 5+$10.430 10+$8.830 50+$8.040 100+$7.900 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1kV | 3.3V | Fixed | 6mm | 9.65mm | - | 11.68mm | 2.97V | 3.63V | IE Series | |||||
78AK6120 RoHS | XP POWER | Each | 1+$8.820 5+$8.600 10+$8.360 50+$8.040 100+$7.590 | - | SIP | - | 1W | 1 Output | 12V | 84mA | Unregulated | 1kV | 3.3V | Fixed | 6mm | 9.65mm | - | 11.68mm | 2.97V | 3.63V | IE Series | ||||
Each | 1+$13.260 5+$12.910 10+$12.560 25+$12.100 100+$11.410 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | Unregulated | 3kV | 12V | Fixed | 6.1mm | 9.65mm | Through Hole | 11.68mm | 10.8V | 13.2V | IE Series | ||||||
Each | 1+$8.810 5+$8.580 10+$8.340 25+$8.040 100+$7.570 | ITE | DIP | 1:1 | 1W | 1 Output | 15V | 66mA | Unregulated | 1kV | 24V | Fixed | 6.1mm | 9.65mm | Through Hole | 11.68mm | 21.6V | 26.4V | - | ||||||
Each | 1+$13.260 5+$12.910 10+$12.560 25+$12.100 100+$11.410 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | Unregulated | 3kV | 24V | Fixed | 6.1mm | 9.65mm | Through Hole | 11.68mm | 21.6V | 26.4V | - | ||||||
Each | 1+$8.810 5+$8.580 10+$8.340 25+$8.040 100+$7.570 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1kV | 12V | Fixed | 6mm | 9.65mm | Through Hole | 11.68mm | 10.8V | 13.2V | - | ||||||
Each | 1+$13.010 5+$12.670 10+$12.320 25+$11.870 100+$11.190 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 3kV | 3.3V | Fixed | 6.1mm | 9.65mm | Through Hole | 11.68mm | 2.97V | 3.63V | IE Series | ||||||
Each | 1+$13.260 5+$12.910 10+$12.560 25+$12.100 100+$11.410 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | Unregulated | 3kV | 5V | Fixed | 6.1mm | 9.65mm | Through Hole | 11.68mm | 4.5V | 5.5V | IE Series | ||||||
Each | 1+$8.810 5+$8.580 10+$8.340 25+$8.040 100+$7.570 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1kV | 24V | Fixed | 6mm | 9.65mm | Through Hole | 11.68mm | 21.6V | 26.4V | - | ||||||
Each | 1+$13.260 5+$12.910 10+$12.560 25+$12.100 100+$11.410 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | Unregulated | 3kV | 3.3V | Fixed | 6.1mm | 9.65mm | Through Hole | 11.68mm | 2.97V | 3.63V | - | ||||||
XP POWER | Each | 1+$8.820 5+$8.600 10+$8.360 50+$8.040 100+$7.590 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1kV | 5V | Fixed | 6mm | 9.65mm | - | 11.68mm | 4.5V | 5.5V | IE Series | |||||
XP POWER | Each | 1+$9.350 5+$9.100 10+$8.860 50+$8.540 100+$8.040 | ITE | SIP | 1:1 | 250mW | 1 Output | 24V | 10.41mA | Unregulated | 1kV | 24V | Fixed | 6mm | 9.65mm | - | 11.68mm | 21.6V | 26.4V | IK Series | |||||
XP POWER | Each | 1+$8.820 5+$8.600 10+$8.360 50+$8.040 100+$7.590 | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | Unregulated | 1kV | 12V | Fixed | 6mm | 9.65mm | - | 11.68mm | 10.8V | 13.2V | IE Series | |||||
Each | 1+$8.810 5+$8.580 10+$8.340 25+$8.040 100+$7.570 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 300mA | Unregulated | 1kV | 3.3V | Fixed | 6mm | 9.65mm | Through Hole | 11.68mm | 2.97V | 3.63V | IE Series | ||||||