0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

41 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
24T8882

RoHS

Each
1+$101.920
10+$98.810
ITE
DIP
2:1
15W
2 Output
12V
625mA
-12V
625mA
1.6kV
12V
CE, IEC, UL
Fixed
25.4mm
Through Hole
9.91mm
25.4mm
9V
18V
-
59AC8040

RoHS

MURATA POWER SOLUTIONS
Each
1+$104.700
5+$101.380
10+$99.990
25+$98.560
50+$97.150
More Pricing...
ITE
Eighth Brick
4:1
120W
1 Output
12V
10A
-
-
2.25kV
48V
-
Fixed, Adjustable
22.9mm
-
9.91mm
58.4mm
18V
75V
UWE Series
23R7769

RoHS

Each
1+$101.920
10+$98.810
ITE
DIP
-
15W
1 Output
5V
3A
-
-
1.6kV
-
CE, UL
Fixed, Adjustable
25.4mm
Through Hole
9.91mm
25.4mm
9V
36V
-
94T6803

RoHS

Each
126+$90.030
250+$84.890
ITE
Eighth Brick
4:1
120W
1 Output
12V
10A
-
-
2.25kV
48V
-
Fixed
22.9mm
Through Hole
9.91mm
58.4mm
18V
75V
UWE Series
24T8884

RoHS

Each
1+$101.920
10+$98.810
ITE
DIP
2:1
15W
2 Output
5V
1.5A
-5V
1.5A
1.6kV
24V
CE, IEC, UL
Fixed
25.4mm
Through Hole
9.91mm
25.4mm
18V
36V
-
51P3014

RoHS

Each
126+$113.780
250+$107.270
ITE
Eighth Brick
4:1
75W
1 Output
5V
15A
-
-
1.5kV
12V
CAN, CSA, EN, IEC, UL
Fixed, Adjustable
22.9mm
Through Hole
9.91mm
58.4mm
9V
36V
UWE Series
24T8890

RoHS

Each
1+$101.920
10+$98.810
ITE
DIP
2:1
15W
2 Output
5V
1.5A
-5V
1.5A
1.6kV
48V
CE, IEC, UL
Fixed
25.4mm
Through Hole
9.91mm
25.4mm
36V
75V
-
24T8895

RoHS

Each
1+$111.040
10+$107.920
ITE
DIP
4:1
15W
2 Output
15V
500mA
-15V
500mA
1.6kV
48V
CE, IEC, UL
Fixed
25.4mm
Through Hole
9.91mm
25.4mm
18V
75V
-
23R7755

RoHS

Each
1+$91.990
10+$88.880
ITE
DIP
2:1
15W
1 Output
5V
3A
-
-
1.6kV
12V
CE, UL
Fixed, Adjustable
25.4mm
Through Hole
9.91mm
25.4mm
9V
18V
-
23R7756

RoHS

Each
1+$91.990
10+$88.880
ITE
DIP
2:1
15.6W
1 Output
12V
1.3A
-
-
1.6kV
12V
CE, UL
Fixed, Adjustable
25.4mm
Through Hole
9.91mm
25.4mm
9V
18V
-
24T8883

RoHS

Each
1+$101.920
10+$98.810
ITE
DIP
2:1
15W
2 Output
15V
500mA
-15V
500mA
1.6kV
12V
CE, IEC, UL
Fixed
25.4mm
Through Hole
9.91mm
25.4mm
9V
18V
-
23R7786

RoHS

Each
1+$101.920
10+$98.810
ITE
DIP
4:1
13.2W
1 Output
3.3V
4A
-
-
1.6kV
48V
CE, UL
Fixed, Adjustable
25.4mm
Through Hole
9.91mm
25.4mm
18V
75V
-
23R7763

RoHS

Each
1+$91.990
10+$88.880
ITE
DIP
2:1
15.6W
1 Output
12V
1.3A
-
-
1.6kV
24V
CE, UL
Fixed, Adjustable
25.4mm
Through Hole
9.91mm
25.4mm
18V
36V
-
23R7772

RoHS

Each
1+$101.920
10+$98.810
ITE
DIP
4:1
13.2W
1 Output
3.3V
4A
-
-
1.6kV
24V
CE, UL
Fixed, Adjustable
25.4mm
Through Hole
9.91mm
25.4mm
9V
36V
-
23R7784

RoHS

Each
1+$101.920
10+$98.810
ITE
DIP
4:1
15.6W
1 Output
12V
1.3A
-
-
1.6kV
48V
CE, UL
Fixed, Adjustable
25.4mm
Through Hole
9.91mm
25.4mm
18V
75V
-
24T8889

RoHS

Each
1+$111.040
10+$107.920
ITE
DIP
4:1
15W
2 Output
15V
500mA
-15V
500mA
1.6kV
24V
CE, IEC, UL
Fixed
25.4mm
Through Hole
9.91mm
25.4mm
9V
36V
-
23R7783

RoHS

Each
1+$101.920
10+$98.810
ITE
DIP
4:1
15W
1 Output
5V
3A
-
-
1.6kV
48V
CE, UL
Fixed, Adjustable
25.4mm
Through Hole
9.91mm
25.4mm
18V
75V
-
23R7779

RoHS

Each
1+$91.990
10+$88.880
ITE
DIP
2:1
13.2W
1 Output
3.3V
4A
-
-
1.6kV
48V
CE, UL
Fixed, Adjustable
25.4mm
Through Hole
9.91mm
25.4mm
36V
75V
-
23R7771

RoHS

Each
1+$101.920
10+$98.810
ITE
DIP
-
15W
1 Output
15V
1A
-
-
1.6kV
-
CE, UL
Fixed, Adjustable
25.4mm
Through Hole
9.91mm
25.4mm
9V
36V
-
23R7757

RoHS

Each
1+$91.990
10+$88.880
ITE
DIP
2:1
15W
1 Output
15V
1A
-
-
1.6kV
12V
CE, UL
Fixed, Adjustable
25.4mm
Through Hole
9.91mm
25.4mm
9V
18V
-
24T8887

RoHS

Each
1+$111.040
10+$107.920
ITE
DIP
4:1
15W
2 Output
5V
1.5A
-5V
1.5A
1.6kV
24V
CE, IEC, UL
Fixed
25.4mm
Through Hole
9.91mm
25.4mm
9V
36V
-
23R7762

RoHS

Each
1+$91.990
10+$88.880
ITE
DIP
2:1
15W
1 Output
5V
3A
-
-
1.6kV
24V
CE, UL
Fixed, Adjustable
25.4mm
Through Hole
9.91mm
25.4mm
18V
36V
-
23R7770

RoHS

Each
1+$101.920
10+$98.810
ITE
DIP
4:1
15.6W
1 Output
12V
1.3A
-
-
1.6kV
24V
CE, UL
Fixed, Adjustable
25.4mm
Through Hole
9.91mm
25.4mm
9V
36V
-
24T8888

RoHS

Each
1+$111.040
10+$107.920
ITE
DIP
4:1
15W
2 Output
12V
625mA
-12V
625mA
1.6kV
24V
CE, IEC, UL
Fixed
25.4mm
Through Hole
9.91mm
25.4mm
9V
36V
-
24T8891

RoHS

Each
1+$101.920
10+$98.810
ITE
DIP
2:1
15W
2 Output
12V
625mA
-12V
625mA
1.6kV
48V
CE, IEC, UL
Fixed
25.4mm
Through Hole
9.91mm
25.4mm
36V
75V
-
1-25 of 41 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER