0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
23X5776

RoHS

Each
25+$8.900
50+$8.720
100+$8.360
250+$7.900
-
SIP
1:1
1W
1 Output
5V
200mA
Regulated
3.5kV
12V
Fixed
6.15mm
Through Hole
10.15mm
19.65mm
11.4V
12.6V
MEF1 Series
61K3149

RoHS

Each
25+$13.060
50+$12.880
100+$12.690
250+$12.460
ITE
SIP
1:1
1W
1 Output
5V
100mA
Regulated
1kV
12V
Fixed
6mm
Through Hole
10mm
19.5mm
11.4V
12.6V
-
23X5775

RoHS

Each
25+$8.090
50+$7.930
100+$7.590
250+$7.180
ITE
SIP
1:1
1W
1 Output
5V
200mA
Regulated
1kV
12V
Fixed
6.15mm
Through Hole
10.15mm
19.65mm
11.4V
12.6V
MEF1 Series
23X5773

RoHS

Each
25+$8.090
50+$7.930
100+$7.590
250+$7.180
ITE
SIP
1:1
1W
1 Output
3.3V
303mA
Regulated
1kV
12V
Fixed
6.15mm
Through Hole
10.15mm
19.65mm
11.4V
12.6V
MEF1 Series
23X5774

RoHS

Each
25+$8.900
50+$8.720
100+$8.360
250+$7.900
ITE
SIP
1:1
1W
1 Output
3.3V
303mA
Regulated
3.5kV
12V
Fixed
6.15mm
Through Hole
10.15mm
19.65mm
11.4V
12.6V
-
64X1185

RoHS

Each
25+$15.740
50+$14.750
100+$13.950
250+$13.150
ITE
SIP
1:1
1W
1 Output
5V
200mA
Regulated
1kV
12V
Fixed
7.05mm
Through Hole
10.2mm
19.65mm
11.4V
12.6V
-
21AM1456

RoHS

Each
26+$6.190
100+$5.060
250+$4.630
500+$4.310
1000+$4.050
ITE & Industrial
SIP-7, Module
-
1W
1 Output
9V
111mA
Regulated
3kV
12V
Fixed
6mm
-
10.16mm
19.65mm
11.4V
12.6V
AM1DR-LPZ Series
21AM1455

RoHS

Each
26+$6.190
100+$5.060
250+$4.630
500+$4.310
1000+$4.050
ITE & Industrial
SIP-7, Module
-
1W
1 Output
5V
200mA
Regulated
1.5kV
12V
Fixed
6mm
-
10.16mm
19.65mm
11.4V
12.6V
AM1DR-LPZ Series
21AM1459

RoHS

Each
26+$6.190
100+$5.060
250+$4.630
500+$4.310
1000+$4.050
ITE & Industrial
SIP-7, Module
-
1W
1 Output
15V
67mA
Regulated
3kV
12V
Fixed
6mm
-
10.16mm
19.65mm
11.4V
12.6V
AM1DR-LPZ Series
21AM1457

RoHS

Each
26+$6.190
100+$5.060
250+$4.630
500+$4.310
1000+$4.050
ITE & Industrial
SIP-7, Module
-
1W
1 Output
12V
84mA
Regulated
3kV
12V
Fixed
6mm
-
10.16mm
19.65mm
11.4V
12.6V
AM1DR-LPZ Series
21AM1454

RoHS

Each
26+$6.190
100+$5.060
250+$4.630
500+$4.310
1000+$4.050
ITE & Industrial
SIP-7, Module
-
1W
1 Output
5V
200mA
Regulated
3kV
12V
Fixed
6mm
-
10.16mm
19.65mm
11.4V
12.6V
AM1DR-LPZ Series
21AM1458

RoHS

Each
26+$6.190
100+$5.060
250+$4.630
500+$4.310
1000+$4.050
ITE & Industrial
SIP-7, Module
-
1W
1 Output
12V
84mA
Regulated
1.5kV
12V
Fixed
6mm
-
10.16mm
19.65mm
11.4V
12.6V
AM1DR-LPZ Series
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER