0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

50 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
82AC3424

RoHS

Each
1+$46.000
5+$44.520
10+$43.890
50+$42.460
100+$41.870
Medical
DIP
3:1
2W
1 Output
24V
83mA
-
-
-
5kV
9V
Fixed
14.4mm
10.2mm
-
24.3mm
4.5V
12V
TIM 2 Series
82AC3718

RoHS

Each
1+$100.650
ITE
DIP
3:1
5W
2 Output
12V
208mA
-12V
208mA
Regulated
1.6kV
9V
Fixed, Adjustable
20mm
10.2mm
-
32mm
4.5V
12V
TVN 5WI Series
82AC3712

RoHS

Each
1+$107.720
5+$106.780
10+$105.840
50+$92.720
ITE
DIP
3:1
5W
1 Output
3.3V
1.515A
-
-
Regulated
1.6kV
9V
Fixed, Adjustable
20mm
10.2mm
-
32mm
4.5V
12V
TVN 5WI Series
82AC3720

RoHS

Each
1+$112.670
5+$111.620
10+$110.570
50+$105.380
ITE
DIP
3:1
5W
2 Output
24V
104mA
-24V
104mA
Regulated
1.6kV
9V
Fixed, Adjustable
20mm
10.2mm
-
32mm
4.5V
12V
TVN 5WI Series
73AC5575

RoHS

Each
1+$56.940
Medical
DIP
3:1
3.5W
1 Output
24V
146mA
-
-
-
5kV
9V
Fixed
14.4mm
10.2mm
Through Hole
24.3mm
4.5V
12V
TIM 3.5
73AC5511

RoHS

Each
1+$44.180
Medical
DIP
3:1
2W
1 Output
15V
134mA
-
-
-
5kV
9V
Fixed
14.4mm
10.2mm
Through Hole
24.3mm
4.5V
12V
TIM 2
82AC3474

RoHS

Each
1+$73.100
Medical
DIP
3:1
3.5W
2 Output
12V
146mA
-12V
146mA
-
5kV
9V
Fixed
14.4mm
10.2mm
-
24.3mm
4.5V
12V
TIM 3.5 Series
73AC5517

RoHS

Each
1+$46.400
Medical
DIP
3:1
2W
2 Output
12V
83mA
-12V
83mA
-
5kV
9V
Fixed
14.4mm
10.2mm
Through Hole
24.3mm
4.5V
12V
TIM 2
73AC5519

RoHS

Each
1+$46.400
Medical
DIP
3:1
2W
2 Output
15V
67mA
-15V
67mA
-
5kV
9V
Fixed
14.4mm
10.2mm
Through Hole
24.3mm
4.5V
12V
TIM 2
73AC5573

RoHS

Each
1+$56.940
Medical
DIP
3:1
3.5W
1 Output
15V
234mA
-
-
-
5kV
9V
Fixed
14.4mm
10.2mm
Through Hole
24.3mm
4.5V
12V
TIM 3.5
73AC5571

RoHS

Each
1+$56.940
Medical
DIP
3:1
3.5W
1 Output
12V
292mA
-
-
-
5kV
9V
Fixed
14.4mm
10.2mm
Through Hole
24.3mm
4.5V
12V
TIM 3.5
82AC3420

RoHS

Each
1+$54.080
Medical
DIP
3:1
2W
1 Output
12V
167mA
-
-
-
5kV
9V
Fixed
14.4mm
10.2mm
-
24.3mm
4.5V
12V
TIM 2 Series
82AC3466

RoHS

Each
1+$69.670
Medical
DIP
3:1
3.5W
1 Output
12V
292mA
-
-
-
5kV
9V
Fixed
14.4mm
10.2mm
-
24.3mm
4.5V
12V
TIM 3.5 Series
82AC3468

RoHS

Each
1+$69.670
Medical
DIP
3:1
3.5W
1 Output
15V
234mA
-
-
-
5kV
9V
Fixed
14.4mm
10.2mm
-
24.3mm
4.5V
12V
TIM 3.5 Series
82AC3714

RoHS

Each
1+$107.720
5+$106.780
10+$105.840
50+$92.720
ITE
DIP
3:1
5W
1 Output
12V
416mA
-
-
Regulated
1.6kV
9V
Fixed, Adjustable
20mm
10.2mm
-
32mm
4.5V
12V
TVN 5WI Series
82AC3717

RoHS

Each
1+$112.670
5+$111.930
10+$111.190
50+$105.390
ITE
DIP
3:1
5W
2 Output
5V
500mA
-5V
500mA
Regulated
1.6kV
9V
Fixed, Adjustable
20mm
10.2mm
-
32mm
4.5V
12V
TVN 5WI Series
73AC5581

RoHS

Each
1+$59.720
Medical
DIP
3:1
3.5W
2 Output
15V
117mA
-15V
117mA
-
5kV
9V
Fixed
14.4mm
10.2mm
Through Hole
24.3mm
4.5V
12V
TIM 3.5
82AC3472

RoHS

Each
1+$69.670
Medical
DIP
3:1
3.5W
1 Output
9V
389mA
-
-
-
5kV
9V
Fixed
14.4mm
10.2mm
-
24.3mm
4.5V
12V
TIM 3.5 Series
74AC2100

RoHS

Each
1+$54.080
Medical
DIP
3:1
2W
1 Output
3.3V
500mA
-
-
-
5kV
9V
Fixed
14.4mm
10.2mm
-
24.3mm
4.5V
12V
TIM 2 Series
73AC5577

RoHS

Each
1+$56.940
Medical
DIP
3:1
3.5W
1 Output
9V
389mA
-
-
-
5kV
9V
Fixed
14.4mm
10.2mm
Through Hole
24.3mm
4.5V
12V
TIM 3.5
82AC3719

RoHS

Each
1+$137.520
ITE
DIP
3:1
5W
2 Output
15V
166mA
-15V
166mA
Regulated
1.6kV
9V
Fixed, Adjustable
20mm
10.2mm
-
32mm
4.5V
12V
TVN 5WI Series
73AC5579

RoHS

Each
1+$59.720
Medical
DIP
3:1
3.5W
2 Output
12V
146mA
-12V
146mA
-
5kV
9V
Fixed
14.4mm
10.2mm
Through Hole
24.3mm
4.5V
12V
TIM 3.5
73AC5509

RoHS

Each
1+$44.180
Medical
DIP
3:1
2W
1 Output
12V
167mA
-
-
-
5kV
9V
Fixed
14.4mm
10.2mm
Through Hole
24.3mm
4.5V
12V
TIM 2
82AC3422

RoHS

Each
1+$54.080
Medical
DIP
3:1
2W
1 Output
15V
134mA
-
-
-
5kV
9V
Fixed
14.4mm
10.2mm
-
24.3mm
4.5V
12V
TIM 2 Series
82AC3476

RoHS

Each
1+$73.100
Medical
DIP
3:1
3.5W
2 Output
15V
117mA
-15V
117mA
-
5kV
9V
Fixed
14.4mm
10.2mm
-
24.3mm
4.5V
12V
TIM 3.5 Series
1-25 of 50 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER