0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

671 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51R5286

RoHS

Each
1+$88.980
Medical
DIP
4:1
3W
1 Output
12V
250mA
-
-
-
3kV
72V
CSA 22.2 No. 60601, IEC 60601, UL 60601
Fixed
20.3mm
10.7mm
Through Hole
31.8mm
36V
160V
THP 3 Series
45Y2252

RoHS

Each
1+$244.610
Railway
Module
4:1
75W
1 Output
24V
3.2A
-
-
-
3kV
110V
-
Fixed, Adjustable
61mm
12.7mm
-
48.26mm
43V
160V
TEP 75WI Series
73AC5365

RoHS

Each
1+$556.060
Railway
Half Brick
4:1
200W
1 Output
24V
10A
-
-
-
3kV
110V
-
Fixed, Adjustable
57.9mm
12.7mm
-
61mm
43V
160V
TEP 200WIR Series
82AC3540

RoHS

Each
1+$39.560
5+$39.240
10+$38.910
50+$37.670
100+$37.170
ITE & Railway
SIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
3kV
110V
-
Fixed
9.6mm
11.2mm
-
21.8mm
43V
160V
TMR 3WIR Series
70AJ5528

RoHS

Each
1+$117.850
Railway
DIP
4:1
30W
1 Output
24V
1.25A
-
-
-
3kV
110V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
36V
160V
THN 30WIR
83AK3363

RoHS

Each
1+$102.420
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
12V
1.25A
-
-
-
3kV
72V
-
Fixed
25.4mm
9.9mm
-
25.4mm
14V
160V
THN 15UIR Series
79AK8917

RoHS

Each
1+$269.880
5+$263.070
10+$256.270
25+$247.180
100+$233.560
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
48V
3.2A
-
-
Regulated
3kV
72V
-
Fixed
57.9mm
12.7mm
-
61mm
14V
160V
RDF150 Series
79AK8918

RoHS

Each
1+$318.930
5+$310.880
10+$302.830
25+$292.110
100+$276.010
ITE, Industrial & Railway
Half Brick
12:1
200W
1 Output
12V
16.7A
-
-
Regulated
3kV
72V
-
Fixed
57.9mm
12.7mm
-
61mm
14V
160V
RDF200 Series
72AK4819

RoHS

Each
1+$104.200
10+$101.860
ITE, Industrial & Railway
DIP
18:1
20W
2 Output
12V
833mA
-12V
-833mA
-
3kV
72V
-
Fixed, Adjustable
25.4mm
10.2mm
-
50.8mm
8.5V
160V
PYD20 Series
72AK4823

RoHS

Each
1+$120.360
10+$117.600
ITE, Industrial & Railway
DIP
18:1
20W
1 Output
12V
1.67A
-
-
-
3kV
72V
-
Fixed, Adjustable
25.4mm
10.2mm
-
50.8mm
8.5V
160V
PYD20 Series
72AK4822

RoHS

Each
1+$104.200
10+$101.860
ITE, Industrial & Railway
DIP
18:1
20W
1 Output
5V
4A
-
-
-
3kV
72V
-
Fixed, Adjustable
25.4mm
10.2mm
-
50.8mm
8.5V
160V
PYD20 Series
83AK3365

RoHS

Each
1+$102.420
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
24V
625mA
-
-
-
3kV
72V
-
Fixed
25.4mm
9.9mm
-
25.4mm
14V
160V
THN 15UIR Series
79AK8915

RoHS

Each
1+$269.880
5+$263.070
10+$256.270
25+$247.180
100+$233.560
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
15V
10A
-
-
Regulated
3kV
72V
-
Fixed
57.9mm
12.7mm
-
61mm
14V
160V
RDF150 Series
83AK3375

RoHS

Each
1+$111.500
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
12V
1.67A
-
-
-
3kV
72V
-
Fixed
26.5mm
18.7mm
-
25.4mm
14V
160V
THN 20UIR Series
72AK4821

RoHS

Each
1+$104.200
10+$101.860
ITE, Industrial & Railway
DIP
18:1
20W
2 Output
24V
417mA
-24V
-417mA
-
3kV
72V
-
Fixed, Adjustable
25.4mm
10.2mm
-
50.8mm
8.5V
160V
PYD20 Series
83AK3362

RoHS

Each
1+$111.830
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
5.1VDC
3A
-
-
-
3kV
72V
-
Fixed
25.4mm
9.9mm
-
25.4mm
14V
160V
THN 15UIR Series
79AK8921

RoHS

Each
1+$310.280
5+$302.440
10+$294.620
25+$284.170
100+$268.520
ITE, Industrial & Railway
Half Brick
12:1
200W
1 Output
48V
4.2A
-
-
Regulated
3kV
72V
-
Fixed
57.9mm
12.7mm
-
61mm
14V
160V
RDF200 Series
79AK8914

RoHS

Each
1+$269.880
5+$263.070
10+$256.270
25+$247.180
100+$233.560
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
12V
12.5A
-
-
Regulated
3kV
72V
-
Fixed
57.9mm
12.7mm
-
61mm
14V
160V
RDF150 Series
72AK4820

RoHS

Each
1+$104.200
10+$101.860
ITE, Industrial & Railway
DIP
18:1
20W
2 Output
15V
667mA
-15V
-667mA
-
3kV
72V
-
Fixed, Adjustable
25.4mm
10.2mm
-
50.8mm
8.5V
160V
PYD20 Series
72AK4824

RoHS

Each
1+$120.360
10+$117.600
ITE, Industrial & Railway
DIP
18:1
20W
1 Output
15V
1.33A
-
-
-
3kV
72V
-
Fixed, Adjustable
25.4mm
10.2mm
-
50.8mm
8.5V
160V
PYD20 Series
83AK3374

RoHS

Each
1+$121.140
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
5.1VDC
4A
-
-
-
3kV
72V
-
Fixed
26.5mm
18.7mm
-
25.4mm
14V
160V
THN 20UIR Series
79AK8916

RoHS

Each
1+$300.820
5+$293.060
10+$285.310
25+$274.970
100+$259.460
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
24V
6.25A
-
-
Regulated
3kV
72V
-
Fixed
57.9mm
12.7mm
-
61mm
14V
160V
RDF150 Series
79AK8920

RoHS

Each
1+$310.280
5+$302.440
10+$294.620
25+$284.170
100+$268.520
ITE, Industrial & Railway
Half Brick
12:1
200W
1 Output
24V
8.4A
-
-
Regulated
3kV
72V
-
Fixed
57.9mm
12.7mm
-
61mm
14V
160V
RDF200 Series
83AK3377

RoHS

Each
1+$111.500
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
24V
835mA
-
-
-
3kV
72V
-
Fixed
26.5mm
18.7mm
-
25.4mm
14V
160V
THN 20UIR Series
79AK8919

RoHS

Each
1+$310.280
5+$302.440
10+$294.620
25+$284.170
100+$268.520
ITE, Industrial & Railway
Half Brick
12:1
200W
1 Output
15V
13.5A
-
-
Regulated
3kV
72V
-
Fixed
57.9mm
12.7mm
-
61mm
14V
160V
RDF200 Series
1-25 of 671 items
of 27 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER