Isolated Through Hole DC / DC Converters:

28 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
83K4070

RoHS

Each
1+
$366.020
10+
$341.530
25+
$314.030
50+
$309.180
Min: 1 / Mult: 1
ITE
Full Brick
2:1
602W
1 Output
28V
21.5A
-
1.5kV
-
CE, CSA, UL
Fixed, Adjustable
61mm
Through Hole
12.7mm
116.8mm
200V
400V
-
83K4071

RoHS

Each
1+
$366.020
10+
$341.530
25+
$314.030
50+
$309.180
Min: 1 / Mult: 1
ITE
Full Brick
2:1
600W
1 Output
48V
12.5A
-
1.5kV
-
CE, CSA, EN, UL
Fixed
61mm
DIP
12.7mm
116.8mm
200V
400V
PAF-F280 Series
23K2616

RoHS

Each
1+
$366.020
10+
$341.530
25+
$314.030
50+
$309.180
Min: 1 / Mult: 1
ITE
Full Brick
-
600W
1 Output
24V
25A
-
3kV
280V
-
Fixed, Adjustable
61mm
-
12.7mm
116.8mm
200V
400V
PAF-F280 Series
83K4069

RoHS

Each
1+
$366.020
10+
$341.530
25+
$314.030
50+
$309.180
Min: 1 / Mult: 1
ITE
Full Brick
-
600W
1 Output
24V
25A
-
3kV
280V
-
Fixed, Adjustable
61mm
-
12.7mm
116.8mm
200V
400V
PAF-F280 Series
83K4068

RoHS

Each
1+
$366.020
10+
$341.530
25+
$314.030
50+
$309.180
Min: 1 / Mult: 1
ITE
Full Brick
-
600W
1 Output
12V
50A
-
3kV
280V
-
Fixed, Adjustable
61mm
-
12.7mm
116.8mm
200V
400V
PAF-F280 Series
10K0389

RoHS

Each
1+
$366.020
10+
$341.530
25+
$314.030
50+
$309.180
Min: 1 / Mult: 1
ITE
Full Brick
-
600W
1 Output
12V
50A
-
3kV
280V
-
Fixed, Adjustable
61mm
-
12.7mm
116.8mm
200V
400V
PAF-F280 Series
27K6682

RoHS

Each
1+
$366.020
10+
$341.530
25+
$314.030
50+
$309.180
Min: 1 / Mult: 1
ITE
Full Brick
-
600W
1 Output
48V
12.5A
-
3kV
280V
-
Fixed, Adjustable
61mm
-
12.7mm
116.8mm
200V
400V
PAF-F280 Series
40K5893

RoHS

Each
1+
$366.020
10+
$341.530
25+
$314.030
50+
$309.180
Min: 1 / Mult: 1
ITE
Full Brick
-
602W
1 Output
28V
21.5A
-
3kV
280V
-
Fixed, Adjustable
61mm
-
12.7mm
116.8mm
200V
400V
PAF-F280 Series
13AM6492

RoHS

Each
1+
$437.880
5+
$431.220
10+
$414.650
25+
$398.070
Min: 1 / Mult: 1
ITE
-
2:1
300W
1 Output
12V
25A
Regulated
4.2kV
300V
-
Fixed
57.9mm
-
12.7mm
61mm
180V
400V
PRC300 Series
13AM6511

RoHS

Each
1+
$1,526.960
5+
$1,371.060
10+
$1,204.230
25+
$1,115.980
50+
$1,012.240
Min: 1 / Mult: 1
ITE
-
2:1
300W
1 Output
5VDC
60A
Regulated
4.2kV
300V
-
Fixed
57.9mm
-
12.7mm
61mm
180V
400V
PRC300 Series
13AM6501

RoHS

Each
1+
$992.140
Min: 1 / Mult: 1
ITE
-
2:1
300W
1 Output
28V
10.7A
Regulated
4.2kV
300V
-
Fixed
57.9mm
-
12.7mm
61mm
180V
400V
PRC300 Series
13AM6507

RoHS

Each
1+
$1,526.960
5+
$1,371.060
10+
$1,204.230
25+
$1,115.980
50+
$1,012.240
Min: 1 / Mult: 1
ITE
-
2:1
300W
1 Output
48V
6.25A
Regulated
4.2kV
300V
-
Fixed
57.9mm
-
12.7mm
61mm
180V
400V
PRC300 Series
13AM6508

RoHS

Each
1+
$482.110
5+
$465.180
10+
$457.060
25+
$448.950
Min: 1 / Mult: 1
ITE
-
2:1
300W
1 Output
5VDC
60A
Regulated
4.2kV
300V
-
Fixed
57.9mm
-
12.7mm
61mm
180V
400V
PRC300 Series
13AM6498

RoHS

Each
1+
$453.100
5+
$436.410
10+
$428.040
25+
$419.660
Min: 1 / Mult: 1
ITE
-
2:1
300W
1 Output
24V
12.5A
Regulated
4.2kV
300V
-
Fixed
57.9mm
-
12.7mm
61mm
180V
400V
PRC300 Series
13AM6502

RoHS

Each
1+
$453.100
5+
$436.410
10+
$428.040
25+
$419.660
Min: 1 / Mult: 1
ITE
-
2:1
300W
1 Output
28V
10.7A
Regulated
4.2kV
300V
-
Fixed
57.9mm
-
12.7mm
61mm
180V
400V
PRC300 Series
13AM6496

RoHS

Each
1+
$453.100
5+
$436.410
10+
$428.040
25+
$419.660
Min: 1 / Mult: 1
ITE
-
2:1
300W
1 Output
24V
12.5A
Regulated
4.2kV
300V
-
Fixed
57.9mm
-
12.7mm
61mm
180V
400V
PRC300 Series
13AM6494

RoHS

Each
1+
$453.100
5+
$436.410
10+
$428.040
25+
$419.660
Min: 1 / Mult: 1
ITE
-
2:1
300W
1 Output
12V
25A
Regulated
4.2kV
300V
-
Fixed
57.9mm
-
12.7mm
61mm
180V
400V
PRC300 Series
13AM6493

RoHS

Each
1+
$1,526.960
5+
$1,371.060
10+
$1,204.230
25+
$1,115.980
50+
$1,012.240
Min: 1 / Mult: 1
ITE
-
2:1
300W
1 Output
12V
25A
Regulated
4.2kV
300V
-
Fixed
57.9mm
-
12.7mm
61mm
180V
400V
PRC300 Series
13AM6499

RoHS

Each
1+
$1,526.960
5+
$1,371.060
10+
$1,204.230
25+
$1,115.980
50+
$1,012.240
Min: 1 / Mult: 1
ITE
-
2:1
300W
1 Output
24V
12.5A
Regulated
4.2kV
300V
-
Fixed
57.9mm
-
12.7mm
61mm
180V
400V
PRC300 Series
13AM6504

RoHS

Each
1+
$453.100
5+
$436.410
10+
$428.040
25+
$419.660
Min: 1 / Mult: 1
ITE
-
2:1
300W
1 Output
48V
6.25A
Regulated
4.2kV
300V
-
Fixed
57.9mm
-
12.7mm
61mm
180V
400V
PRC300 Series
13AM6495

RoHS

Each
1+
$1,526.960
5+
$1,371.060
10+
$1,204.230
25+
$1,115.980
50+
$1,012.240
Min: 1 / Mult: 1
ITE
-
2:1
300W
1 Output
12V
25A
Regulated
4.2kV
300V
-
Fixed
57.9mm
-
12.7mm
61mm
180V
400V
PRC300 Series
13AM6505

RoHS

Each
1+
$1,526.960
5+
$1,371.060
10+
$1,204.230
25+
$1,115.980
50+
$1,012.240
Min: 1 / Mult: 1
ITE
-
2:1
300W
1 Output
48V
6.25A
Regulated
4.2kV
300V
-
Fixed
57.9mm
-
12.7mm
61mm
180V
400V
PRC300 Series
13AM6497

RoHS

Each
1+
$1,526.960
5+
$1,371.060
10+
$1,204.230
25+
$1,115.980
50+
$1,012.240
Min: 1 / Mult: 1
ITE
-
2:1
300W
1 Output
24V
12.5A
Regulated
4.2kV
300V
-
Fixed
57.9mm
-
12.7mm
61mm
180V
400V
PRC300 Series
13AM6500

RoHS

Each
1+
$453.100
5+
$436.410
10+
$428.040
25+
$419.660
Min: 1 / Mult: 1
ITE
-
2:1
300W
1 Output
28V
10.7A
Regulated
4.2kV
300V
-
Fixed
57.9mm
-
12.7mm
61mm
180V
400V
PRC300 Series
13AM6509

RoHS

Each
1+
$1,526.960
5+
$1,371.060
10+
$1,204.230
25+
$1,115.980
50+
$1,012.240
Min: 1 / Mult: 1
ITE
-
2:1
300W
1 Output
5VDC
60A
Regulated
4.2kV
300V
-
Fixed
57.9mm
-
12.7mm
61mm
180V
400V
PRC300 Series
1-25 of 28 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER