Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoPAF600F280-24/TCopy
Manufacturer Standard Lead Time56 weeks
Newark Part No.83K4069
Product RangePAF-F280 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
| Quantity | Price |
|---|---|
| 1+ | $419.680 |
| 10+ | $394.660 |
Price for:Each
Minimum: 1
Multiple: 1
$419.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoPAF600F280-24/TCopy
Manufacturer Standard Lead Time56 weeks
Newark Part No.83K4069
Product RangePAF-F280 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeFull Brick
Input Ratio-
Output Power Max600W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 125A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage3kV
Input Voltage DC Nom280V
DC / DC Converter Output TypeFixed, Adjustable
Width61mm
Height12.7mm
Depth116.8mm
Input Voltage DC Min200V
Input Voltage DC Max400V
Product RangePAF-F280 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
PAF600F280-24/T is a PAF-F280 series input full brick DC-DC converter. It includes overcurrent and overvoltage protection. Application includes industrial, COTS, test, communication. Certified by IEC/UL/CSA/EN62368-1, 60950-1.
- Input voltage range from 200 to 400VDC, nominal output voltage is 24VDC
- Maximum output current is 19A (450W), 25A (600W)
- Maximum output power is 456W (450W), 600W (600W), typical efficiency is 91%
- 3.3mm non-threaded inserts
- Current share, wide adjustable output range
- Parallel pin, high efficiency
- Baseplate temperature range from -40°C to +100°C
- 2 years warranty
- Size (W x H x D) is 2.4 x 0.5 x 4.6inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
25A
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
12.7mm
Input Voltage DC Min
200V
Product Range
PAF-F280 Series
DC / DC Converter Type
Full Brick
Output Power Max
600W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
280V
Width
61mm
Depth
116.8mm
Input Voltage DC Max
400V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
