Print Page
PRC300-300-S24
DC-DC CONVERTER, 24V, 12.5A, DIP-9 ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
1+ | $453.100 |
5+ | $436.410 |
10+ | $428.040 |
25+ | $419.660 |
Price for:Each
Minimum: 1
Multiple: 1
$453.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCUI
Manufacturer Part NoPRC300-300-S24
Newark Part No.13AM6496
Product RangePRC300 Series
Power Supply ApplicationsITE
Input Ratio2:1
Output Power Max300W
No. of Outputs1 Output
Output Voltage - Output 124VDC
Output Current - Output 112.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage4.2kV
Input Voltage DC Nom300V
DC / DC Converter Output TypeFixed
Width57.9mm
Height12.7mm
Depth61mm
Input Voltage DC Min180V
Input Voltage DC Max400V
Product RangePRC300 Series
Technical Specifications
Power Supply Applications
ITE
Output Power Max
300W
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
300V
Width
57.9mm
Depth
61mm
Input Voltage DC Max
400V
SVHC
Lead (21-Jan-2025)
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
12.5A
Output Current - Output 2
-
Isolation Voltage
4.2kV
DC / DC Converter Output Type
Fixed
Height
12.7mm
Input Voltage DC Min
180V
Product Range
PRC300 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate