0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

81 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
70AJ1159

RoHS

Each
1+$293.470
ITE & Railway
DIP
12:1
100W
1 Output
24VDC
4.2A
-
-
-
3kV
36V
Fixed
50.8mm
12.7mm
36.8mm
9V
75V
TEP 100UIR Series
76AJ3397

RoHS

Each
1+$243.680
Medical
DIP
4:1
60W
1 Output
24VDC
2.5A
-
-
Unregulated
5kV
24V
Fixed
36.8mm
57.9mm
12.7mm
9V
36V
THM 60WI
83AK3365

RoHS

Each
1+$102.420
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
24VDC
625mA
-
-
-
3kV
72V
Fixed
25.4mm
9.9mm
25.4mm
14V
160V
THN 15UIR Series
83AK3377

RoHS

Each
1+$111.500
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
24VDC
835mA
-
-
-
3kV
72V
Fixed
26.5mm
18.7mm
25.4mm
14V
160V
THN 20UIR Series
03AM0848

RoHS

Each
1+$134.080
ITE, Industrial & Railway
DIP
12:1
30W
1 Output
24VDC
1.25A
-
-
-
3kV
72V
Fixed
25.4mm
10.2mm
50.8mm
14V
160V
TEN 30UIR Series
03AM0842

RoHS

Each
1+$130.410
ITE, Industrial & Railway
DIP
12:1
30W
1 Output
24VDC
1.25A
-
-
-
3kV
36V
Fixed
25.4mm
10.2mm
50.8mm
9V
75V
TEN 30UIR Series
04AM2137

RoHS

Each
1+$164.490
5+$162.290
10+$160.090
50+$159.570
ITE, Industrial & Railway
DIP
12:1
40W
1 Output
24VDC
1.67A
-
-
-
3kV
72V
Fixed
25.4mm
10.2mm
50.8mm
14V
160V
TEN 40UIR Series
90AK5084

RoHS

Each
1+$119.640
5+$115.880
10+$112.080
50+$98.210
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
24VDC
835mA
-
-
-
3kV
36V
Fixed
26.5mm
18.7mm
25.4mm
9V
75V
THN 20UIR Series
87AK0601

RoHS

Each
1+$143.330
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
24VDC
625mA
-
-
-
3kV
72V
Fixed
25.4mm
9.9mm
25.4mm
14V
160V
THN 15UIR Series
03AM8315

RoHS

Each
1+$72.630
5+$71.200
ITE, Industrial & Railway
DIP
12:1
10W
1 Output
24VDC
420mA
-
-
-
3kV
72V
Fixed
25.4mm
9.9mm
25.4mm
14V
160V
THN 10UIR Series
03AM8307

RoHS

Each
1+$78.150
5+$76.900
10+$75.670
50+$75.530
ITE, Industrial & Railway
DIP
12:1
10W
1 Output
24VDC
420mA
-
-
-
3kV
36V
Fixed
25.4mm
9.9mm
25.4mm
9V
75V
THN 10UIR Series
70AJ1164

RoHS

Each
1+$293.470
ITE & Railway
DIP
12:1
100W
1 Output
24VDC
4.2A
-
-
-
3kV
110V
Fixed
50.8mm
12.7mm
36.8mm
14V
160V
TEP 100UIR Series
76AJ3403

RoHS

Each
1+$250.990
Medical
DIP
4:1
60W
1 Output
24VDC
2.5A
-
-
Unregulated
5kV
48V
Fixed
36.8mm
57.9mm
12.7mm
18V
75V
THM 60WI
85AJ5248

RoHS

Each
1+$307.180
Medical
DIP
4:1
60W
1 Output
24VDC
2.5A
-
-
-
5kV
48V
Fixed
36.8mm
12.7mm
57.9mm
18V
75V
THM 60WI Series
85AJ5242

RoHS

Each
1+$298.230
Medical
DIP
4:1
60W
1 Output
24VDC
2.5A
-
-
-
5kV
24V
Fixed
36.8mm
12.7mm
57.9mm
9V
36V
THM 60WI Series
87AK0647

RoHS

Each
1+$102.170
5+$90.680
10+$76.860
50+$75.530
ITE
DIP
2:1
6W
1 Output
24VDC
250mA
-
-
Regulated
5kV
24V
Fixed
31.8mm
12mm
20.3mm
18V
36V
TRI-6 Series
83AK3359

RoHS

Each
1+$110.120
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
24VDC
625mA
-
-
-
3kV
36V
Fixed
25.4mm
9.9mm
25.4mm
9V
75V
THN 15UIR Series
14AM3735

RoHS

Each
10+$43.860
20+$43.110
50+$42.220
100+$41.540
ITE, Industrial & Medical
DIP-16, Module
2:1
2W
1 Output
24VDC
83mA
-
-
Regulated
5kV
48V
Fixed
14.4mm
10.2mm
24.3mm
36V
75V
REM2A Series
07AM8499

RoHS

Each
2+$255.350
ITE, Industrial & Railway
Quarter Brick
12:1
40W
1 Output
24VDC
1.67A
-
-
Regulated
3kV
110V
Fixed
36.8mm
12.7mm
57.9mm
14V
160V
RP40Q-RUW Series
03AM7429

RoHS

Each
18+$33.820
36+$33.150
ITE, Industrial & Household
DIP
2:1
30W
1 Output
24VDC
1.25A
-
-
Regulated
2kV
48V
Fixed
25.4mm
10.2mm
25.4mm
36V
75V
REC30K Series
87AK0608

RoHS

Each
1+$155.640
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
24VDC
835mA
-
-
-
3kV
72V
Fixed
26.5mm
18.7mm
25.4mm
14V
160V
THN 20UIR Series
03AM7378

RoHS

Each
18+$18.420
36+$18.260
90+$18.070
ITE, Industrial & Household
DIP
4:1
10W
1 Output
24VDC
417mA
-
-
Regulated
1.6kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
REC10K-AW Series
07AM8517

RoHS

Each
2+$300.990
ITE, Industrial & Railway
Quarter Brick
12:1
60W
1 Output
24VDC
2.5A
-
-
Regulated
3kV
110V
Fixed
36.8mm
12.7mm
57.9mm
14V
160V
RP60Q-RUW Series
03AM7377

RoHS

Each
18+$19.120
36+$18.970
90+$18.820
ITE, Industrial & Household
DIP
4:1
10W
2 Output
24VDC
208mA
-24VDC
-208mA
Regulated
1.6kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
REC10K-AW Series
04AM2131

RoHS

Each
1+$187.530
ITE, Industrial & Railway
DIP
12:1
30W
1 Output
24VDC
1.25A
-
-
-
3kV
72V
Fixed
25.4mm
10.2mm
50.8mm
14V
160V
TEN 30UIR Series
1-25 of 81 items
of 4 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER