0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

67 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
33AH0632

RoHS

Date/Lot Code

Each
1+$226.030
5+$220.260
10+$214.520
25+$206.850
100+$195.330
ITE
Quarter Brick
2:1
150W
1 Output
15V
10A
Regulated
3kV
300V
-
Fixed, Adjustable
36.8mm
12.7mm
Through Hole
57.9mm
180V
425V
QHL150 Series
33AH0635

RoHS

Date/Lot Code

Each
1+$226.030
5+$220.260
10+$214.520
25+$206.850
100+$195.330
ITE
Quarter Brick
2:1
150W
1 Output
48V
3.2A
Regulated
3kV
300V
-
Fixed, Adjustable
36.8mm
12.7mm
Through Hole
57.9mm
180V
425V
QHL150 Series
50AJ9501

RoHS

Each
1+$155.680
5+$151.860
10+$148.750
25+$145.780
100+$142.800
-
Quarter Brick
2.5:1
75W
1 Output
5V
15A
Regulated
3kV
300V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
180V
450V
QHL75 Series
50AJ9503

RoHS

Each
1+$155.680
5+$151.860
10+$148.750
25+$145.780
100+$142.800
-
Quarter Brick
2.5:1
75W
1 Output
15V
5A
Regulated
3kV
300V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
180V
450V
QHL75 Series
33AH0634

RoHS

Date/Lot Code

Each
1+$226.030
5+$220.260
10+$214.520
25+$206.850
100+$195.330
ITE
Quarter Brick
2:1
150W
1 Output
28V
5.4A
Regulated
3kV
300V
-
Fixed, Adjustable
36.8mm
12.7mm
Through Hole
57.9mm
180V
425V
QHL150 Series
50AC9617

RoHS

Each
1+$508.310
ITE
Full Brick
2:1
750W
1 Output
15V
50A
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
12.7mm
-
116.8mm
200V
425V
QHL750 Series
50AC8627

RoHS

Each
1+$481.560
5+$469.060
10+$456.570
25+$439.910
100+$414.900
ITE
Full Brick
2:1
600W
1 Output
24V
25A
Regulated
3kV
300V
cUL60950-1
Fixed, Adjustable
61mm
12.7mm
Through Hole
116.8mm
180V
425V
QHL600 Series
88K0760

RoHS

Each
64+$620.070
ITE
Full Brick
2:1
600W
1 Output
12V
50A
-
-
300V
CE, UL
Fixed
61mm
12.7mm
Through Hole
116.8mm
250V
420V
-
50AC8633

RoHS

Each
1+$592.560
5+$577.190
10+$561.810
25+$541.310
100+$510.550
ITE
Full Brick
2:1
750W
1 Output
48V
15.6A
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
12.7mm
Through Hole
116.8mm
200V
425V
QHL750 Series
50AC8629

RoHS

Each
1+$592.560
5+$577.190
10+$561.810
25+$541.310
100+$510.550
ITE
Full Brick
2:1
750W
1 Output
12V
62.5A
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
12.7mm
Through Hole
116.8mm
200V
425V
QHL750 Series
33AH0633

RoHS

Each
1+$262.680
5+$255.910
10+$249.140
25+$240.110
100+$226.560
ITE
Quarter Brick
2:1
150W
1 Output
24V
6.3A
Regulated
3kV
300V
-
Fixed, Adjustable
36.8mm
12.7mm
Through Hole
57.9mm
180V
425V
QHL150 Series
50AC8632

RoHS

Each
1+$592.560
5+$577.190
10+$561.810
25+$541.310
100+$510.550
ITE
Full Brick
2:1
750W
1 Output
28V
26.7A
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
12.7mm
Through Hole
116.8mm
200V
425V
QHL750 Series
50AC8631

RoHS

Each
1+$592.560
5+$577.190
10+$561.810
25+$541.310
100+$510.550
ITE
Full Brick
2:1
750W
1 Output
24V
31.2A
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
12.7mm
Through Hole
116.8mm
200V
425V
QHL750 Series
88K0762

RoHS

Each
64+$354.030
ITE
DIP
2:1
250W
1 Output
24V
10A
-
-
300V
CE, UL
Fixed
61mm
12.7mm
Through Hole
58.4mm
250V
420V
-
88K0758

RoHS

Each
64+$628.740
ITE
Full Brick
2:1
600W
1 Output
24V
25A
-
-
300V
CE, UL
Fixed
61mm
12.7mm
Through Hole
116.8mm
250V
420V
-
50AJ9502

RoHS

Each
1+$179.900
5+$175.410
10+$170.900
25+$164.910
100+$157.790
-
Quarter Brick
2.5:1
75W
1 Output
12V
6.25A
Regulated
3kV
300V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
180V
450V
QHL75 Series
88K0755

RoHS

Each
64+$618.370
ITE
Full Brick
2:1
600W
1 Output
48V
12.5A
-
-
300V
UL
Fixed
61mm
12.7mm
Through Hole
116.8mm
250V
420V
-
50AC9615

RoHS

Each
1+$514.800
10+$482.790
25+$468.000
50+$453.230
100+$435.990
ITE
Full Brick
2:1
600W
1 Output
48V
12.5A
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
12.7mm
-
116.8mm
180V
425V
QHL600 Series
50AC9613

RoHS

Each
1+$514.800
10+$482.790
25+$468.000
50+$453.230
100+$435.990
ITE
Full Brick
2:1
600W
1 Output
12V
50A
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
12.7mm
-
116.8mm
180V
425V
QHL600 Series
50AC9619

RoHS

Each
1+$592.450
5+$577.150
ITE
Full Brick
2:1
750W
1 Output
28V
26.7A
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
12.7mm
-
116.8mm
200V
425V
QHL750 Series
50AC9616

RoHS

Each
1+$592.450
5+$577.150
ITE
Full Brick
2:1
750W
1 Output
12V
62.5A
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
12.7mm
-
116.8mm
200V
425V
QHL750 Series
50AC9614

RoHS

Each
1+$514.800
10+$482.790
25+$468.000
50+$453.230
100+$435.990
ITE
Full Brick
2:1
600W
1 Output
24V
25A
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
12.7mm
-
116.8mm
180V
425V
QHL600 Series
50AC8628

RoHS

Each
1+$481.560
5+$469.060
10+$456.570
25+$439.910
100+$414.900
ITE
Full Brick
2:1
600W
1 Output
48V
12.5A
Regulated
3kV
300V
cUL60950-1
Fixed, Adjustable
61mm
12.7mm
Through Hole
116.8mm
180V
425V
QHL600 Series
50AC9620

RoHS

Each
1+$633.470
10+$594.060
25+$575.880
50+$557.700
100+$536.470
ITE
Full Brick
2:1
750W
1 Output
48V
15.6A
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
12.7mm
-
116.8mm
200V
425V
QHL750 Series
50AC8626

RoHS

Each
1+$481.560
5+$469.060
10+$456.570
25+$439.910
100+$414.900
ITE
Full Brick
2:1
600W
1 Output
12V
50A
Regulated
3kV
300V
cUL60950-1
Fixed, Adjustable
61mm
12.7mm
Through Hole
116.8mm
180V
425V
QHL600 Series
1-25 of 67 items
of 3 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER