0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
46AK2204

RoHS

Each
1+$31.950
ITE & Medical
SIP
1.5:1
2W
1 Output
3.3V
600mA
-
-
Regulated
5kV
5V
Fixed
9.9mm
12.5mm
19.6mm
4.5V
7V
TRV 2M Series
46AK2205

RoHS

Each
1+$31.950
ITE & Medical
SIP
1.5:1
2W
1 Output
5V
400mA
-
-
Regulated
5kV
5V
Fixed
9.9mm
12.5mm
19.6mm
4.5V
7V
TRV 2M Series
94X2672

RoHS

Each
1+$77.260
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
-
1.5kV
5V
Fixed
20.3mm
10.2mm
31.8mm
4.5V
7V
TEN 5 Series
94X2670

RoHS

Each
1+$70.810
ITE
DIP
2:1
6W
1 Output
5V
1A
-
-
-
1.5kV
5V
Fixed
20.3mm
10.2mm
31.8mm
4.5V
7V
TEN 5 Series
47AK1711

RoHS

Each
1+$38.310
ITE & Medical
SIP
1.5:1
2W
1 Output
12V
167mA
-
-
Regulated
5kV
5V
Fixed
9.9mm
12.5mm
19.6mm
4.5V
7V
TRV 2M Series
47AK1713

RoHS

Each
1+$40.490
ITE & Medical
SIP
1.5:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
5kV
5V
Fixed
9.9mm
12.5mm
19.6mm
4.5V
7V
TRV 2M Series
47AK1714

RoHS

Each
1+$40.490
ITE & Medical
SIP
1.5:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
5kV
5V
Fixed
9.9mm
12.5mm
19.6mm
4.5V
7V
TRV 2M Series
94X2671

RoHS

Each
1+$71.440
ITE
DIP
2:1
6W
1 Output
12V
500mA
-
-
-
1.5kV
5V
Fixed
20.3mm
10.2mm
31.8mm
4.5V
7V
TEN 5 Series
46AK2207

RoHS

Each
10+$31.950
ITE & Medical
SIP
1.5:1
2W
1 Output
15V
134mA
-
-
Regulated
5kV
5V
Fixed
9.9mm
12.5mm
19.6mm
4.5V
7V
TRV 2M Series
46AK2210

RoHS

Each
10+$33.750
ITE & Medical
SIP
1.5:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
5kV
5V
Fixed
9.9mm
12.5mm
19.6mm
4.5V
7V
TRV 2M Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER