0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
58T3412

RoHS

Each
1+$283.530
10+$263.350
ITE
Quarter Brick, DIP
3:1
100.8W
1 Output
24V
4.2A
-
-
24V
Fixed, Adjustable
36.8mm
12.7mm
Through Hole
57.9mm
14.4V
36V
-
50AJ8237

RoHS

Each
4+$264.070
ITE
Quarter Brick
16:1
150W
1 Output
12V
12.5A
Regulated
4.242kV
110V
Fixed, Adjustable
39mm
12.7mm
-
60.6mm
14.4V
170V
RPA150Q-RUW Series
50AJ8239

RoHS

Each
4+$252.690
ITE
Quarter Brick
16:1
150W
1 Output
54V
2.8A
Regulated
4.242kV
110V
Fixed, Adjustable
39mm
12.7mm
-
60.6mm
14.4V
170V
RPA150Q-RUW Series
58T3411

RoHS

Each
1+$329.480
10+$305.750
ITE
Quarter Brick, DIP
3:1
100.8W
1 Output
12V
8.4A
-
-
24V
Fixed, Adjustable
36.8mm
12.7mm
Through Hole
57.9mm
14.4V
36V
-
58T3413

RoHS

Each
1+$329.480
10+$305.750
ITE
Quarter Brick, DIP
3:1
100W
1 Output
5V
20A
-
-
24V
Fixed, Adjustable
36.8mm
12.7mm
Through Hole
57.9mm
14.4V
36V
-
97W4968

RoHS

Each
1+$279.190
10+$260.360
ITE
Quarter Brick, DIP
3:1
50.4W
1 Output
24V
2.1A
-
-
24V
Fixed
36.8mm
12.7mm
Panel
57.9mm
14.4V
36V
-
97W4967

RoHS

Each
1+$279.190
10+$260.360
ITE
Quarter Brick, DIP
3:1
50.4W
1 Output
12V
4.2A
-
-
24V
Fixed
36.8mm
12.7mm
Panel
57.9mm
14.4V
36V
-
69AC4298

RoHS

Each
1+$334.870
10+$309.550
ITE
Quarter Brick
-
100W
1 Output
5V
20A
-
3kV
24V
Fixed, Adjustable
57.9mm
12.7mm
-
36.8mm
14.4V
36V
CN-A24 Series
69AC4296

RoHS

Each
1+$334.870
10+$309.550
ITE
Quarter Brick
-
100.8W
1 Output
12V
8.4A
-
3kV
24V
Fixed, Adjustable
57.9mm
12.7mm
-
36.8mm
14.4V
36V
CN-A24 Series
69AC4297

RoHS

Each
1+$334.870
10+$309.550
ITE
Quarter Brick
-
100.8W
1 Output
24V
4.2A
-
3kV
24V
Fixed, Adjustable
57.9mm
12.7mm
-
36.8mm
14.4V
36V
CN-A24 Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER