0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
70Y5450

RoHS

Each
48+$138.870
ITE
Quarter Brick
2:1
504W
1 Output
12V
42A
2.25kV
48V
IEC, UL, VDE
Fixed
36.83mm
Through Hole
13.97mm
57.91mm
39V
75V
70Y5449

RoHS

Each
48+$165.140
ITE
Quarter Brick
2:1
504W
1 Output
12V
42A
2.25kV
48V
IEC, UL, VDE
Fixed
36.83mm
Through Hole
13.97mm
57.91mm
39V
75V
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER