0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

61 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
50AC8637

RoHS

Each
1+$59.430
5+$57.900
10+$56.350
25+$54.310
100+$51.240
Railway
Module
4:1
3W
1 Output
12V
250mA
-
-
Regulated
3kV
110V
EN50155, IEC60571
Fixed
20.3mm
Through Hole
12mm
31.8mm
40V
160V
RDE03 Series
25AK1369

RoHS

Each
1+$90.270
ITE
DIP
4:1
10W
2 Output
12V
417mA
-12V
417mA
Regulated
3kV
110V
-
Fixed
25.4mm
-
11mm
50.8mm
40V
160V
THR 10WI Series
25AK1386

RoHS

Each
1+$108.220
ITE
DIP
4:1
20W
1 Output
24V
833mA
-
-
Regulated
3kV
110V
-
Fixed, Adjustable
25.4mm
-
11mm
50.8mm
40V
160V
THR 20WI Series
25AK1367

RoHS

Each
1+$87.620
ITE
DIP
4:1
10W
1 Output
15V
670mA
-
-
Regulated
3kV
110V
-
Fixed, Adjustable
25.4mm
-
11mm
50.8mm
40V
160V
THR 10WI Series
25AK1366

RoHS

Each
1+$87.620
ITE
DIP
4:1
10W
1 Output
12V
835mA
-
-
Regulated
3kV
110V
-
Fixed, Adjustable
25.4mm
-
11mm
50.8mm
40V
160V
THR 10WI Series
25AK1383

RoHS

Each
1+$108.220
ITE
DIP
4:1
20W
1 Output
5V
4A
-
-
Regulated
3kV
110V
-
Fixed, Adjustable
25.4mm
-
11mm
50.8mm
40V
160V
THR 20WI Series
25AK1402

RoHS

Each
1+$57.760
ITE
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
3kV
110V
-
Fixed
20.3mm
-
12mm
31.8mm
40V
160V
THR 3WI Series
25AK1401

RoHS

Each
1+$54.660
ITE
DIP
4:1
3W
1 Output
15V
200mA
-
-
Regulated
3kV
110V
-
Fixed
20.3mm
-
12mm
31.8mm
40V
160V
THR 3WI Series
25AK1388

RoHS

Each
1+$117.040
ITE
DIP
4:1
20W
2 Output
15V
667mA
-15V
667mA
Regulated
3kV
110V
-
Fixed
25.4mm
-
11mm
50.8mm
40V
160V
THR 20WI Series
25AK1384

RoHS

Each
1+$108.220
ITE
DIP
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
110V
-
Fixed, Adjustable
25.4mm
-
11mm
50.8mm
40V
160V
THR 20WI Series
25AK1368

RoHS

Each
1+$87.620
ITE
DIP
4:1
10W
1 Output
24V
417mA
-
-
Regulated
3kV
110V
-
Fixed, Adjustable
25.4mm
-
11mm
50.8mm
40V
160V
THR 10WI Series
29AM4379

RoHS

Each
1+$85.820
ITE & Railway
SIP
4:1
10W
2 Output
15V
336mA
-15V
336mA
-
3kV
110V
-
Fixed
9.6mm
-
12mm
22mm
40V
160V
TMR 10WIR Series
29AM4374

RoHS

Each
1+$81.140
ITE & Railway
SIP
4:1
10W
1 Output
12V
840mA
-
-
-
3kV
110V
-
Fixed
9.6mm
-
12mm
22mm
40V
160V
TMR 10WIR Series
29AM4378

RoHS

Each
1+$85.820
ITE & Railway
SIP
4:1
10W
2 Output
12V
420mA
-12V
420mA
-
3kV
110V
-
Fixed
9.6mm
-
12mm
22mm
40V
160V
TMR 10WIR Series
29AM4375

RoHS

Each
1+$81.140
ITE & Railway
SIP
4:1
10W
1 Output
15V
670mA
-
-
-
3kV
110V
-
Fixed
9.6mm
-
12mm
22mm
40V
160V
TMR 10WIR Series
29AM4377

RoHS

Each
1+$85.820
ITE & Railway
SIP
4:1
10W
2 Output
5V
1A
-5V
1A
-
3kV
110V
-
Fixed
9.6mm
-
12mm
22mm
40V
160V
TMR 10WIR Series
29AM4373

RoHS

Each
1+$81.140
ITE & Railway
SIP
4:1
10W
1 Output
5V
2A
-
-
-
3kV
110V
-
Fixed
9.6mm
-
12mm
22mm
40V
160V
TMR 10WIR Series
29AM4372

RoHS

Each
1+$81.140
ITE & Railway
SIP
4:1
10W
1 Output
3.3V
2.5A
-
-
-
3kV
110V
-
Fixed
9.6mm
-
12mm
22mm
40V
160V
TMR 10WIR Series
29AM4376

RoHS

Each
1+$81.140
ITE & Railway
SIP
4:1
10W
1 Output
24V
420mA
-
-
-
3kV
110V
-
Fixed
9.6mm
-
12mm
22mm
40V
160V
TMR 10WIR Series
62AJ7171

RoHS

Each
10+$47.900
ITE
DIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
3kV
110V
-
Fixed
20.3mm
-
12mm
31.8mm
40V
160V
THR 3WI
62AJ7155

RoHS

Each
10+$96.860
ITE
DIP
4:1
20W
2 Output
12V
833mA
-12V
833mA
Regulated
3kV
110V
-
Fixed
25.4mm
-
11mm
50.8mm
40V
160V
THR 20WI
62AJ7167

RoHS

Each
10+$45.330
ITE
DIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
3kV
110V
-
Fixed
20.3mm
-
12mm
31.8mm
40V
160V
THR 3WI
62AJ7133

RoHS

Each
10+$72.490
ITE
DIP
4:1
10W
1 Output
5V
2A
-
-
Regulated
3kV
110V
-
Fixed, Adjustable
25.4mm
-
11mm
50.8mm
40V
160V
THR 10WI
51AH5399

RoHS

Each
112+$209.530
ITE
Quarter Brick
2:1
1.3kW
1 Output
12.15V
107A
-
-
-
1.5kV
48V
-
Fixed, Adjustable
36.8mm
Through Hole
14mm
58.4mm
40V
60V
BDQ1300 Series
62AJ7138

RoHS

Each
10+$74.690
ITE
DIP
4:1
10W
2 Output
15V
335mA
-15V
335mA
Regulated
3kV
110V
-
Fixed
25.4mm
-
11mm
50.8mm
40V
160V
THR 10WI
1-25 of 61 items
of 3 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER