0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

39 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
72AK4822

RoHS

Each
1+$104.200
10+$101.860
ITE, Industrial & Railway
DIP
18:1
20W
1 Output
5V
4A
-
-
-
3kV
72V
Fixed, Adjustable
25.4mm
10.2mm
-
50.8mm
8.5V
160V
PYD20 Series
72AK4819

RoHS

Each
1+$104.200
10+$101.860
ITE, Industrial & Railway
DIP
18:1
20W
2 Output
12V
833mA
-12V
-833mA
-
3kV
72V
Fixed, Adjustable
25.4mm
10.2mm
-
50.8mm
8.5V
160V
PYD20 Series
72AK4823

RoHS

Each
1+$120.360
10+$117.600
ITE, Industrial & Railway
DIP
18:1
20W
1 Output
12V
1.67A
-
-
-
3kV
72V
Fixed, Adjustable
25.4mm
10.2mm
-
50.8mm
8.5V
160V
PYD20 Series
72AK4821

RoHS

Each
1+$104.200
10+$101.860
ITE, Industrial & Railway
DIP
18:1
20W
2 Output
24V
417mA
-24V
-417mA
-
3kV
72V
Fixed, Adjustable
25.4mm
10.2mm
-
50.8mm
8.5V
160V
PYD20 Series
72AK4820

RoHS

Each
1+$104.200
10+$101.860
ITE, Industrial & Railway
DIP
18:1
20W
2 Output
15V
667mA
-15V
-667mA
-
3kV
72V
Fixed, Adjustable
25.4mm
10.2mm
-
50.8mm
8.5V
160V
PYD20 Series
72AK4824

RoHS

Each
1+$120.360
10+$117.600
ITE, Industrial & Railway
DIP
18:1
20W
1 Output
15V
1.33A
-
-
-
3kV
72V
Fixed, Adjustable
25.4mm
10.2mm
-
50.8mm
8.5V
160V
PYD20 Series
63W4263

RoHS

Each
1+$391.470
5+$375.270
ITE & Railway
Module
4:1
144W
1 Output
24V
6A
-
-
-
2.25kV
24V
Fixed
48.26mm
12.7mm
-
61mm
8.5V
36V
TEP 160WIR Series
92AH5814

RoHS

Each
1+$94.540
5+$92.650
10+$90.760
25+$88.870
50+$86.980
More Pricing...
Railway
DIP
18:1
20W
2 Output
15V
667mA
-15V
667mA
-
-
-
Fixed
25.4mm
10.2mm
-
50.8mm
8.5V
160V
RDDW20UW Series
33AK9108

RoHS

Each
1+$185.070
5+$180.660
10+$154.980
25+$129.290
50+$128.980
More Pricing...
ITE
DIP
18:1
20W
1 Output
5V
4A
-
-
Regulated
3kV
72V
Fixed
25.4mm
10.2mm
-
50.8mm
8.5V
160V
PRFE20W-D Series
33AK9106

RoHS

Each
1+$137.650
5+$127.880
10+$127.860
25+$127.850
50+$125.290
More Pricing...
ITE
DIP
18:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
72V
Fixed
25.4mm
10.2mm
-
50.8mm
8.5V
160V
PRFE20W-D Series
65AK2248

RoHS

Each
1+$123.420
5+$123.410
10+$116.370
25+$86.340
50+$85.750
More Pricing...
ITE & Railway
DIP
18:1
10W
2 Output
5V
1A
-5V
-1A
Regulated
4.2kV
72V
Fixed, Adjustable
20.3mm
12.7mm
-
31.8mm
8.5V
160V
PRC10W Series
33AK9105

RoHS

Each
1+$162.890
5+$150.610
10+$143.810
25+$127.920
50+$125.360
More Pricing...
ITE
DIP
18:1
20W
2 Output
24V
410mA
-24V
-410mA
Regulated
3kV
72V
Fixed
25.4mm
10.2mm
-
50.8mm
8.5V
160V
PRFE20W-D Series
65AK2246

RoHS

Each
1+$124.140
5+$122.260
10+$89.490
25+$86.520
50+$85.860
More Pricing...
ITE & Railway
DIP
18:1
10W
2 Output
12V
416mA
-12V
-416mA
Regulated
4.2kV
72V
Fixed, Adjustable
20.3mm
12.7mm
-
31.8mm
8.5V
160V
PRC10W Series
65AK2251

RoHS

Each
1+$98.290
5+$94.470
10+$87.790
25+$86.370
50+$85.860
More Pricing...
ITE & Railway
DIP
18:1
10W
1 Output
5V
2A
-
-
Regulated
4.2kV
72V
Fixed, Adjustable
20.3mm
12.7mm
-
31.8mm
8.5V
160V
PRC10W Series
33AK9104

RoHS

Each
1+$162.890
5+$150.610
10+$143.810
25+$127.710
50+$125.160
More Pricing...
ITE
DIP
18:1
20W
2 Output
15V
660mA
-15V
-660mA
Regulated
3kV
72V
Fixed
25.4mm
10.2mm
-
50.8mm
8.5V
160V
PRFE20W-D Series
33AK9107

RoHS

Each
1+$137.630
5+$121.410
10+$120.410
25+$119.420
50+$117.030
More Pricing...
ITE
DIP
18:1
20W
1 Output
15V
1.33A
-
-
Regulated
3kV
72V
Fixed
25.4mm
10.2mm
-
50.8mm
8.5V
160V
PRFE20W-D Series
33AK9103

RoHS

Each
1+$137.650
5+$126.390
10+$126.380
25+$126.360
50+$126.350
More Pricing...
ITE
DIP
18:1
20W
2 Output
12V
830mA
-12V
-830mA
Regulated
3kV
72V
Fixed
25.4mm
10.2mm
-
50.8mm
8.5V
160V
PRFE20W-D Series
92AH5983

RoHS

Each
1+$86.480
5+$84.390
10+$82.740
25+$81.030
50+$78.990
More Pricing...
Railway
DIP
18:1
20W
1 Output
12V
1.67A
-
-
-
-
-
Fixed, Adjustable
25.4mm
10.2mm
-
50.8mm
8.5V
160V
RSDW20UW Series
92AH5813

RoHS

Each
1+$94.540
5+$92.650
10+$90.760
25+$88.870
50+$86.980
More Pricing...
Railway
DIP
18:1
20W
2 Output
12V
833mA
-12V
833mA
-
-
-
Fixed
25.4mm
10.2mm
-
50.8mm
8.5V
160V
RDDW20UW Series
92AH5982

RoHS

Each
1+$93.070
5+$91.210
10+$89.350
25+$87.490
50+$85.620
More Pricing...
Railway
DIP
18:1
20W
1 Output
5V
4A
-
-
-
-
-
Fixed, Adjustable
25.4mm
10.2mm
-
50.8mm
8.5V
160V
RSDW20UW Series
70W2261

RoHS

Each
1+$393.750
Railway
Module
4:1
144W
1 Output
48V
3A
-
-
-
2.25kV
24V
Fixed, Adjustable
61mm
12.7mm
Chassis
48.26mm
8.5V
36V
-
45Y2154

RoHS

Each
1+$304.580
Railway
Half Brick
4:1
100W
1 Output
48V
2.1A
-
-
-
2.25kV
24V
Fixed, Adjustable
57.9mm
12.7mm
Through Hole
61mm
8.5V
36V
TEP 100WIR Series
94X2708

RoHS

Each
1+$371.590
Railway
Half Brick
4:1
100W
1 Output
12V
8.4A
-
-
-
2.25kV
24V
Fixed, Adjustable
57.9mm
12.7mm
-
61mm
8.5V
36V
TEP 100WIR Series
70W2257

RoHS

Each
1+$393.750
Railway
Module
4:1
144W
1 Output
12V
12A
-
-
-
2.25kV
24V
Fixed, Adjustable
61mm
12.7mm
Chassis
48.26mm
8.5V
36V
TEP 160WIR Series
70W2260

RoHS

Each
1+$393.750
Railway
Module
4:1
140W
1 Output
28V
5A
-
-
-
2.25kV
24V
Fixed, Adjustable
61mm
12.7mm
Chassis
48.26mm
8.5V
36V
-
1-25 of 39 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER