0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

32 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
15AN4059
Each
1+$16.520
5+$15.530
10+$14.700
25+$13.520
50+$12.450
More Pricing...
ITE & Industrial
DIP
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
4kV
24V
Fixed
20.6mm
10.2mm
32.1mm
9VDC
36VDC
REC6K-RW Series
15AN4062
Each
1+$16.520
5+$15.530
10+$14.700
25+$13.520
50+$12.450
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
24V
250mA
-
-
Regulated
1.5kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9VDC
36VDC
REC6K-AW Series
15AN4050
Each
1+$16.520
5+$15.530
10+$14.700
25+$13.520
50+$12.450
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
5V
1.2A
-
-
Regulated
1.5kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9VDC
36VDC
REC6K-AW Series
15AN4052
Each
1+$16.520
5+$15.530
10+$14.700
25+$13.520
50+$12.450
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
9V
667mA
-
-
Regulated
1.5kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9VDC
36VDC
REC6K-AW Series
15AN4053
Each
1+$16.520
5+$15.530
10+$14.700
25+$13.520
50+$12.450
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
9V
667mA
-
-
Regulated
4kV
24V
Fixed
20.6mm
10.2mm
32.1mm
9VDC
36VDC
REC6K-RW Series
15AN4058
Each
1+$11.750
5+$11.580
10+$11.410
25+$10.850
50+$10.670
More Pricing...
ITE & Industrial
DIP
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
1.5kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9VDC
36VDC
REC6K-AW Series
15AN4065
Each
1+$16.520
5+$15.530
10+$14.700
25+$13.520
50+$12.450
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
3.3V
1.5A
-
-
Regulated
4kV
24V
Fixed
20.6mm
10.2mm
32.1mm
9VDC
36VDC
REC6K-RW Series
15AN4060
Each
1+$16.520
5+$15.530
10+$14.700
25+$13.520
50+$12.450
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
15V
400mA
-
-
Regulated
1.5kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9VDC
36VDC
REC6K-AW Series
15AN4057
Each
1+$11.750
5+$11.580
10+$11.410
25+$10.850
50+$10.670
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
12V
500mA
-
-
Regulated
4kV
24V
Fixed
20.6mm
10.2mm
32.1mm
9VDC
36VDC
REC6K-RW Series
15AN4063
Each
1+$16.520
5+$15.530
10+$14.700
25+$13.520
50+$12.450
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
24V
250mA
-
-
Regulated
4kV
24V
Fixed
20.6mm
10.2mm
32.1mm
9VDC
36VDC
REC6K-RW Series
15AN4056
Each
1+$16.520
5+$15.530
10+$14.700
25+$13.520
50+$12.450
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
12V
500mA
-
-
Regulated
1.5kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9VDC
36VDC
REC6K-AW Series
15AN4051
Each
1+$11.750
5+$11.580
10+$11.410
25+$10.850
50+$10.670
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
5V
1.2A
-
-
Regulated
4kV
24V
Fixed
20.6mm
10.2mm
32.1mm
9VDC
36VDC
REC6K-RW Series
15AN4048
Each
1+$16.520
5+$15.530
10+$14.700
25+$13.520
50+$12.450
More Pricing...
ITE & Industrial
DIP
4:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
1.5kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9VDC
36VDC
REC6K-AW Series
15AN4064
Each
1+$16.520
5+$15.530
10+$14.700
25+$13.520
50+$12.450
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
3.3V
1.5A
-
-
Regulated
1.5kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9VDC
36VDC
REC6K-AW Series
15AN4049
Each
1+$16.520
5+$15.530
10+$14.700
25+$13.520
50+$12.450
More Pricing...
ITE & Industrial
DIP
4:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
4kV
24V
Fixed
20.6mm
10.2mm
32.1mm
9VDC
36VDC
REC6K-RW Series
15AN4061
Each
1+$16.520
5+$15.530
10+$14.700
25+$13.520
50+$12.450
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
15V
400mA
-
-
Regulated
4kV
24V
Fixed
20.6mm
10.2mm
32.1mm
9VDC
36VDC
REC6K-RW Series
15AN4054
Each
1+$16.520
5+$15.530
10+$14.700
25+$13.520
50+$12.450
More Pricing...
ITE & Industrial
DIP
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
1.5kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9VDC
36VDC
REC6K-AW Series
11AM9773

RoHS

Each
1+$23.950
ITE & Industrial
SIP
4:1
3W
1 Output
12V
250mA
-
-
-
1.6kV
24V
Fixed
10mm
11.3mm
22.3mm
9VDC
75VDC
TEC 3UI Series
11AM9777

RoHS

Each
1+$23.950
ITE & Industrial
SIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
-
1.6kV
24V
Fixed
10mm
11.3mm
22.3mm
9VDC
75VDC
TEC 3UI Series
11AM9772

RoHS

Each
1+$23.950
ITE & Industrial
SIP
4:1
3W
1 Output
5V
600mA
-
-
-
1.6kV
24V
Fixed
10mm
11.3mm
22.3mm
9VDC
75VDC
TEC 3UI Series
04AM2124

RoHS

Each
1+$182.460
ITE, Industrial & Railway
DIP
12:1
30W
1 Output
15V
2A
-
-
-
3kV
36V
Fixed
25.4mm
10.2mm
50.8mm
9VDC
75VDC
TEN 30UIR Series
03AM8299

RoHS

Each
1+$199.000
ITE, Industrial & Railway
DIP
12:1
40W
1 Output
15V
2.67A
-
-
-
3kV
36V
Fixed
25.4mm
10.2mm
50.8mm
9VDC
75VDC
TEN 40UIR Series
11AM9776

RoHS

Each
1+$23.950
ITE & Industrial
SIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
-
1.6kV
24V
Fixed
10mm
11.3mm
22.3mm
9VDC
75VDC
TEC 3UI Series
87AK0604

RoHS

TRACO POWER
Each
1+$158.710
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
5.1VDC
4A
-
-
-
3kV
36V
Fixed
26.5mm
18.7mm
25.4mm
9VDC
75VDC
THN 20UIR Series
04AM2127

RoHS

Each
1+$178.370
ITE, Industrial & Railway
DIP
12:1
30W
2 Output
15V
1A
-15V
1A
-
3kV
36V
Fixed
25.4mm
10.2mm
50.8mm
9VDC
75VDC
TEN 30UIR Series
1-25 of 32 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER