0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

289 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
01AJ9635

RoHS

Date/Lot Code

Each
1+$15.110
5+$14.620
10+$14.410
25+$14.140
50+$13.940
More Pricing...
Gate Drive
SIP
1:1
2W
2 Output
18V
80mA
-2.5V
80mA
Unregulated
5.2kV
15V
-
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
13.5V
16.5V
MGJ2 Series
01AC2564

RoHS

Date/Lot Code

Each
1+$10.570
5+$10.300
10+$10.020
25+$9.670
100+$9.140
ITE
SIP
1:1
1W
1 Output
12V
83mA
-
-
Regulated
6kV
15V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
13.5V
16.5V
IHA01 Series
01AC2556

RoHS

Each
1+$11.190
5+$10.890
10+$10.610
25+$10.230
100+$9.670
ITE
SIP
1:1
1W
2 Output
3.3V
151mA
-3.3V
151mA
-
6kV
15V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
13.5V
16.5V
IHA01 Series
01AC2604

RoHS

Date/Lot Code

Each
1+$12.120
5+$11.820
10+$11.510
25+$11.100
100+$10.490
ITE
SIP
1:1
2W
1 Output
15V
133mA
-
-
Regulated
5.2kV
15V
EN
Fixed
7.2mm
10mm
Through Hole
19.5mm
13.5V
16.5V
IHL02 Series
01AC2558

RoHS

Date/Lot Code

Each
1+$11.190
5+$10.890
10+$10.610
25+$10.230
100+$9.670
ITE
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
-
6kV
15V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
13.5V
16.5V
IHA01 Series
01AC2559

RoHS

Each
1+$10.990
5+$10.710
10+$10.430
25+$10.070
100+$9.510
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
-
6kV
15V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
13.5V
16.5V
IHA01 Series
01AC2563

RoHS

Date/Lot Code

Each
1+$10.570
5+$10.300
10+$10.020
25+$9.670
100+$9.140
ITE
SIP
1:1
1W
1 Output
9V
111mA
-
-
Regulated
6kV
15V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
13.5V
16.5V
IHA01 Series
01AC2641

RoHS

Date/Lot Code

Each
1+$10.680
5+$10.430
10+$10.150
25+$9.800
100+$9.270
Medical
SIP
1:1
1W
1 Output
9V
111mA
-
-
Regulated
4kV
15V
CSA, IEC, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
13.5V
16.5V
IMA01 Series
01AC2675

RoHS

Date/Lot Code

Each
1+$12.190
5+$11.890
10+$11.590
25+$11.190
100+$10.580
Medical
SIP
1:1
2W
2 Output
3.3V
300mA
-3.3V
300mA
Unregulated
4kV
15V
CSA, IEC, UL
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
13.5V
16.5V
IML02 Series
01AC2680

RoHS

Each
1+$11.800
5+$11.510
10+$11.210
25+$10.820
100+$10.230
Medical
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
4kV
15V
CSA, IEC, UL
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
13.5V
16.5V
IML02 Series
01AC2637

RoHS

Date/Lot Code

Each
1+$11.260
5+$10.960
10+$10.700
25+$10.300
100+$9.740
Medical
SIP
1:1
1W
2 Output
9V
55.5mA
-9V
55.5mA
Regulated
4kV
15V
CSA, IEC, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
13.5V
16.5V
IMA01 Series
01AC2681

RoHS

Date/Lot Code

Each
1+$11.620
5+$11.330
10+$11.030
25+$10.650
100+$10.070
Medical
SIP
1:1
2W
1 Output
9V
222mA
-
-
Unregulated
4kV
15V
CSA, IEC, UL
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
13.5V
16.5V
IML02 Series
01AC2678

RoHS

Date/Lot Code

Each
1+$12.190
5+$11.890
10+$11.590
25+$11.190
100+$10.580
Medical
SIP
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
4kV
15V
CSA, IEC, UL
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
13.5V
16.5V
IML02 Series
01AC2557

RoHS

Date/Lot Code

Each
1+$10.990
5+$10.710
10+$10.430
25+$10.070
100+$9.510
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
-
6kV
15V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
13.5V
16.5V
IHA01 Series
01AC2638

RoHS

Date/Lot Code

Each
1+$11.260
5+$10.960
10+$10.700
25+$10.300
100+$9.740
Medical
SIP
1:1
1W
2 Output
12V
41.6mA
-12V
41.6mA
Regulated
4kV
15V
CSA, IEC, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
13.5V
16.5V
IMA01 Series
01AC2639

RoHS

Each
1+$11.260
5+$10.960
10+$10.700
25+$10.300
100+$9.740
Medical
SIP
1:1
1W
2 Output
15V
33.3mA
-15V
33.3mA
Regulated
4kV
15V
CSA, IEC, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
13.5V
16.5V
IMA01 Series
01AC2560

RoHS

Date/Lot Code

Each
1+$11.190
5+$10.890
10+$10.610
25+$10.230
100+$9.670
ITE
SIP
1:1
1W
2 Output
15V
33mA
15V
33mA
-
6kV
15V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
13.5V
16.5V
IHA01 Series
01AC2603

RoHS

Date/Lot Code

Each
1+$12.120
5+$11.820
10+$11.510
25+$11.100
100+$10.490
ITE
SIP
1:1
2W
1 Output
12V
167mA
-
-
Regulated
5.2kV
15V
EN
Fixed
7.2mm
10mm
Through Hole
19.5mm
13.5V
16.5V
IHL02 Series
01AC2635

RoHS

Date/Lot Code

Each
1+$11.260
5+$10.960
10+$10.700
25+$10.300
100+$9.740
Medical
SIP
1:1
1W
2 Output
3.3V
150mA
-3.3V
150mA
Regulated
4kV
15V
CSA, IEC, UL
Fixed
9.2mm
11.1mm
Through Hole
19.5mm
13.5V
16.5V
IMA01 Series
01AC2599

RoHS

Date/Lot Code

Each
1+$12.610
5+$12.290
10+$11.970
25+$11.550
100+$10.910
ITE
SIP
1:1
2W
2 Output
12V
83.3mA
-12V
83.3mA
-
5.2kV
15V
EN
Fixed
7.2mm
10mm
Through Hole
19.5mm
13.5V
16.5V
IHL02 Series
01AC2679

RoHS

Date/Lot Code

Each
1+$12.000
5+$11.700
10+$11.400
25+$11.000
100+$10.400
Medical
SIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
4kV
15V
CSA, IEC, UL
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
13.5V
16.5V
IML02 Series
74AH2948

RoHS

Each
1+$22.470
ITE & Medical
SIP
2:1
1W
1 Output
12V
83mA
-
-
Semi-regulated
5kV
15V
-
Fixed
9.9mm
12.5mm
Through Hole
19.6mm
12V
18V
TRV 1M
74AH2947

RoHS

Each
1+$22.610
ITE & Medical
SIP
2:1
1W
1 Output
5V
200mA
-
-
Semi-regulated
5kV
15V
-
Fixed
9.9mm
12.5mm
Through Hole
19.6mm
12V
18V
TRV 1M
57AJ0209

RoHS

Each
1+$7.270
10+$6.940
25+$6.510
50+$6.020
100+$5.660
More Pricing...
ITE
SIP
1:1
1W
2 Output
15V
34mA
-15V
34mA
Unregulated
1.5kV
15V
-
Fixed
6mm
10.16mm
-
19.65mm
13.5V
16.5V
PDME1-S Series
46AK2219

RoHS

Each
1+$29.970
ITE & Medical
SIP
1.5:1
2W
1 Output
5V
400mA
-
-
Regulated
5kV
15V
-
Fixed
9.9mm
12.5mm
-
19.6mm
12V
18V
TRV 2M Series
1-25 of 289 items
of 12 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER