0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
98K1455

RoHS

Each
1+$49.860
ITE
DIP
3:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
20V
-
Fixed
20mm
-
10.2mm
32mm
10V
30V
TEL 3 Series
98K1457

RoHS

Each
1+$51.730
ITE
DIP
3:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
20V
-
Fixed
20mm
-
10.2mm
32mm
10V
30V
TEL 3 Series
98K1456

RoHS

Each
1+$49.860
ITE
DIP
3:1
3W
1 Output
12V
250mA
-
-
Regulated
1.5kV
20V
-
Fixed
20mm
-
10.2mm
32mm
10V
30V
TEL 3 Series
51R4784

RoHS

Each
10+$43.480
ITE
DIP
3:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
20V
CSA, IEC, UL
Fixed
20mm
Through Hole
10.2mm
32mm
10V
30V
TEL 3
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER