0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
62K2811

RoHS

Date/Lot Code

Each
1+$16.560
5+$16.030
10+$15.810
25+$15.550
50+$15.300
More Pricing...
ITE
SIP
1:1
750mW
1 Output
5V
150mA
-
-
750V
5V
Fixed
6.09mm
10.16mm
Through Hole
19.56mm
4.5V
5.5V
87K4871

RoHS

Date/Lot Code

Each
165+$199.790
ITE
DIP
1:1
5W
2 Output
15V
167mA
-15V
167mA
750V
5V
Fixed
50.8mm
10.16mm
Through Hole
50.8mm
4.5V
5.5V
70K2438

RoHS

Each
144+$19.350
ITE
SIP
1:1
750mW
2 Output
15V
25mA
-15V
25mA
750V
5V
Fixed
6.09mm
10.16mm
Through Hole
19.56mm
4.5V
5.5V
70K2444

RoHS

Each
48+$19.070
96+$18.060
240+$16.880
ITE
SIP
1:1
750mW
1 Output
12V
62mA
-
-
750V
12V
Fixed
6.09mm
10.16mm
Through Hole
19.56mm
10.8V
13.2V
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER