0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
03AM7372

RoHS

Each
18+$16.640
50+$16.560
100+$16.470
250+$16.120
500+$15.680
ITE, Industrial & Household
DIP
4:1
10W
1 Output
9VDC
1.111A
-
-
Regulated
1.6kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
REC10K-AW Series
03AM7382

RoHS

Each
18+$16.730
50+$16.600
100+$16.470
250+$16.120
500+$15.560
ITE, Industrial & Household
DIP
4:1
10W
1 Output
9VDC
1.111A
-
-
Regulated
1.6kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18V
75V
REC10K-AW Series
21AM1953

RoHS

Each
19+$20.370
50+$18.480
100+$16.930
250+$15.720
500+$14.700
ITE, Industrial & Railway
DIP-6, Module
4:1
10W
1 Output
9VDC
1.111A
-
-
Regulated
2.25kV
24V
Fixed
25.4mm
12mm
50.8mm
9V
36V
AM10EW-LPZ Series
59AM1752

RoHS

Each
1+$49.100
5+$46.150
10+$45.200
25+$44.380
50+$43.720
More Pricing...
ITE
DIP
-
20W
1 Output
24V
1.111A
-
-
Regulated
1.5kV
24V
Fixed
25.4mm
18mm
25.4mm
9V
36V
DQD20 Series
21AM2293

RoHS

Each
19+$29.000
50+$26.300
100+$24.110
250+$22.400
500+$20.920
ITE & Industrial
DIP-6, Module
2:1
20W
2 Output
9VDC
1.111A
-9V
-1.111A
Regulated
1.5kV
24V
Fixed
25.4mm
12mm
50.8mm
18V
36V
AM20E-LPZ Series
21AM2317

RoHS

Each
19+$30.490
50+$27.650
100+$25.340
250+$23.540
500+$21.990
ITE, Industrial & Railway
DIP-6, Module
4:1
20W
2 Output
9VDC
1.111A
-9V
-1.111A
Regulated
1.5kV
24V
Fixed
25.4mm
12mm
50.8mm
9V
36V
AM20EW-LPZ Series
21AM1934

RoHS

Each
19+$18.160
50+$16.480
100+$15.100
250+$14.030
500+$13.110
ITE & Industrial
DIP-6, Module
-
10W
1 Output
9VDC
1.111A
-
-
Regulated
1.5kV
24V
Fixed
25.4mm
12mm
25.4mm
9V
36V
AM10CW-LPZ Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER