0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
49AM1772

RoHS

Each
14+$23.660
28+$23.160
ITE & Industrial
DIP
4:1
10W
1 Output
9V
1.11A
Regulated
4kV
24V
Fixed
20.6mm
10.2mm
32.1mm
9V
36V
REC10K-RW Series
49AM1782

RoHS

Each
14+$21.460
28+$20.300
ITE & Industrial
DIP
4:1
10W
1 Output
9V
1.11A
Regulated
4kV
48V
Fixed
20.6mm
10.2mm
32.1mm
18V
75V
REC10K-RW Series
21AM1969

RoHS

Each
1+$12.380
100+$11.120
200+$10.330
500+$9.690
1000+$9.180
ITE & Industrial
SIP-8, Module
4:1
10W
1 Output
9V
1.11A
Regulated
1.5kV
24V
Fixed
9.5mm
12mm
22mm
9V
36V
AM10GH-LPZ Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER