0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
06P9411

RoHS

Each
180+$57.780
ITE
DIP
4:1
16.5W
1 Output
15V
1.1A
2kV
24V
-
Fixed, Adjustable
24.4mm
8.1mm
Through Hole
27.9mm
9V
36V
06P9412

RoHS

Each
180+$54.150
ITE
DIP
4:1
16.5W
1 Output
15V
1.1A
2.25kV
48V
-
Fixed
24.4mm
8.1mm
Through Hole
27.9mm
18V
75V
23X5813

RoHS

Each
1+$175.690
10+$175.490
ITE
Quarter Brick
2:1
52.8W
1 Output
48V
1.1A
-
-
CSA, UL
Fixed, Adjustable
37.2mm
12.7mm
Through Hole
58.3mm
200V
425V
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER