0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
32M6365

RoHS

Each
16+$59.590
25+$57.400
100+$54.120
ITE
DIP
2:1
4W
1 Output
3.3V
1.22A
Regulated
1.5kV
5V
Fixed
20.3mm
Through Hole
10mm
25.4mm
4.5V
9V
JCA Series
34M6513

RoHS

Each
1+$63.170
5+$61.470
10+$59.800
50+$57.560
100+$54.190
ITE
DIP
2:1
4W
1 Output
3.3V
1.22A
Regulated
1.5kV
24V
Fixed
20.3mm
-
10mm
25.4mm
18V
36V
JCA04 Series
32M6386

RoHS

Each
16+$60.770
25+$58.550
100+$55.200
ITE
DIP
2:1
4W
1 Output
3.3V
1.22A
Regulated
1.5kV
48V
Fixed
20.3mm
Through Hole
10mm
25.4mm
36V
75V
JCA Series
32M6372

RoHS

Each
16+$60.770
25+$58.550
100+$55.200
ITE
DIP
2:1
4W
1 Output
3.3V
1.22A
Regulated
1.5kV
12V
Fixed
20.3mm
Through Hole
10mm
25.4mm
9V
18V
JCA04 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER