0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

101 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
72AK4824

RoHS

Each
1+$120.360
10+$117.600
ITE, Industrial & Railway
DIP
18:1
20W
1 Output
15V
1.33A
-
-
-
3kV
72V
-
Fixed, Adjustable
25.4mm
10.2mm
-
50.8mm
8.5V
160V
PYD20 Series
04AM2450

RoHS

Each
1+$99.290
5+$96.780
10+$94.290
25+$90.970
100+$85.970
ITE, Industrial & Medical
DIP
4:1
20W
1 Output
15V
1.33A
-
-
Regulated
5kV
24V
-
Fixed
25.4mm
10.2mm
-
41mm
9V
36V
JMR20 Series
48AM1864

RoHS

Each
1+$76.580
2+$74.610
6+$72.630
11+$70.000
26+$66.050
ITE & Industrial
DIP
4:1
40W
2 Output
15V
1.33A
-15V
-1.33A
Regulated
2kV
24V
-
Fixed
25.4mm
10mm
-
25.4mm
9V
36V
BCT40T Series
86T4688

RoHS

Each
1+$88.510
5+$85.640
10+$84.420
50+$81.690
ITE
DIP
4:1
20W
1 Output
15V
1.33A
-
-
-
1.5kV
48V
-
Fixed
25.4mm
10.2mm
-
50.8mm
18V
75V
TEN 20WIN Series
14AC5306

RoHS

Each
1+$129.230
5+$122.140
10+$115.020
50+$111.270
ITE
DIP
2:1
40W
2 Output
15V
1.33A
-15V
1.33A
-
1.5kV
12V
-
Fixed
25.4mm
10.2mm
-
50.8mm
9V
18V
TEN 40N Series
77AC3853

RoHS

Each
1+$84.060
5+$81.870
10+$79.700
50+$78.330
Railway
DIP
5:1
20W
1 Output
15V
1.33A
-
-
Regulated
3kV
24V
-
Fixed, Adjustable
25.4mm
10.4mm
-
25.4mm
13V
70V
RDE20 Series
25AJ2847

RoHS

Each
1+$87.750
5+$86.210
10+$84.690
50+$83.150
Railway
DIP
4:1
20W
1 Output
15V
1.33A
-
-
-
2.25kV
24V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
9V
36V
THN 20WIR Series
25AK1410

RoHS

Each
1+$148.960
5+$147.920
10+$146.920
50+$131.710
ITE
DIP
4:1
40W
2 Output
15V
1.33A
-15V
1.33A
Regulated
3kV
110V
-
Fixed
25.4mm
11mm
-
50.8mm
36V
160V
THR 40WI Series
25AK1373

RoHS

Each
1+$84.800
5+$83.330
10+$81.840
50+$80.390
ITE
DIP
4:1
20W
1 Output
15V
1.33A
-
-
Regulated
3kV
24V
-
Fixed, Adjustable
25.4mm
11mm
-
50.8mm
9V
36V
THR 20WI Series
47AM1703

RoHS

Each
1+$76.770
5+$74.800
10+$72.850
50+$70.230
ITE & Industrial
DIP
4:1
40W
2 Output
15V
1.33A
-15V
-1.33A
Regulated
2kV
24V
-
Fixed
25.4mm
10mm
-
25.4mm
9V
36V
BCT40T Series
90AK5083

RoHS

Each
1+$119.590
5+$115.840
10+$112.070
50+$98.170
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
15V
1.33A
-
-
-
3kV
36V
-
Fixed
26.5mm
18.7mm
-
25.4mm
9V
75V
THN 20UIR Series
87AK0607

RoHS

Each
1+$127.500
5+$123.470
10+$119.420
50+$104.620
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
15V
1.33A
-
-
-
3kV
72V
-
Fixed
26.5mm
18.7mm
-
25.4mm
14V
160V
THN 20UIR Series
33AK9107

RoHS

Each
1+$137.630
5+$121.410
10+$120.410
25+$119.420
50+$117.030
More Pricing...
ITE
DIP
18:1
20W
1 Output
15V
1.33A
-
-
Regulated
3kV
72V
-
Fixed
25.4mm
10.2mm
-
50.8mm
8.5V
160V
PRFE20W-D Series
27AJ4917

RoHS

Each
1+$124.710
5+$122.070
10+$119.420
50+$117.260
ITE
DIP
2:1
20W
1 Output
15V
1.33A
-
-
-
1.6kV
12V
-
Fixed, Adjustable
25.4mm
10.16mm
-
50.8mm
9V
18V
PXD20 Series
52R2865

RoHS

Each
1+$70.830
5+$68.990
10+$67.140
25+$64.690
100+$61.030
ITE
DIP
2:1
20W
1 Output
15V
1.33A
-
-
Regulated
1.6kV
12V
-
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
9V
18V
-
27AJ4939

RoHS

Each
1+$132.300
5+$128.770
10+$125.220
50+$122.980
ITE
DIP
4:1
20W
1 Output
15V
1.33A
-
-
-
1.6kV
48V
-
Fixed, Adjustable
40.6mm
10.2mm
-
50.8mm
18V
75V
PXE20 Series
62AJ7153

RoHS

Each
1+$88.200
ITE
DIP
4:1
20W
1 Output
15V
1.33A
-
-
Regulated
3kV
110V
-
Fixed, Adjustable
25.4mm
11mm
-
50.8mm
40V
160V
THR 20WI
04R8914

RoHS

Each
1+$92.580
5+$90.170
10+$87.780
25+$84.570
100+$79.770
ITE
DIP
4:1
20W
1 Output
15V
1.33A
-
-
Regulated
1.6kV
24V
-
Fixed
25.4mm
10.1mm
Through Hole
50.8mm
9V
36V
-
62AJ7147

RoHS

Each
1+$85.320
ITE
DIP
4:1
20W
1 Output
15V
1.33A
-
-
Regulated
3kV
48V
-
Fixed, Adjustable
25.4mm
11mm
-
50.8mm
18V
75V
THR 20WI
24T5297

RoHS

Each
1+$76.550
5+$74.560
10+$72.580
25+$69.930
100+$65.950
ITE
DIP
2:1
20W
1 Output
15V
1.33A
-
-
Regulated
1.6kV
24V
-
Fixed
25.4mm
9.9mm
Through Hole
25.4mm
18V
36V
-
27AJ4928

RoHS

Each
1+$124.400
5+$121.750
10+$119.110
50+$116.940
ITE
DIP
2:1
20W
1 Output
15V
1.33A
-
-
-
1.6kV
48V
-
Fixed, Adjustable
25.4mm
10.16mm
-
50.8mm
36V
75V
PXD20 Series
24T5270

RoHS

Each
1+$123.490
5+$120.290
10+$117.080
25+$112.810
100+$106.400
ITE
DIP
2:1
40W
2 Output
15V
1.33A
-15V
1.33A
Regulated
1.6kV
12V
-
Fixed
25.4mm
10.16mm
Through Hole
50.8mm
9V
18V
-
24T5303

RoHS

Each
1+$76.550
5+$74.560
10+$72.580
25+$69.930
100+$65.950
ITE
DIP
2:1
20W
1 Output
15V
1.33A
-
-
Regulated
1.6kV
48V
-
Fixed
25.4mm
9.9mm
Through Hole
25.4mm
36V
75V
-
52R2871

RoHS

Each
1+$69.440
5+$67.630
10+$65.840
25+$63.430
100+$59.840
-
DIP
2:1
20W
1 Output
15V
1.33A
-
-
Regulated
1.6kV
24V
-
-
25.4mm
10.16mm
-
50.8mm
18V
36V
-
24T5282

RoHS

Each
1+$121.060
5+$117.920
10+$114.770
25+$110.590
100+$104.300
ITE
DIP
2:1
40W
2 Output
15V
1.33A
-15V
1.33A
Regulated
1.6kV
48V
-
Fixed
25.4mm
10.16mm
Through Hole
50.8mm
36V
75V
-
1-25 of 101 items
of 5 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER