0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

21 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
27AM0284

RoHS

Each
1+$99.290
5+$95.730
10+$93.070
25+$91.210
50+$89.350
More Pricing...
ITE & Industrial
DIP
4:1
40W
1 Output
24V
1.667A
-
-
Regulated
2kV
48V
-
Fixed
25.4mm
10mm
-
25.4mm
18V
75V
SKMW40 Series
27AM0020

RoHS

Each
1+$101.360
5+$97.730
10+$95.020
25+$93.110
50+$91.220
More Pricing...
ITE & Industrial
DIP
4:1
40W
2 Output
12V
1.667A
-12V
-1.667A
Regulated
2kV
48V
-
Fixed
25.4mm
10mm
-
25.4mm
18V
75V
DKMW40 Series
27AM0018

RoHS

Each
1+$88.610
5+$86.830
10+$85.060
25+$83.290
50+$81.520
More Pricing...
ITE & Industrial
DIP
4:1
40W
2 Output
12V
1.667A
-12V
-1.667A
Regulated
2kV
24V
-
Fixed
25.4mm
10mm
-
25.4mm
9V
36V
DKMW40 Series
27AM0279

RoHS

Each
1+$86.800
5+$85.060
10+$83.330
25+$81.590
50+$79.860
More Pricing...
ITE & Industrial
DIP
4:1
40W
1 Output
24V
1.667A
-
-
Regulated
2kV
24V
-
Fixed
25.4mm
10mm
-
25.4mm
9V
36V
SKMW40 Series
46R0067

RoHS

Each
1+$171.910
10+$168.630
ITE
Module
4:1
40W
2 Output
12V
1.667A
-12V
1.667A
-
1.6kV
24V
CE, CSA, EN, UL
Fixed
50.8mm
10.16mm
Through Hole
50.8mm
9V
36V
PXF40 Series
69AC5451

RoHS

Each
10+$129.680
20+$128.720
Medical
DIP
4:1
20W
1 Output
12V
1.667A
-
-
Regulated
5kV
48V
-
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
40.6mm
18V
75V
REM20-W Series
46R0073

RoHS

Each
1+$171.680
10+$168.450
ITE
DIP
4:1
40W
2 Output
12V
1.667A
-12V
-1.667A
-
1.6kV
48V
-
Fixed, Adjustable
50.8mm
10.2mm
-
50.8mm
18V
75V
PXF40 Series
69AC5452

RoHS

Each
10+$126.620
20+$125.650
Medical
DIP
4:1
20W
1 Output
12V
1.667A
-
-
Regulated
5kV
48V
-
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
40.6mm
18V
75V
REM20-W Series
69AC5438

RoHS

Each
10+$126.620
20+$125.650
Medical
DIP
4:1
20W
1 Output
12V
1.667A
-
-
Regulated
5kV
24V
-
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
40.6mm
9V
36V
REM20-W Series
83AK6055

RoHS

Each
1+$192.490
5+$185.510
10+$180.280
25+$176.670
50+$173.070
More Pricing...
ITE, Industrial & Railway
Quarter Brick, Module
12:1
40W
1 Output
24V
1.667A
-
-
-
3kV
110V
-
Fixed
36.8mm
12.7mm
-
57.9mm
14V
160V
RQB40W12 Series
03AM7401

RoHS

Each
18+$27.800
36+$27.240
ITE, Industrial & Household
DIP
4:1
20W
1 Output
12V
1.667A
-
-
Regulated
2kV
48V
-
Fixed
25.4mm
10.2mm
-
25.4mm
18V
75V
REC20K-Z Series
21AM2311

RoHS

Each
1+$29.890
100+$26.910
200+$24.990
500+$23.490
1000+$22.320
ITE, Industrial & Railway
DIP-6, Module
4:1
20W
1 Output
12V
1.667A
-
-
Regulated
2.25kV
110V
-
Fixed
25.4mm
12mm
-
50.8mm
40V
160V
AM20EW-LPZ Series
21AM2296

RoHS

Each
1+$15.860
100+$14.270
200+$13.260
500+$12.450
1000+$11.820
ITE & Industrial
DIP-6, Module
2:1
20W
1 Output
12V
1.667A
-
-
Regulated
1.5kV
24V
-
Fixed
25.4mm
12mm
-
50.8mm
18V
36V
AM20E-LPZ Series
21AM2285

RoHS

Each
1+$18.510
100+$16.660
200+$15.460
500+$14.530
1000+$13.780
ITE & Industrial
DIP-6, Module
4:1
20W
1 Output
12V
1.667A
-
-
Regulated
1.5kV
48V
-
Fixed
25.4mm
12mm
-
25.4mm
18V
75V
AM20CW-LPZ Series
21AM2320

RoHS

Each
1+$16.730
100+$15.050
200+$13.970
500+$13.130
1000+$12.470
ITE, Industrial & Railway
DIP-6, Module
4:1
20W
1 Output
12V
1.667A
-
-
Regulated
1.5kV
24V
-
Fixed
25.4mm
12mm
-
50.8mm
9V
36V
AM20EW-LPZ Series
59AM1750

RoHS

Each
1+$48.360
5+$44.900
10+$42.850
25+$40.560
50+$37.670
More Pricing...
ITE
DIP
-
20W
1 Output
12V
1.667A
-
-
Regulated
1.5kV
24V
-
Fixed
25.4mm
18mm
-
25.4mm
9V
36V
DQD20 Series
21AM2305

RoHS

Each
1+$15.860
100+$14.270
200+$13.260
500+$12.450
1000+$11.820
ITE & Industrial
DIP-6, Module
2:1
20W
1 Output
12V
1.667A
-
-
Regulated
1.5kV
48V
-
Fixed
25.4mm
12mm
-
50.8mm
36V
75V
AM20E-LPZ Series
21AM2329

RoHS

Each
1+$16.730
100+$15.050
200+$13.970
500+$13.130
1000+$12.470
ITE, Industrial & Railway
DIP-6, Module
4:1
20W
1 Output
12V
1.667A
-
-
Regulated
1.5kV
48V
-
Fixed
25.4mm
12mm
-
50.8mm
18V
75V
AM20EW-LPZ Series
21AM2276

RoHS

Each
1+$18.510
100+$16.660
200+$15.460
500+$14.530
1000+$13.780
ITE & Industrial
DIP-6, Module
4:1
20W
1 Output
12V
1.667A
-
-
Regulated
1.5kV
24V
-
Fixed
25.4mm
12mm
-
25.4mm
9V
36V
AM20CW-LPZ Series
21AM2476

RoHS

Each
1+$30.760
100+$27.690
200+$25.750
500+$24.180
1000+$22.960
ITE & Industrial
DIP-6, Module
4:1
40W
1 Output
24V
1.667A
-
-
Regulated
1.5kV
24V
-
Fixed
25.4mm
12mm
-
25.4mm
9V
36V
AM40CW-LPZ Series
59AM1754

RoHS

Each
1+$48.360
5+$44.900
10+$42.850
25+$40.560
50+$37.670
More Pricing...
ITE
DIP
-
20W
1 Output
12V
1.667A
-
-
Regulated
1.5kV
48V
-
Fixed
25.4mm
18mm
-
25.4mm
18V
75V
DQD20 Series
1-21 of 21 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER