0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
85AK2243

RoHS

Each
1+$202.610
5+$196.980
10+$192.530
25+$188.360
ITE
DIP
-
252W
1 Output
24V
10.5A
-
2.25kV
24V
Fixed
22.86mm
11mm
58.4mm
18V
36V
CHS300 Series
85AK2244

RoHS

Each
1+$218.360
5+$212.290
10+$207.500
25+$203.000
ITE
DIP
-
252W
1 Output
24V
10.5A
-
2.25kV
24V
Fixed
23.26mm
12.7mm
58.9mm
18V
36V
CHS300 Series
63AK1733

RoHS

MURATA POWER SOLUTIONS
Each
1+$330.980
5+$327.320
10+$321.830
25+$318.180
50+$310.860
ITE & Railway
Half Brick
10:1
250W
1 Output
24V
10.5A
Regulated
4.242kV
72V
Fixed, Adjustable
60.7mm
14mm
63.2mm
16V
160V
IRH Series
31AK8700

RoHS

Each
144+$260.610
ITE & Railway
Half Brick
10:1
250W
1 Output
24V
10.5A
Regulated
4.242kV
72V
Fixed, Adjustable
60.7mm
14mm
63.2mm
16V
160V
IRH Series
31AK8701

RoHS

Each
144+$261.480
ITE & Railway
Half Brick
10:1
250W
1 Output
24V
10.5A
Regulated
4.242kV
72V
Fixed, Adjustable
60.7mm
14mm
63.2mm
16V
160V
IRH Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER