0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
79AK8919

RoHS

Each
1+$356.680
5+$347.530
10+$338.400
25+$326.200
100+$307.920
ITE, Industrial & Railway
Half Brick
12:1
200W
1 Output
15V
13.5A
Regulated
3kV
72V
-
Fixed
57.9mm
-
12.7mm
61mm
14V
160V
RDF200 Series
85AK2241

RoHS

Each
1+$204.510
5+$198.360
10+$193.620
ITE
DIP
-
202.5W
1 Output
15V
13.5A
-
2.25kV
24V
-
Fixed
22.86mm
-
11mm
58.4mm
18V
36V
CHS300 Series
54AC6734

RoHS

Each
5+$392.160
ITE
Half Brick
8:1
200W
1 Output
15V
13.5A
Regulated
4.2kV
110V
CAN, CSA, UL
Fixed, Adjustable
63.1mm
Through Hole
13mm
60.6mm
16.5V
140V
RPA200H-RUW Series
85AK2242

RoHS

Each
1+$220.400
ITE
DIP
-
202.5W
1 Output
15V
13.5A
-
2.25kV
24V
-
Fixed
23.26mm
-
12.7mm
58.9mm
18V
36V
CHS300 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER