0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

75 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
85AC3162

RoHS

Each
1+$13.730
ITE
SIP
2:1
2W
1 Output
15V
134mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.1mm
11.2mm
Through Hole
21.8mm
18V
36V
TEC 2
85Y2339

RoHS

Each
1+$27.650
ITE
DIP
2:1
2W
1 Output
15V
134mA
-
-
Regulated
1.5kV
12V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
9V
18V
TDL 2 Series
85Y2353

RoHS

Each
1+$27.650
ITE
DIP
2:1
2W
1 Output
15V
134mA
-
-
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
36V
75V
TDL 2 Series
85Y2346

RoHS

Each
1+$27.650
ITE
DIP
2:1
2W
1 Output
15V
134mA
-
-
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
18V
36V
TDL 2 Series
85Y2332

RoHS

Each
1+$27.650
ITE
DIP
2:1
2W
1 Output
15V
134mA
-
-
Regulated
1.5kV
5V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
4.5V
10V
TDL 2 Series
98Y3943

RoHS

Date/Lot Code

Each
1+$32.550
5+$31.710
10+$30.870
25+$29.750
100+$28.070
ITE
DIP
2:1
2W
1 Output
15V
134mA
-
-
Regulated
1.5kV
5V
IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
4.5V
10V
IEU02 Series
98Y3950

RoHS

Date/Lot Code

Each
1+$28.270
5+$27.540
10+$26.800
25+$25.830
100+$24.370
ITE
DIP
2:1
2W
1 Output
15V
134mA
-
-
Regulated
1.5kV
12V
IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
9V
18V
IEU02 Series
98Y3957

RoHS

Date/Lot Code

Each
1+$28.270
5+$27.540
10+$26.800
25+$25.830
100+$24.370
ITE
DIP
2:1
2W
1 Output
15V
134mA
-
-
Regulated
1.5kV
24V
IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
18V
36V
IEU02 Series
46AK2214

RoHS

Each
1+$27.220
ITE & Medical
SIP
1.5:1
2W
1 Output
15V
134mA
-
-
Regulated
5kV
12V
-
Fixed
9.9mm
12.5mm
-
19.6mm
9.6V
14.4V
TRV 2M Series
47AC1880

RoHS

Each
1+$25.610
5+$24.720
10+$23.840
50+$23.070
100+$22.760
ITE
SIP
4:1
2W
1 Output
15V
134mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.3mm
11.2mm
-
21.8mm
9V
36V
TMR 2WIN Series
47AK1726

RoHS

Each
1+$34.020
5+$33.730
10+$33.430
50+$32.940
100+$32.730
ITE & Medical
SIP
1.5:1
2W
1 Output
15V
134mA
-
-
Regulated
5kV
15V
-
Fixed
9.9mm
12.5mm
-
19.6mm
12V
18V
TRV 2M Series
47AK1719

RoHS

Each
1+$38.310
ITE & Medical
SIP
1.5:1
2W
1 Output
15V
134mA
-
-
Regulated
5kV
12V
-
Fixed
9.9mm
12.5mm
-
19.6mm
9.6V
14.4V
TRV 2M Series
26AM1384

RoHS

Each
1+$9.410
5+$9.300
10+$9.200
25+$9.090
50+$8.830
More Pricing...
ITE, Industrial & Medical
SIP
-
2W
1 Output
15V
134mA
-
-
Unregulated
6kV
5V
-
Fixed
7.1mm
11.5mm
-
19.7mm
4.5V
5.5V
MDS02-N Series
26AM1392

RoHS

Each
1+$10.490
5+$10.330
10+$10.180
25+$10.020
50+$9.760
More Pricing...
ITE, Industrial & Medical
SIP
-
2W
1 Output
15V
134mA
-
-
Unregulated
6kV
24V
-
Fixed
7.1mm
11.5mm
-
19.7mm
21.6V
26.4V
MDS02-N Series
20AM9462

RoHS

Each
1+$15.360
5+$14.690
10+$14.010
25+$13.340
50+$13.080
More Pricing...
ITE & Industrial
SIP
1:1
2W
1 Output
15V
134mA
-
-
Unregulated
3kV
5V
-
Fixed
7.05mm
10.2mm
-
19.65mm
4.5V
5.5V
DRM2-S Series
20AM9471

RoHS

Each
1+$16.670
5+$15.950
10+$15.200
25+$14.480
50+$14.180
More Pricing...
ITE & Industrial
SIP
1:1
2W
1 Output
15V
134mA
-
-
Unregulated
4kV
12V
-
Fixed
7.05mm
10.2mm
-
19.65mm
10.8V
13.2V
DRM2-S Series
20AM9480

RoHS

Each
1+$16.670
5+$15.950
10+$15.200
25+$14.480
50+$14.180
More Pricing...
ITE & Industrial
SIP
1:1
2W
1 Output
15V
134mA
-
-
Unregulated
4kV
24V
-
Fixed
7.05mm
10.2mm
-
19.65mm
21.6V
26.4V
DRM2-S Series
20AM9444

RoHS

Each
1+$15.230
5+$15.160
10+$14.170
25+$13.160
50+$12.890
More Pricing...
ITE & Industrial
SIP
1:1
2W
1 Output
15V
134mA
-
-
Unregulated
3kV
12V
-
Fixed
7.05mm
10.2mm
-
19.65mm
10.8V
13.2V
DRM2-S Series
20AM9489

RoHS

Each
1+$16.730
5+$16.180
10+$15.960
25+$15.670
50+$15.440
More Pricing...
ITE & Industrial
SIP
1:1
2W
1 Output
15V
134mA
-
-
Unregulated
4kV
5V
-
Fixed
7.05mm
10.2mm
-
19.65mm
4.5V
5.5V
DRM2-S Series
20AM9453

RoHS

Each
1+$15.430
5+$14.740
10+$14.070
25+$13.380
50+$13.120
More Pricing...
ITE & Industrial
SIP
1:1
2W
1 Output
15V
134mA
-
-
Unregulated
3kV
24V
-
Fixed
7.05mm
10.2mm
-
19.65mm
21.6V
26.4V
DRM2-S Series
63X9875

RoHS

Each
22+$24.720
44+$24.330
Medical
SIP
2:1
2W
1 Output
15V
134mA
-
-
Regulated
1kV
24V
-
Fixed
9.2mm
11.1mm
Through Hole
21.8mm
18V
36V
-
70W2173

RoHS

Each
1+$49.130
ITE
DIP
4:1
2W
1 Output
15V
134mA
-
-
Regulated
1.6kV
24V
-
Fixed
12.8mm
8.7mm
Through Hole
18.9mm
9V
36V
-
61K2969

RoHS

Each
23+$22.360
46+$22.040
115+$21.630
ITE
SIP
2:1
2W
1 Output
15V
134mA
-
-
Regulated
1kV
24V
-
Fixed
9.2mm
11.1mm
Through Hole
21.8mm
18V
36V
NDL Series
04R8861

RoHS

Each
1+$46.750
5+$45.530
10+$44.320
25+$42.700
100+$40.280
ITE
DIP
4:1
4W
2 Output
15V
134mA
-15V
134mA
Regulated
1.5kV
24V
-
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
9V
36V
-
04R8869

RoHS

Each
1+$46.750
5+$45.530
10+$44.320
25+$42.700
100+$40.280
ITE
DIP
4:1
4W
2 Output
15V
134mA
-15V
134mA
Regulated
1.5kV
48V
-
Fixed
20.32mm
10.4mm
Through Hole
31.75mm
18V
72V
JTC Series
1-25 of 75 items
of 3 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER