0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
50AJ8234

RoHS

Each
6+$199.880
ITE
Eighth Brick
6:1
150W
1 Output
12V
13A
Regulated
3kV
48V
Fixed, Adjustable
22.9mm
13.5mm
-
58.4mm
9V
60V
RPA150E-EW Series
70W2262

RoHS

Each
1+$392.280
Railway
Module
4:1
156W
1 Output
12V
13A
-
2.25kV
48V
Fixed, Adjustable
61mm
12.7mm
Chassis
48.26mm
16.5V
75V
-
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER