0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

58 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
32AH8201

RoHS

Each
10+$73.130
ITE
DIP
2:1
3.5W
2 Output
12V
145mA
-12V
145mA
Regulated
5kV
24V
Fixed
20.3mm
Through Hole
12mm
31.8mm
18V
36V
TRI 3
32AH8207

RoHS

Each
10+$73.130
ITE
DIP
2:1
3.5W
2 Output
12V
145mA
-12V
145mA
Regulated
5kV
48V
Fixed
20.3mm
Through Hole
12mm
31.8mm
36V
75V
TRI 3
32AH8195

RoHS

Each
10+$73.130
ITE
DIP
2:1
3.5W
2 Output
12V
145mA
-12V
145mA
Regulated
5kV
12V
Fixed
20.3mm
Through Hole
12mm
31.8mm
9V
18V
TRI 3
32AH8189

RoHS

Each
10+$73.130
ITE
DIP
2:1
3.5W
2 Output
12V
145mA
-12V
145mA
Regulated
5kV
5V
Fixed
20.3mm
Through Hole
12mm
31.8mm
4.5V
9V
TRI 3
71AC7002

RoHS

Each
15+$87.880
25+$78.220
50+$71.780
100+$67.630
250+$65.340
Medical
DIP
2:1
3.5W
2 Output
12V
145mA
-12V
145mA
Regulated
10kV
24V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
18V
36V
REM3.5E Series
71AC7032

RoHS

Each
15+$79.870
25+$73.600
50+$69.010
100+$65.240
250+$59.390
Medical
DIP
2:1
3.5W
1 Output
24V
145mA
-
-
Regulated
10kV
24V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
18V
36V
REM3.5E Series
71AC6892

RoHS

Each
15+$70.070
25+$64.560
50+$60.520
100+$57.230
250+$52.090
Medical
DIP
2:1
3.5W
1 Output
24V
145mA
-
-
Regulated
8kV
5V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
4.5V
9V
REM3.5E Series
71AC6888

RoHS

Each
15+$84.060
25+$74.820
50+$68.650
100+$64.700
250+$62.500
Medical
DIP
2:1
3.5W
1 Output
24V
145mA
-
-
Regulated
10kV
5V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
4.5V
9V
REM3.5E Series
71AC7071

RoHS

Each
15+$84.060
25+$74.820
50+$68.650
100+$64.700
250+$62.500
Medical
DIP
2:1
3.5W
2 Output
12V
145mA
-12V
145mA
Regulated
10kV
48V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
36V
75V
REM3.5E Series
71AC6966

RoHS

Each
15+$66.590
25+$61.370
50+$57.530
100+$54.400
250+$49.520
Medical
DIP
2:1
3.5W
1 Output
24V
145mA
-
-
Regulated
8kV
12V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
9V
18V
REM3.5E Series
71AC7005

RoHS

Each
15+$80.530
25+$74.200
50+$69.560
100+$65.770
250+$59.880
Medical
DIP
2:1
3.5W
2 Output
12V
145mA
-12V
145mA
Regulated
8kV
24V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
18V
36V
REM3.5E Series
71AC6893

RoHS

Each
15+$77.120
25+$71.050
50+$66.620
100+$62.980
250+$57.330
Medical
DIP
2:1
3.5W
1 Output
24V
145mA
-
-
Regulated
8kV
5V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
4.5V
9V
REM3.5E Series
71AC6959

RoHS

Each
15+$72.630
25+$66.930
50+$62.740
100+$59.320
250+$54.000
Medical
DIP
2:1
3.5W
1 Output
24V
145mA
-
-
Regulated
10kV
12V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
9V
18V
REM3.5E Series
71AC6960

RoHS

Each
15+$79.870
25+$73.600
50+$69.010
100+$65.240
250+$59.390
Medical
DIP
2:1
3.5W
1 Output
24V
145mA
-
-
Regulated
10kV
12V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
9V
18V
REM3.5E Series
71AC7001

RoHS

Each
15+$96.650
25+$86.040
50+$78.950
100+$74.390
250+$71.870
Medical
DIP
2:1
3.5W
2 Output
12V
145mA
-12V
145mA
Regulated
10kV
24V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
18V
36V
REM3.5E Series
71AC6930

RoHS

Each
15+$87.880
25+$78.220
50+$71.780
100+$67.630
250+$65.340
Medical
DIP
2:1
3.5W
2 Output
12V
145mA
-12V
145mA
Regulated
10kV
12V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
9V
18V
REM3.5E Series
71AC7031

RoHS

Each
15+$72.630
25+$66.930
50+$62.740
100+$59.320
250+$54.000
Medical
DIP
2:1
3.5W
1 Output
24V
145mA
-
-
Regulated
10kV
24V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
18V
36V
REM3.5E Series
71AC6933

RoHS

Each
15+$80.530
25+$74.200
50+$69.560
100+$65.770
250+$59.880
Medical
DIP
2:1
3.5W
2 Output
12V
145mA
-12V
145mA
Regulated
8kV
12V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
9V
18V
REM3.5E Series
71AC7075

RoHS

Each
15+$70.070
25+$64.560
50+$60.520
100+$57.230
250+$52.090
Medical
DIP
2:1
3.5W
2 Output
12V
145mA
-12V
145mA
Regulated
8kV
48V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
36V
75V
REM3.5E Series
71AC7104

RoHS

Each
15+$84.060
25+$74.820
50+$68.650
100+$64.700
250+$62.500
Medical
DIP
2:1
3.5W
1 Output
24V
145mA
-
-
Regulated
10kV
48V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
36V
75V
REM3.5E Series
71AC7006

RoHS

Each
15+$73.260
25+$67.500
50+$63.280
100+$59.830
250+$54.470
Medical
DIP
2:1
3.5W
2 Output
12V
145mA
-12V
145mA
Regulated
8kV
24V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
18V
36V
REM3.5E Series
71AC7072

RoHS

Each
15+$92.480
25+$82.320
50+$75.530
100+$71.170
250+$68.750
Medical
DIP
2:1
3.5W
2 Output
12V
145mA
-12V
145mA
Regulated
10kV
48V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
36V
75V
REM3.5E Series
71AC6891

RoHS

Each
15+$63.700
25+$58.690
50+$55.030
100+$52.020
250+$47.360
Medical
DIP
2:1
3.5W
1 Output
24V
145mA
-
-
Regulated
8kV
5V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
4.5V
9V
REM3.5E Series
71AC7103

RoHS

Each
15+$76.430
25+$70.420
50+$66.030
100+$62.420
250+$56.830
Medical
DIP
2:1
3.5W
1 Output
24V
145mA
-
-
Regulated
10kV
48V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
36V
75V
REM3.5E Series
71AC7105

RoHS

Each
15+$92.480
25+$82.320
50+$75.530
100+$71.170
250+$68.750
Medical
DIP
2:1
3.5W
1 Output
24V
145mA
-
-
Regulated
10kV
48V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
36V
75V
REM3.5E Series
1-25 of 58 items
of 3 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER