0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

26 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
71AC7060

RoHS

Each
15+$77.120
25+$71.050
50+$66.620
100+$62.980
250+$57.330
Medical
DIP
2:1
3.5W
2 Output
9V
194mA
-9V
194mA
Regulated
8kV
48V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
36V
75V
REM3.5E Series
71AC6917

RoHS

Each
15+$80.530
25+$74.200
50+$69.560
100+$65.770
250+$59.880
Medical
DIP
2:1
3.5W
2 Output
9V
194mA
-9V
194mA
Regulated
8kV
12V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
9V
18V
REM3.5E Series
71AC7062

RoHS

Each
15+$77.120
25+$71.050
50+$66.620
100+$62.980
250+$57.330
Medical
DIP
2:1
3.5W
2 Output
9V
194mA
-9V
194mA
Regulated
8kV
48V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
36V
75V
REM3.5E Series
71AC6916

RoHS

Each
15+$73.260
25+$67.500
50+$63.280
100+$59.830
250+$54.470
Medical
DIP
2:1
3.5W
2 Output
9V
194mA
-9V
194mA
Regulated
8kV
12V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
9V
18V
REM3.5E Series
71AC6918

RoHS

Each
15+$73.260
25+$67.500
50+$63.280
100+$59.830
250+$54.470
Medical
DIP
2:1
3.5W
2 Output
9V
194mA
-9V
194mA
Regulated
8kV
12V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
9V
18V
REM3.5E Series
71AC7057

RoHS

Each
15+$101.760
25+$90.590
50+$83.120
100+$78.320
250+$75.660
Medical
DIP
2:1
3.5W
2 Output
9V
194mA
-9V
194mA
Regulated
10kV
48V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
36V
75V
REM3.5E Series
71AC6844

RoHS

Each
15+$77.120
25+$71.050
50+$66.620
100+$62.980
250+$57.330
Medical
DIP
2:1
3.5W
2 Output
9V
194mA
-9V
194mA
Regulated
8kV
5V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
4.5V
9V
REM3.5E Series
71AC6912

RoHS

Each
15+$87.880
25+$78.220
50+$71.780
100+$67.630
250+$65.340
Medical
DIP
2:1
3.5W
2 Output
9V
194mA
-9V
194mA
Regulated
10kV
12V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
9V
18V
REM3.5E Series
71AC6913

RoHS

Each
15+$96.650
25+$86.040
50+$78.950
100+$74.390
250+$71.870
Medical
DIP
2:1
3.5W
2 Output
9V
194mA
-9V
194mA
Regulated
10kV
12V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
9V
18V
REM3.5E Series
71AC6846

RoHS

Each
15+$77.120
25+$71.050
50+$66.620
100+$62.980
250+$57.330
Medical
DIP
2:1
3.5W
2 Output
9V
194mA
-9V
194mA
Regulated
8kV
5V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
4.5V
9V
REM3.5E Series
71AC6915

RoHS

Each
15+$66.590
25+$61.370
50+$57.530
100+$54.400
250+$49.520
Medical
DIP
2:1
3.5W
2 Output
9V
194mA
-9V
194mA
Regulated
8kV
12V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
9V
18V
REM3.5E Series
71AC7055

RoHS

Each
15+$84.060
25+$74.820
50+$68.650
100+$64.700
250+$62.500
Medical
DIP
2:1
3.5W
2 Output
9V
194mA
-9V
194mA
Regulated
10kV
48V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
36V
75V
REM3.5E Series
71AC6990

RoHS

Each
15+$73.260
25+$67.500
50+$63.280
100+$59.830
250+$54.470
Medical
DIP
2:1
3.5W
2 Output
9V
194mA
-9V
194mA
Regulated
8kV
24V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
18V
36V
REM3.5E Series
71AC6839

RoHS

Each
15+$84.060
25+$74.820
50+$68.650
100+$64.700
250+$62.500
Medical
DIP
2:1
3.5W
2 Output
9V
194mA
-9V
194mA
Regulated
10kV
5V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
4.5V
9V
REM3.5E Series
71AC7059

RoHS

Each
15+$70.070
25+$64.560
50+$60.520
100+$57.230
250+$52.090
Medical
DIP
2:1
3.5W
2 Output
9V
194mA
-9V
194mA
Regulated
8kV
48V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
36V
75V
REM3.5E Series
71AC6988

RoHS

Each
15+$73.260
25+$67.500
50+$63.280
100+$59.830
250+$54.470
Medical
DIP
2:1
3.5W
2 Output
9V
194mA
-9V
194mA
Regulated
8kV
24V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
18V
36V
REM3.5E Series
71AC6843

RoHS

Each
15+$70.070
25+$64.560
50+$60.520
100+$57.230
250+$52.090
Medical
DIP
2:1
3.5W
2 Output
9V
194mA
-9V
194mA
Regulated
8kV
5V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
4.5V
9V
REM3.5E Series
71AC6911

RoHS

Each
15+$79.870
25+$73.600
50+$69.010
100+$65.240
250+$59.390
Medical
DIP
2:1
3.5W
2 Output
9V
194mA
-9V
194mA
Regulated
10kV
12V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
9V
18V
REM3.5E Series
71AC6984

RoHS

Each
15+$87.880
25+$78.220
50+$71.780
100+$67.630
250+$65.340
Medical
DIP
2:1
3.5W
2 Output
9V
194mA
-9V
194mA
Regulated
10kV
24V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
18V
36V
REM3.5E Series
71AC6985

RoHS

Each
15+$96.650
25+$86.040
50+$78.950
100+$74.390
250+$71.870
Medical
DIP
2:1
3.5W
2 Output
9V
194mA
-9V
194mA
Regulated
10kV
24V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
18V
36V
REM3.5E Series
71AC6842

RoHS

Each
15+$92.480
25+$82.320
50+$75.530
100+$71.170
250+$68.750
Medical
DIP
2:1
3.5W
2 Output
9V
194mA
-9V
194mA
Regulated
10kV
5V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
4.5V
9V
REM3.5E Series
71AC7061

RoHS

Each
15+$84.790
25+$75.470
50+$69.260
100+$65.260
250+$63.040
Medical
DIP
2:1
3.5W
2 Output
9V
194mA
-9V
194mA
Regulated
8kV
48V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
36V
75V
REM3.5E Series
71AC6841

RoHS

Each
15+$101.760
25+$90.590
50+$83.120
100+$78.320
250+$75.660
Medical
DIP
2:1
3.5W
2 Output
9V
194mA
-9V
194mA
Regulated
10kV
5V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
4.5V
9V
REM3.5E Series
71AC6983

RoHS

Each
15+$79.870
25+$73.600
50+$69.010
100+$65.240
250+$59.390
Medical
DIP
2:1
3.5W
2 Output
9V
194mA
-9V
194mA
Regulated
10kV
24V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
18V
36V
REM3.5E Series
71AC6987

RoHS

Each
15+$66.590
25+$61.370
50+$57.530
100+$54.400
250+$49.520
Medical
DIP
2:1
3.5W
2 Output
9V
194mA
-9V
194mA
Regulated
8kV
24V
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
18V
36V
REM3.5E Series
1-25 of 26 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER