0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

31 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
48AM1867

RoHS

Each
1+$73.330
2+$71.440
6+$69.550
11+$67.030
26+$63.250
ITE & Industrial
DIP
4:1
40W
1 Output
15V
2.67A
Regulated
2kV
24V
-
Fixed
25.4mm
10mm
-
25.4mm
9V
36V
BCT40T Series
48AM1874

RoHS

Each
1+$73.330
2+$71.440
6+$69.550
11+$67.030
26+$63.250
ITE & Industrial
DIP
4:1
40W
1 Output
15V
2.67A
Regulated
2kV
48V
-
Fixed
25.4mm
10mm
-
25.4mm
18V
75V
BCT40T Series
25AK1406

RoHS

Each
1+$149.340
5+$145.290
10+$141.230
50+$136.650
ITE
DIP
4:1
40W
1 Output
15V
2.67A
Regulated
3kV
110V
-
Fixed, Adjustable
25.4mm
11mm
-
50.8mm
36V
160V
THR 40WI Series
47AM1706

RoHS

Each
1+$73.540
5+$71.640
10+$69.770
50+$67.250
ITE & Industrial
DIP
4:1
40W
1 Output
15V
2.67A
Regulated
2kV
24V
-
Fixed
25.4mm
10mm
-
25.4mm
9V
36V
BCT40T Series
47AM1713

RoHS

Each
1+$73.540
5+$71.640
10+$69.770
50+$67.250
ITE & Industrial
DIP
4:1
40W
1 Output
15V
2.67A
Regulated
2kV
48V
-
Fixed
25.4mm
10mm
-
25.4mm
18V
75V
BCT40T Series
78AH6825

RoHS

Each
1+$200.790
Railway
Quarter Brick
12:1
40W
1 Output
15V
2.67A
-
3kV
110V
-
Fixed, Adjustable
36.8mm
12.7mm
Through Hole
57.9mm
14V
160V
TEP 40UIR
24T5279

RoHS

Each
1+$118.030
5+$114.970
10+$111.900
25+$107.830
100+$101.700
ITE
DIP
2:1
40W
1 Output
15V
2.67A
Regulated
1.6kV
24V
-
Fixed
25.4mm
10.16mm
Through Hole
50.8mm
18V
36V
-
47Y9897

RoHS

Each
1+$82.100
10+$81.750
ITE
Eighth Brick
-
75W
1 Output
28V
2.67A
-
1.5kV
48V
-
Fixed, Adjustable
22.86mm
8.81mm
-
58.42mm
36V
75V
iEA Series
24T5285

RoHS

Each
1+$115.720
5+$112.730
10+$109.720
25+$105.710
100+$99.710
ITE
DIP
2:1
40W
1 Output
15V
2.67A
Regulated
1.6kV
48V
-
Fixed
25.4mm
10.16mm
Through Hole
50.8mm
36V
75V
-
24T5273

RoHS

Each
1+$118.030
5+$114.970
10+$111.900
25+$107.830
100+$101.700
ITE
DIP
2:1
40W
1 Output
15V
2.67A
Regulated
1.6kV
12V
-
Fixed
25.4mm
10.16mm
Through Hole
50.8mm
9V
18V
JCK Series
78Y4502

RoHS

Each
1+$149.210
5+$145.330
10+$141.470
25+$136.300
100+$128.560
ITE
DIP
4:1
40W
1 Output
15V
2.67A
Regulated
1.5kV
24V
IEC, UL
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
50.8mm
9V
36V
-
78Y4509

RoHS

Each
1+$149.210
5+$145.330
10+$141.470
25+$136.300
100+$128.560
ITE
DIP
4:1
40W
1 Output
15V
2.67A
Regulated
1.5kV
48V
IEC, UL
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
50.8mm
18V
75V
-
71AC7576

RoHS

Each
2+$255.370
Railway
Quarter Brick
12:1
40W
1 Output
15V
2.67A
Regulated
3kV
110V
-
Fixed, Adjustable
36.8mm
25.4mm
Through Hole
57.9mm
16V
160V
RP40Q-RUW Series
14AC5313

RoHS

Each
1+$139.800
5+$136.090
10+$132.370
50+$128.090
ITE
DIP
4:1
40W
1 Output
15V
2.67A
-
1.5kV
24V
-
Fixed, Adjustable
25.4mm
10.2mm
-
50.8mm
9V
36V
TEN 40WIN Series
05AC8520

RoHS

Each
1+$149.010
5+$145.130
10+$141.300
50+$138.880
ITE
DIP
4:1
40W
1 Output
15V
2.67A
Regulated
1.5kV
48V
-
Fixed, Adjustable
25.4mm
10.2mm
-
50.8mm
18V
75V
JWL40 Series
05AC8513

RoHS

Each
1+$187.140
5+$166.320
10+$141.300
50+$138.880
ITE
DIP
4:1
40W
1 Output
15V
2.67A
Regulated
1.5kV
24V
-
Fixed, Adjustable
25.4mm
10.2mm
-
50.8mm
9V
36V
JWL40 Series
14AC5312

RoHS

Each
1+$123.070
5+$116.370
10+$109.650
50+$96.070
ITE
DIP
2:1
40W
1 Output
15V
2.67A
-
1.5kV
24V
-
Fixed, Adjustable
25.4mm
10.2mm
-
50.8mm
18V
36V
TEN 40N Series
82AH2204

RoHS

Each
1+$246.380
Railway
Quarter Brick
8:1
40W
1 Output
15V
2.67A
-
3kV
36V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
9V
75V
TEP 40UIR Series
82AH2209

RoHS

Each
1+$246.380
Railway
Quarter Brick
12:1
40W
1 Output
15V
2.67A
-
3kV
110V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
14V
160V
TEP 40UIR Series
78AH6820

RoHS

Each
1+$200.790
Railway
Quarter Brick
8:1
40W
1 Output
15V
2.67A
-
3kV
36V
-
Fixed, Adjustable
36.8mm
12.7mm
Through Hole
57.9mm
9V
75V
TEP 40UIR
47Y9896

RoHS

Each
1+$82.100
10+$81.750
ITE
Eighth Brick
-
75W
1 Output
28V
2.67A
-
1.5kV
48V
-
Fixed, Adjustable
22.86mm
8.81mm
-
58.42mm
36V
75V
iEA Series
83AK6443

RoHS

Each
1+$245.700
10+$240.790
ITE, Industrial & Railway
Quarter Brick, DIP
8:1
75W
1 Output
28V
2.67A
-
3kV
36V
-
Fixed
36.8mm
12.7mm
-
57.9mm
9V
75V
PYQ75 Series
03AM0857

RoHS

Each
1+$167.780
ITE, Industrial & Railway
DIP
12:1
40W
1 Output
15V
2.67A
-
3kV
72V
-
Fixed
25.4mm
10.2mm
-
50.8mm
14V
160V
TEN 40UIR Series
03AM8299

RoHS

Each
1+$199.000
ITE, Industrial & Railway
DIP
12:1
40W
1 Output
15V
2.67A
-
3kV
36V
-
Fixed
25.4mm
10.2mm
-
50.8mm
9V
75V
TEN 40UIR Series
07AM8495

RoHS

Each
2+$265.800
ITE, Industrial & Railway
Quarter Brick
12:1
40W
1 Output
15V
2.67A
Regulated
3kV
110V
-
Fixed
36.8mm
12.7mm
-
57.9mm
14V
160V
RP40Q-RUW Series
1-25 of 31 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER