0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
90AH9768

RoHS

Each
144+$249.020
Railway
Half Brick
10:1
250W
1 Output
12V
21A
Regulated
4.2kV
72V
Fixed, Adjustable
60.7mm
14mm
Through Hole
63.2mm
16V
160V
IRH Series
90AH9769

RoHS

Each
144+$249.020
Railway
Half Brick
10:1
250W
1 Output
12V
21A
Regulated
4.2kV
72V
Fixed, Adjustable
60.7mm
14mm
Through Hole
63.2mm
16V
160V
IRH Series
90AH9770

RoHS

Each
144+$249.020
Railway
Half Brick
10:1
250W
1 Output
12V
21A
Regulated
4.2kV
72V
Fixed, Adjustable
60.7mm
14mm
Through Hole
63.2mm
16V
160V
IRH Series
30AJ4411

RoHS

MURATA POWER SOLUTIONS
Each
1+$312.060
5+$302.030
10+$297.840
Railway
Half Brick
10:1
250W
1 Output
12V
21A
Regulated
4.2kV
72V
Fixed, Adjustable
60.7mm
14mm
-
63.2mm
16V
160V
IRH Series
47Y9923

RoHS

Each
1+$138.210
10+$135.480
ITE
Quarter Brick
-
252W
1 Output
12V
21A
Regulated
1.5kV
24V
Fixed, Adjustable
57.91mm
13.21mm
-
36.83mm
20V
36V
iQL Series
66W2397

RoHS

Each
1+$138.210
10+$135.480
ITE
Quarter Brick
-
252W
1 Output
12V
21A
Regulated
1.5kV
24V
Fixed, Adjustable
57.91mm
13.21mm
-
36.83mm
20V
36V
iQL Series
09AK4592

RoHS

MURATA POWER SOLUTIONS
Each
1+$350.030
5+$346.540
10+$341.320
25+$337.840
50+$330.880
More Pricing...
Railway
Half Brick
10:1
250W
1 Output
12V
21A
Regulated
4.242kV
72V
Fixed, Adjustable
60.7mm
14mm
-
63.2mm
16V
160V
IRH Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER