0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

27 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
61AK3113

RoHS

Each
1+$4.700
5+$4.580
10+$4.470
25+$4.310
100+$4.070
ITE
SIP
-
1W
2 Output
24V
21mA
-24V
-21mA
Unregulated
1.5kV
12V
Fixed
6mm
10.16mm
-
19.65mm
10.8V
13.2V
IAB01 Series
61AK3121

RoHS

Each
1+$5.050
5+$4.930
10+$4.790
25+$4.630
100+$4.380
ITE
SIP
-
1W
2 Output
24V
21mA
-24V
-21mA
Unregulated
1.5kV
24V
Fixed
6mm
10.16mm
-
19.65mm
21.6V
26.4V
IAB01 Series
90W0597

RoHS

Each
1+$9.660
5+$9.410
10+$9.160
50+$8.820
100+$8.320
ITE
SIP
1:1
1W
2 Output
24V
21mA
-24V
21mA
Unregulated
1kV
12V
Fixed
6.09mm
10.16mm
-
19.3mm
10.8V
13.2V
IA Series
90W0593

RoHS

Each
1+$9.660
5+$9.410
10+$9.160
50+$8.820
100+$8.320
ITE
SIP
1:1
1W
2 Output
24V
21mA
-24V
21mA
Unregulated
1kV
5V
Fixed
6.09mm
10.16mm
-
19.3mm
4.5V
5.5V
IA Series
90W0603

RoHS

Each
1+$9.660
5+$9.410
10+$9.160
50+$8.820
100+$8.320
ITE
SIP
1:1
1W
2 Output
24V
21mA
-24V
21mA
Unregulated
1kV
24V
Fixed
6.09mm
10.16mm
-
19.3mm
21.6V
26.4V
IA Series
46AM5848

RoHS

Each
1+$4.960
10+$4.740
25+$4.460
50+$4.120
100+$3.880
More Pricing...
ITE & Industrial
SIP
-
1W
2 Output
24V
21mA
-24V
-21mA
Unregulated
3kV
24V
Fixed
6mm
10mm
-
19.5mm
19.2V
28.8V
MPE-NPH3
46AM5791

RoHS

Each
1+$4.960
10+$4.740
25+$4.460
50+$4.120
100+$3.880
More Pricing...
ITE & Industrial
SIP
-
1W
2 Output
24V
21mA
-24V
-21mA
Unregulated
1.5kV
12V
Fixed
6mm
10mm
-
19.5mm
9.6V
14.4V
-
46AM5841

RoHS

Each
1+$4.960
10+$4.740
25+$4.460
50+$4.120
100+$3.880
More Pricing...
ITE & Industrial
SIP
-
1W
2 Output
24V
21mA
-24V
-21mA
Unregulated
3kV
5V
Fixed
6mm
10mm
-
19.5mm
4.5V
5.5V
-
46AM5786

RoHS

Each
1+$4.960
10+$4.740
25+$4.460
50+$4.120
100+$3.880
More Pricing...
ITE & Industrial
SIP
-
1W
2 Output
24V
21mA
-24V
-21mA
Unregulated
1.5kV
5V
Fixed
6mm
10mm
-
19.5mm
4.5V
5.5V
-
46AM5798

RoHS

Each
1+$4.960
10+$4.740
25+$4.460
50+$4.120
100+$3.880
More Pricing...
ITE & Industrial
SIP
-
1W
2 Output
24V
21mA
-24V
-21mA
Unregulated
1.5kV
24V
Fixed
6mm
10mm
-
19.5mm
19.2V
28.8V
MPA-NP
29X2193

RoHS

Each
1+$10.050
5+$9.790
10+$9.520
25+$9.170
100+$8.650
ITE
DIP
1:1
1W
2 Output
24V
21mA
-24V
21mA
Unregulated
1kV
12V
Fixed
10.16mm
6.35mm
Through Hole
20.32mm
10.8V
13.2V
-
29X2191

RoHS

Each
1+$10.050
5+$9.790
10+$9.520
25+$9.170
100+$8.650
ITE
DIP
1:1
1W
2 Output
24V
21mA
-24V
21mA
Unregulated
1kV
5V
Fixed
10.16mm
6.35mm
Through Hole
20.32mm
4.5V
5.5V
IA Series
27AK7158

RoHS

Each
1+$5.460
100+$4.900
200+$4.560
500+$4.270
1000+$4.060
ITE
SIP
-
1W
2 Output
24V
21mA
-24V
-21mA
-
3kV
5V
Fixed, Adjustable
6mm
10mm
-
19.5mm
4.5V
5.5V
AM1D-Z Series
27AK7162

RoHS

Each
1+$5.460
100+$4.900
200+$4.560
500+$4.270
1000+$4.060
ITE
SIP
-
1W
2 Output
24V
21mA
-24V
-21mA
-
1kV
5V
Fixed, Adjustable
6mm
10mm
-
19.5mm
4.5V
5.5V
AM1D-Z Series
27AK7974

RoHS

Each
1+$17.230
100+$15.510
200+$14.420
500+$13.550
1000+$12.870
ITE
SIP
2:1
1W
2 Output
24V
21mA
-24V
-21mA
-
1kV
12V
Fixed, Adjustable
9.2mm
11.1mm
-
21.85mm
9V
18V
AM1G-Z Series
27AK7159

RoHS

Each
1+$10.570
100+$9.490
200+$8.820
500+$8.270
1000+$7.850
ITE
SIP
-
1W
2 Output
24V
21mA
-24V
-21mA
-
4kV
5V
Fixed, Adjustable
6mm
10mm
-
19.5mm
4.5V
5.5V
AM1D-Z Series
27AK7468

RoHS

Each
1+$5.460
100+$4.900
200+$4.560
500+$4.270
1000+$4.060
ITE
SIP
-
1W
2 Output
24V
21mA
-24V
-21mA
-
1kV
24V
Fixed, Adjustable
6mm
10mm
-
19.5mm
21.6V
26.4V
AM1D-Z Series
21AM1537

RoHS

Each
1+$2.530
100+$2.270
200+$2.090
500+$1.960
1000+$1.850
ITE & Industrial
SIP-7, Module
-
1W
2 Output
24V
21mA
-24V
-21mA
Unregulated
1.5kV
12V
Fixed
6mm
10.16mm
-
19.65mm
10.8V
13.2V
AM1DS-LPZ Series
21AM1556

RoHS

Each
1+$2.530
100+$2.270
200+$2.090
500+$1.960
1000+$1.850
ITE & Industrial
SIP-7, Module
-
1W
2 Output
24V
21mA
-24V
-21mA
Unregulated
3kV
15V
Fixed
6mm
10.16mm
-
19.65mm
13.5V
16.5V
AM1DS-LPZ Series
21AM1512

RoHS

Each
1+$2.530
100+$2.270
200+$2.090
500+$1.960
1000+$1.850
ITE & Industrial
SIP-7, Module
-
1W
2 Output
24V
21mA
-24V
-21mA
Unregulated
3kV
5V
Fixed
6mm
10.16mm
-
19.65mm
4.5V
5.5V
AM1DS-LPZ Series
21AM1488

RoHS

Each
1+$4.230
100+$3.810
200+$3.510
500+$3.290
1000+$3.110
ITE & Industrial
SIP-7, Module
-
1W
2 Output
24V
21mA
-24V
-21mA
Unregulated
1.5kV
3.3V
Fixed
6mm
10mm
-
19.5mm
2.97V
3.63V
AM1DS-EZ Series
21AM1579

RoHS

Each
1+$2.530
100+$2.270
200+$2.090
500+$1.960
1000+$1.850
ITE & Industrial
SIP-7, Module
-
1W
2 Output
24V
21mA
-24V
-21mA
Unregulated
3kV
24V
Fixed
6mm
10.16mm
-
19.65mm
21.6V
26.4V
AM1DS-LPZ Series
21AM1580

RoHS

Each
1+$2.530
100+$2.270
200+$2.090
500+$1.960
1000+$1.850
ITE & Industrial
SIP-7, Module
-
1W
2 Output
24V
21mA
-24V
-21mA
Unregulated
1.5kV
24V
Fixed
6mm
10.16mm
-
19.65mm
21.6V
26.4V
AM1DS-LPZ Series
21AM1557

RoHS

Each
1+$2.530
100+$2.270
200+$2.090
500+$1.960
1000+$1.850
ITE & Industrial
SIP-7, Module
-
1W
2 Output
24V
21mA
-24V
-21mA
Unregulated
1.5kV
15V
Fixed
6mm
10.16mm
-
19.65mm
13.5V
16.5V
AM1DS-LPZ Series
21AM1489

RoHS

Each
1+$4.230
100+$3.810
200+$3.510
500+$3.290
1000+$3.110
ITE & Industrial
SIP-7, Module
-
1W
2 Output
24V
21mA
-24V
-21mA
Unregulated
3kV
3.3V
Fixed
6mm
10mm
-
19.5mm
2.97V
3.63V
AM1DS-EZ Series
1-25 of 27 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER