0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
10K0398

RoHS

Each
1+$252.670
10+$238.560
ITE
Half Brick
2:1
350.4W
1 Output
12V
29.2A
-
1.5kV
48V
Fixed, Adjustable
61mm
12.7mm
Through Hole
57.9mm
36V
76V
-
10K0396

RoHS

Each
1+$249.230
10+$235.220
ITE
Half Brick
-
350W
1 Output
12V
29.2A
-
1.5kV
48V
Fixed, Adjustable
57.9mm
12.7mm
-
61mm
36V
76V
PAH350 Series
63W3322

RoHS

Each
1+$244.290
5+$238.010
10+$231.740
25+$223.380
100+$210.850
ITE
Half Brick
2:1
350W
1 Output
12V
29.2A
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
13.2mm
Through Hole
61mm
18V
36V
-
36AJ4096

RoHS

Each
1+$242.770
5+$236.470
10+$230.190
ITE
Half Brick
2:1
350W
1 Output
12V
29.2A
Regulated
1.5kV
48V
Fixed, Adjustable
57.9mm
13.2mm
-
61mm
36V
75V
QSB350 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER