0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
78Y4537

RoHS

Each
1+$201.400
5+$196.180
10+$190.950
25+$183.990
100+$173.530
Railway
DIP
2:1
75W
1 Output
24V
3.125A
Regulated
3kV
72V
IEC, UL
Fixed, Adjustable
36.8mm
12.5mm
Through Hole
57.9mm
43V
101V
-
78Y4533

RoHS

Each
1+$201.400
5+$196.180
10+$190.950
25+$183.990
100+$173.530
Railway
DIP
2:1
75W
1 Output
24V
3.125A
Regulated
3kV
110V
IEC, UL
Fixed, Adjustable
36.8mm
12.5mm
Through Hole
57.9mm
66V
160V
-
05AC8657

RoHS

Each
1+$222.400
5+$214.410
10+$210.710
Railway
DIP
2:1
75W
1 Output
24V
3.125A
Regulated
3kV
110V
-
Fixed, Adjustable
36.8mm
12.5mm
-
57.9mm
66V
160V
RCQ75 Series
05AC8661

RoHS

Each
1+$202.750
5+$199.290
10+$195.800
Railway
DIP
2:1
75W
1 Output
24V
3.125A
Regulated
3kV
72V
-
Fixed, Adjustable
36.8mm
12.5mm
-
57.9mm
43V
101V
RCQ75 Series
30AC9556

RoHS

ARTESYN / ADVANCED ENERGY
Each
1+$259.570
5+$239.990
10+$229.150
25+$216.050
50+$202.310
More Pricing...
ITE
Quarter Brick
2:1
75W
1 Output
24V
3.125A
-
3kV
110V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
66V
160V
ERM75 Series
30AC9557

RoHS

ARTESYN / ADVANCED ENERGY
Each
1+$255.960
5+$236.660
10+$225.970
25+$213.040
50+$199.510
More Pricing...
ITE
Quarter Brick
2:1
75W
1 Output
24V
3.125A
-
3kV
72V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
43V
101V
ERM75 Series
83AK6051

RoHS

Each
1+$190.570
5+$186.760
10+$182.950
25+$179.130
50+$175.320
More Pricing...
ITE, Industrial & Railway
Quarter Brick, Module
3:1
150W
1 Output
48V
3.125A
-
3kV
110V
-
Fixed
36.8mm
12.7mm
-
57.9mm
60V
160V
RQB150W3 Series
18AM1811

RoHS

Each
1+$229.810
5+$227.280
10+$224.880
25+$222.490
50+$222.470
More Pricing...
ITE, Industrial & Railway
Quarter Brick
12:1
150W
1 Output
48V
3.125A
-
3kV
110V
-
Fixed
36.8mm
12.7mm
-
57.9mm
14V
160V
RQB150W12 Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER