Isolated Through Hole DC / DC Converters :
23 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(2)
(3)
(4)
(5)
(9)
Output Current - Output 1
=330mA
1
(1)
(1)
(4)
(2)
(2)
(1)
(1)
(2)
Power Supply Applications
(14)
(2)
(3)
(2)
DC / DC Converter Type
(15)
(5)
Input Ratio
(8)
(15)
Output Power Max
(3)
(2)
(18)
No. of Outputs
(5)
(18)
Output Voltage - Output 1
(3)
(2)
(18)
Output Voltage - Output 2
(18)
Output Current - Output 2
(2)
(16)
Output Regulation
(8)
Packaging
(23)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$53.540 | ITE | - | 4:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | - | 1.5kV | 48V | - | Fixed | 25.4mm | 10.2mm | Through Hole | 25.4mm | 18V | 75V | - | ||||||
Each | 1+$54.740 | ITE | - | 4:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | - | 1.5kV | 24V | - | Fixed | 25.4mm | 10.2mm | Through Hole | 25.4mm | 9V | 36V | - | ||||||
TRACO POWER | Each | 1+$86.350 5+$84.740 10+$83.120 50+$81.000 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | - | 1.5kV | 24V | - | Fixed | 25.4mm | 10.2mm | - | 50.8mm | 18V | 36V | TEN 10 Series | |||||
TRACO POWER | Each | 1+$85.480 5+$82.710 10+$81.520 50+$78.890 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | - | 1.5kV | 12V | - | Fixed | 25.4mm | 10.2mm | - | 50.8mm | 9V | 18V | TEN 10 Series | |||||
XP POWER | Each | 1+$78.180 5+$76.100 10+$74.070 50+$71.340 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | - | 1.5kV | 5V | - | Fixed | 20.3mm | 10mm | - | 25.4mm | 4.5V | 9V | JCA10 Series | |||||
TRACO POWER | Each | 1+$75.840 | ITE | - | 4:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | - | 1.5kV | 24V | - | Fixed | 25.4mm | 10.2mm | - | 25.4mm | 9V | 36V | THL 10WI Series | |||||
85AK2749 RoHS | Each | 1+$40.660 5+$39.940 10+$39.210 25+$38.120 50+$37.370 More Pricing... | ITE & Medical | SIP | 4:1 | 2.97W | 1 Output | 9V | 330mA | - | - | - | 4.2kV | 24V | - | Fixed | 9.5mm | 12mm | - | 22mm | 9V | 36V | MHFS3 Series | |||||
85AK2744 RoHS | Each | 1+$41.310 5+$40.570 10+$39.830 25+$38.740 50+$37.970 More Pricing... | ITE & Medical | SIP | 4:1 | 2.97W | 1 Output | 9V | 330mA | - | - | - | 4.2kV | 12V | - | Fixed | 9.5mm | 12mm | - | 22mm | 4.5V | 18V | MHFS3 Series | |||||
Each | 1+$78.610 5+$76.570 10+$74.540 25+$71.810 100+$67.730 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | - | 1.5kV | 12V | - | Fixed | 20.3mm | 10mm | Through Hole | 25.4mm | 9V | 18V | - | ||||||
Each | 1+$55.090 5+$53.680 10+$52.260 25+$50.370 100+$47.540 | ITE | DIP | 4:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | Regulated | 1.6kV | 24V | - | Fixed | 20.32mm | 10.16mm | Through Hole | 31.75mm | 9V | 36V | JTF Series | ||||||
Each | 1+$55.090 5+$53.680 10+$52.260 25+$50.370 100+$47.540 | ITE | DIP | 4:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | Regulated | 1.6kV | 48V | - | Fixed | 20.32mm | 10.16mm | Through Hole | 31.75mm | 18V | 75V | - | ||||||
Each | 10+$57.860 20+$56.830 50+$55.790 | - | DIP | 4:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | - | 1.5kV | 18V | CSA, IEC, UL | Fixed, Adjustable | 25.4mm | 10.16mm | Through Hole | 25.4mm | 9V | 36V | - | ||||||
Each | 1+$61.120 5+$59.560 10+$57.990 25+$55.900 100+$52.770 | ITE | DIP | 4:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 9V | 36V | JWK10 Series | ||||||
Each | 1+$77.980 5+$75.940 10+$73.920 50+$71.200 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | - | 1.5kV | 12V | - | Fixed | 20.3mm | 10mm | - | 25.4mm | 9V | 18V | JCA10 Series | ||||||
Each | 1+$59.920 5+$58.380 10+$56.840 25+$54.800 100+$51.720 | ITE | DIP | 4:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 18V | 75V | JWK10 Series | ||||||
Each | 1+$78.610 5+$76.570 10+$74.540 25+$71.810 100+$67.730 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | - | 1.5kV | 24V | - | Fixed | 20.3mm | 10mm | Through Hole | 25.4mm | 18V | 36V | - | ||||||
Each | 10+$54.080 20+$53.490 50+$52.910 | - | DIP | 4:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | - | 1.5kV | 36V | CSA, IEC, UL | Fixed, Adjustable | 25.4mm | 10.16mm | Through Hole | 25.4mm | 18V | 75V | - | ||||||
Each | 1+$79.490 5+$77.450 10+$75.420 25+$72.690 100+$68.610 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | - | 1.5kV | 48V | - | Fixed | 20.3mm | 10mm | Through Hole | 25.4mm | 36V | 75V | - | ||||||
Each | 14+$23.670 28+$23.160 | ITE & Industrial | DIP | 4:1 | 10W | 2 Output | 15V | 330mA | -15V | -330mA | Regulated | 4kV | 24V | - | Fixed | 20.6mm | 10.2mm | - | 32.1mm | 9V | 36V | REC10K-RW Series | ||||||
Each | 14+$21.460 28+$20.300 | ITE & Industrial | DIP | 4:1 | 10W | 2 Output | 15V | 330mA | -15V | -330mA | Regulated | 4kV | 48V | - | Fixed | 20.6mm | 10.2mm | - | 32.1mm | 18V | 75V | REC10K-RW Series | ||||||
Each | 22+$11.280 44+$11.100 110+$10.820 220+$10.610 | ITE, Industrial & Household | SIP | 2:1 | 3W | 1 Output | 9V | 330mA | - | - | Regulated | 3kV | 5V | - | Fixed | 9.2mm | 11.1mm | - | 21.8mm | 4.5V | 9V | RS3K-Z Series | ||||||
Each | 22+$10.210 44+$10.000 110+$9.800 220+$9.590 | ITE, Industrial & Household | SIP | 4:1 | 3W | 1 Output | 9V | 330mA | - | - | Regulated | 3kV | 24V | - | Fixed | 9.2mm | 11.1mm | - | 21.8mm | 9V | 36V | RS3K-Z Series | ||||||
85AK2754 RoHS | Each | 1+$41.410 5+$40.680 10+$39.940 25+$38.840 50+$38.060 More Pricing... | ITE & Medical | SIP | 4:1 | 2.97W | 1 Output | 9V | 330mA | - | - | - | 4.2kV | 48V | - | Fixed | 9.5mm | 12mm | - | 22mm | 18V | 76V | MHFS3 Series | |||||