0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

16 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
90AK4683

RoHS

Each
1+$57.360
5+$52.460
10+$51.830
ITE & Industrial
DIP
4:1
10W
2 Output
15V
340mA
-15V
-340mA
-
1.5kV
12V
-
Fixed
12.4mm
11.5mm
-
19mm
4.5V
18V
CCG10 Series
90AK4695

RoHS

Each
1+$62.580
5+$62.170
10+$61.780
50+$60.980
100+$58.280
ITE & Industrial
DIP
4:1
10W
2 Output
15V
340mA
-15V
-340mA
-
1.5kV
24V
-
Fixed
12.4mm
11.5mm
-
19mm
9V
36V
CCG10 Series
90AK4707

RoHS

Each
1+$50.020
5+$49.730
10+$49.420
ITE & Industrial
DIP
4:1
10W
2 Output
15V
340mA
-15V
-340mA
-
1.5kV
48V
-
Fixed
12.4mm
11.5mm
-
19mm
18V
76V
CCG10 Series
85AK2696

RoHS

Each
1+$47.930
5+$47.510
10+$47.090
25+$46.900
50+$46.370
More Pricing...
ITE
SIP
4:1
10.2W
2 Output
15V
340mA
-15V
340mA
-
1.5kV
48V
-
Fixed
9.5mm
12mm
-
22mm
36V
76V
MGW10 Series
85AK2690

RoHS

Each
1+$47.480
5+$46.340
10+$45.680
25+$44.810
50+$44.170
More Pricing...
ITE
SIP
4:1
10.2W
2 Output
15V
340mA
-15V
340mA
-
1.5kV
5V
-
Fixed
9.5mm
12mm
-
22mm
4.5V
9V
MGW10 Series
85AK2692

RoHS

Each
1+$47.480
5+$45.930
10+$45.680
25+$44.810
50+$44.170
More Pricing...
ITE
SIP
4:1
10.2W
2 Output
15V
340mA
-15V
340mA
-
1.5kV
12V
-
Fixed
9.5mm
12mm
-
22mm
9V
18V
MGW10 Series
32M6367

RoHS

Each
1+$64.290
5+$62.590
10+$60.910
25+$58.660
100+$55.290
ITE
DIP
2:1
4W
1 Output
12V
340mA
-
-
Regulated
1.5kV
5V
-
Fixed
20.3mm
10mm
Through Hole
25.4mm
4.5V
9V
JCA Series
32M6381

RoHS

Each
1+$64.290
5+$62.590
10+$60.910
25+$58.660
100+$55.290
ITE
DIP
2:1
4W
1 Output
12V
340mA
-
-
Regulated
1.5kV
24V
-
Fixed
20.3mm
10mm
Through Hole
25.4mm
18V
36V
JCA Series
32M6374

RoHS

Each
1+$64.290
5+$62.590
10+$60.910
25+$58.660
100+$55.290
ITE
DIP
2:1
4W
1 Output
12V
340mA
-
-
Regulated
1.5kV
12V
-
Fixed
20.3mm
10mm
Through Hole
25.4mm
9V
18V
-
63X6195

RoHS

Each
15+$42.160
30+$41.310
ITE & Medical
DIP
4:1
5W
1 Output
15V
340mA
-
-
Regulated
4kV
24V
IEC 60601, UL
Fixed
20.3mm
10.2mm
Through Hole
32mm
9V
36V
-
63X5239

RoHS

Each
15+$38.680
30+$37.320
ITE & Medical
DIP
2:1
5W
1 Output
15V
340mA
-
-
Regulated
6kV
12V
IEC 60601, UL
Fixed
20.3mm
10.2mm
Through Hole
32mm
9V
18V
-
63X5250

RoHS

Each
15+$42.900
30+$42.270
ITE & Medical
DIP
2:1
5W
1 Output
15V
340mA
-
-
Regulated
6kV
12V
-
Fixed
20.3mm
10.2mm
Through Hole
32mm
9V
18V
-
85AK2562

RoHS

Each
1+$55.600
5+$52.030
10+$51.440
25+$50.850
50+$50.300
More Pricing...
ITE
SIP
4:1
10.2W
2 Output
15V
340mA
-15V
340mA
-
1.5kV
48V
-
Fixed
9.5mm
12mm
-
22mm
18V
76V
MGFW10 Series
27AK9093

RoHS

Each
1+$55.620
100+$50.040
200+$46.520
500+$43.740
1000+$41.550
Medical
DIP
4:1
10W
2 Output
15V
340mA
-15V
-340mA
-
5kV
24V
-
Fixed, Adjustable
20.1mm
10mm
-
31.6mm
9V
36V
AM10TWM-YZ Series
85AK2694

RoHS

Each
1+$47.070
5+$46.340
10+$45.680
25+$44.810
50+$44.170
More Pricing...
ITE
SIP
4:1
10.2W
2 Output
15V
340mA
-15V
340mA
-
1.5kV
24V
-
Fixed
9.5mm
12mm
-
22mm
18V
36V
MGW10 Series
85AK2560

RoHS

Each
1+$54.610
5+$52.790
10+$52.030
25+$50.850
50+$50.300
More Pricing...
ITE
SIP
4:1
10.2W
2 Output
15V
340mA
-15V
340mA
-
1.5kV
24V
-
Fixed
9.5mm
12mm
-
22mm
9V
36V
MGFW10 Series
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER