0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
93K0644

RoHS

Each
1+$10.360
ITE
SIP
1:1
1W
2 Output
15V
35mA
-15V
35mA
Unregulated
1.5kV
5V
Fixed
6.1mm
10.2mm
19.5mm
4.5V
5.5V
TMA Series
93K0650

RoHS

Each
1+$10.360
ITE
SIP
1:1
1W
2 Output
15V
35mA
-15V
35mA
Unregulated
1.5kV
12V
Fixed
6.1mm
10.2mm
19.5mm
10.8V
13.2V
TMA Series
93K0662

RoHS

Each
1+$11.110
ITE
SIP
1:1
1W
2 Output
15V
35mA
-15V
35mA
Unregulated
1.5kV
24V
Fixed
6.1mm
10.2mm
19.5mm
21.6V
26.4V
TMA Series
93K0656

RoHS

Each
1+$10.360
ITE
SIP
1:1
1W
2 Output
15V
35mA
-15V
35mA
Unregulated
1.5kV
15V
Fixed
6.1mm
10.2mm
19.5mm
13.5V
16.5V
TMA Series
47AC2092

RoHS

Each
1+$23.110
ITE
SIP
2:1
1W
2 Output
15V
35mA
-15V
35mA
Regulated
1.6kV
12V
Fixed
7.7mm
11mm
11.9mm
9V
18V
TRN 1 Series
44AC3011

RoHS

Each
1+$30.240
5+$27.790
10+$27.050
25+$26.570
50+$26.070
ITE
DIP
4:1
1W
2 Output
15V
35mA
-15V
35mA
Regulated
1.6kV
12V
Fixed
9.1mm
10.2mm
13.2mm
4.5V
18V
TDN 1WI Series
47AC2124

RoHS

Each
1+$23.110
ITE
SIP
2:1
1W
2 Output
15V
35mA
-15V
35mA
Regulated
1.6kV
48V
Fixed
7.7mm
11mm
11.9mm
36V
75V
TRN 1 Series
21AM1419

RoHS

Each
26+$9.780
100+$7.980
250+$7.320
500+$6.800
1000+$6.400
ITE, Industrial & Medical
SIP-7, Module
-
1W
2 Output
15V
35mA
-15V
-35mA
Unregulated
6kV
5V
Fixed
9.8mm
12.5mm
19.5mm
4.5V
5.5V
AM1DM-LPZ Series
21AM1428

RoHS

Each
26+$9.780
100+$7.980
250+$7.320
500+$6.800
1000+$6.400
ITE, Industrial & Medical
SIP-7, Module
-
1W
2 Output
15V
35mA
-15V
-35mA
Unregulated
6kV
12V
Fixed
9.8mm
12.5mm
19.5mm
10.8V
13.2V
AM1DM-LPZ Series
21AM1440

RoHS

Each
26+$9.780
100+$7.980
250+$7.320
500+$6.800
1000+$6.400
ITE, Industrial & Medical
SIP-7, Module
-
1W
2 Output
15V
35mA
-15V
-35mA
Unregulated
6kV
24V
Fixed
9.8mm
12.5mm
19.5mm
21.6V
26.4V
AM1DM-LPZ Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER