0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

29 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
45Y3100

RoHS

Each
1+$60.400
ITE
SIP
2:1
9W
2 Output
12V
375mA
-12V
375mA
Regulated
1.6kV
48V
IEC, UL
Fixed
9.6mm
Through Hole
11.2mm
21.8mm
36V
75V
TMR 9 Series
45Y3094

RoHS

Each
1+$56.760
ITE
SIP
2:1
9W
1 Output
24V
375mA
-
-
Regulated
1.6kV
48V
IEC, UL
Fixed
9.6mm
Through Hole
11.2mm
21.8mm
36V
75V
TMR 9 Series
17AC5106

RoHS

Each
1+$47.080
5+$45.860
10+$44.650
25+$43.020
100+$40.590
ITE
SIP
2:1
9W
2 Output
12V
375mA
-12V
375mA
Regulated
1.6kV
12V
EN
Fixed
9.6mm
Through Hole
11.2mm
21.8mm
9V
18V
ICZ Series
66AH5700

RoHS

Each
1+$29.140
10+$28.120
25+$27.360
-
SIP
2:1
9W
2 Output
12V
375mA
-12V
375mA
-
1.5kV
48V
-
Fixed
9.6mm
-
11.2mm
24mm
36V
75V
DPB09 Series
66AH7089

RoHS

Each
1+$25.570
-
SIP
2:1
9W
1 Output
24V
375mA
-
-
-
1.5kV
12V
-
Fixed
9.6mm
-
11.2mm
24mm
9V
18V
SPB09 Series
90Y8821

RoHS

Each
1+$68.950
ITE
SIP
2:1
9W
1 Output
24V
375mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.6mm
-
11.2mm
21.8mm
18V
36V
TMR 9 Series
17AC5121

RoHS

Each
20+$41.260
25+$39.760
100+$37.510
ITE
SIP
2:1
9W
1 Output
24V
375mA
-
-
Regulated
1.6kV
24V
EN
Fixed
9.6mm
Through Hole
11.2mm
21.8mm
18V
36V
ICZ Series
45Y3066

RoHS

Each
10+$60.400
ITE
SIP
2:1
9W
2 Output
12V
375mA
-12V
375mA
Regulated
1.6kV
12V
IEC, UL
Fixed
9.6mm
Through Hole
11.2mm
21.8mm
9V
18V
TMR 9 Series
45Y3101

RoHS

Each
10+$68.060
ITE
SIP
4:1
9W
2 Output
12V
375mA
-12V
375mA
Regulated
1.6kV
48V
IEC, UL
Fixed
9.6mm
Through Hole
11.2mm
21.8mm
18V
75V
TMR 9WI Series
66AH5694

RoHS

Each
1+$25.570
-
SIP
2:1
9W
2 Output
12V
375mA
-12V
375mA
-
1.5kV
12V
-
Fixed
9.6mm
-
11.2mm
24mm
9V
18V
DPB09 Series
45Y3082

RoHS

Each
10+$60.400
ITE
SIP
2:1
9W
2 Output
12V
375mA
-12V
375mA
Regulated
1.6kV
24V
IEC, UL
Fixed
9.6mm
Through Hole
11.2mm
21.8mm
18V
36V
TMR 9 Series
45Y3063

RoHS

Each
10+$56.760
ITE
SIP
2:1
9W
1 Output
24V
375mA
-
-
Regulated
1.6kV
12V
IEC, UL
Fixed
9.6mm
Through Hole
11.2mm
21.8mm
9V
18V
TMR 9 Series
45Y3095

RoHS

Each
10+$63.960
ITE
SIP
4:1
9W
1 Output
24V
375mA
-
-
Regulated
1.6kV
48V
IEC, UL
Fixed
9.6mm
Through Hole
11.2mm
21.8mm
18V
75V
TMR 9WI Series
45Y3077

RoHS

Each
10+$63.960
ITE
SIP
4:1
9W
1 Output
24V
375mA
-
-
Regulated
1.6kV
24V
IEC, UL
Fixed
9.6mm
Through Hole
11.2mm
21.8mm
9V
36V
TMR 9WI Series
17AC5112

RoHS

Each
20+$41.260
25+$39.760
100+$37.510
ITE
SIP
2:1
9W
1 Output
24V
375mA
-
-
Regulated
1.6kV
12V
EN
Fixed
9.6mm
Through Hole
11.2mm
21.8mm
9V
18V
ICZ Series
17AC5115

RoHS

Each
20+$44.650
25+$43.020
100+$40.590
ITE
SIP
2:1
9W
2 Output
12V
375mA
-12V
375mA
Regulated
1.6kV
24V
EN
Fixed
9.6mm
Through Hole
11.2mm
21.8mm
18V
36V
ICZ Series
13AC7810

RoHS

Each
20+$38.770
25+$37.370
100+$35.270
ITE
SIP
4:1
9W
1 Output
24V
375mA
-
-
Regulated
1.5kV
48V
EN
Fixed
9.6mm
Through Hole
11.2mm
21.9mm
18V
75V
ITZ Series
17AC5130

RoHS

Each
20+$41.260
25+$39.760
100+$37.510
ITE
SIP
2:1
9W
1 Output
24V
375mA
-
-
Regulated
1.6kV
48V
EN
Fixed
9.6mm
Through Hole
11.2mm
21.8mm
36V
75V
ICZ Series
13AC7801

RoHS

Each
20+$38.770
25+$37.370
100+$35.270
ITE
SIP
4:1
9W
1 Output
24V
375mA
-
-
Regulated
1.5kV
24V
EN
Fixed
9.6mm
Through Hole
11.2mm
21.9mm
9V
36V
ITZ Series
17AC5124

RoHS

Each
20+$43.780
25+$42.180
100+$39.800
ITE
SIP
2:1
9W
2 Output
12V
375mA
-12V
375mA
Regulated
1.6kV
48V
EN
Fixed
9.6mm
Through Hole
11.2mm
21.8mm
36V
75V
ICZ Series
66AH7099

RoHS

Each
1+$29.140
10+$28.120
25+$27.360
-
SIP
2:1
9W
1 Output
24V
375mA
-
-
-
1.5kV
48V
-
Fixed
9.6mm
-
11.2mm
24mm
36V
75V
SPB09 Series
66AH5697

RoHS

Each
1+$25.570
-
SIP
2:1
9W
2 Output
12V
375mA
-12V
375mA
-
1.5kV
24V
-
Fixed
9.6mm
-
11.2mm
24mm
18V
36V
DPB09 Series
66AH7094

RoHS

Each
1+$23.110
-
SIP
2:1
9W
1 Output
24V
375mA
-
-
-
1.5kV
24V
-
Fixed
9.6mm
-
11.2mm
24mm
18V
36V
SPB09 Series
28AK3732

RoHS

Each
20+$35.100
100+$31.600
200+$29.370
500+$27.600
1000+$26.220
ITE
SIP
-
9W
1 Output
24V
375mA
-
-
-
1.6kV
48V
-
Fixed, Adjustable
9.6mm
-
11.2mm
21.85mm
36V
75V
AM9G-Z Series
28AK3728

RoHS

Each
20+$37.380
100+$33.630
200+$31.280
500+$29.370
1000+$27.900
ITE
SIP
-
9W
2 Output
12V
375mA
-12V
-375mA
-
1.6kV
48V
-
Fixed, Adjustable
9.6mm
-
11.2mm
21.85mm
36V
75V
AM9G-Z Series
1-25 of 29 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER