0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
36AJ4086

RoHS

Each
1+$224.270
5+$218.480
10+$212.690
ITE
Quarter Brick
4:1
100W
1 Output
24V
4.17A
Regulated
1.5kV
48V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
18V
75V
QSB100 Series
30AC9558

RoHS

ARTESYN / ADVANCED ENERGY
Each
1+$351.790
5+$311.580
10+$263.320
25+$239.200
50+$223.110
More Pricing...
ITE
Quarter Brick
2:1
50W
1 Output
12V
4.17A
-
3kV
110V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
66V
160V
ERM50 Series
74AJ3323

RoHS

Each
1+$199.520
ITE
DIP
4:1
50W
1 Output
12V
4.17A
Regulated
1.5kV
48V
Fixed, Adjustable
25.4mm
11mm
50.8mm
18V
75V
TEN 50WI
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER