0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
74AJ3561

RoHS

Each
1+$102.470
ITE
DIP
4:1
20W
1 Output
3.3V
4.5A
Regulated
1.6kV
24V
-
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
9V
36V
THN 20WI
68AJ2307

RoHS

MURATA POWER SOLUTIONS
Each
1+$92.930
5+$90.940
10+$87.210
25+$83.060
50+$80.290
ITE
Sixteenth Brick, DOSA
4:1
54W
1 Output
12V
4.5A
Regulated
2.25kV
24V
-
Fixed, Adjustable
22.9mm
-
9.1mm
33mm
9V
36V
UWS Series
61R9419

RoHS

Each
10+$94.950
ITE
DIP
2:1
15W
1 Output
3.3V
4.5A
-
1kV
24V
-
Fixed
37.9mm
Through Hole
5mm
27.9mm
18V
36V
CC-P-E Series
61R9420

RoHS

Each
10+$102.560
ITE
DIP
2:1
15W
1 Output
3.3V
4.5A
-
1kV
24V
CSA, UL
Fixed
38.4mm
Through Hole
6.8mm
29.6mm
18V
36V
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER