0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
63W4234

RoHS

Each
1+$151.200
5+$144.800
10+$138.420
50+$133.940
ITE
DIP
2:1
50W
1 Output
12V
4.16A
-
1.5kV
24V
-
Fixed, Adjustable
25.4mm
11mm
-
50.8mm
18V
36V
TEN 50 Series
82X2334

RoHS

Each
1+$130.510
5+$127.160
10+$123.820
25+$119.350
100+$112.640
ITE
Half Brick
2:1
50W
1 Output
12V
4.16A
Regulated
1.5kV
24V
UL
Fixed, Adjustable
57.9mm
12.7mm
Through Hole
61mm
18V
36V
-
83T7102

RoHS

Each
1+$131.470
5+$128.130
10+$124.830
50+$120.380
ITE
Half Brick
2:1
50W
1 Output
12V
4.16A
Regulated
1.5kV
24V
-
Fixed, Adjustable
57.9mm
12.7mm
-
61mm
18V
36V
ICH50 Series
96M0114

RoHS

Each
1+$217.520
5+$211.930
10+$206.360
25+$198.910
100+$187.740
ITE
Half Brick
4:1
50W
1 Output
12V
4.16A
Regulated
1.5kV
24V
UL
Fixed, Adjustable
57.9mm
12.7mm
Through Hole
61mm
9V
36V
-
87X1225

RoHS

Each
252+$260.320
-
DIP
2:1
50W
1 Output
12V
4.16A
Regulated
2.25kV
24V
-
Fixed, Adjustable
31.1mm
11.7mm
Through Hole
51.4mm
18V
36V
-
39X7598

RoHS

Each
1+$130.510
5+$127.160
10+$123.820
25+$119.350
100+$112.640
ITE
Half Brick
2:1
50W
1 Output
12V
4.16A
Regulated
1.5kV
48V
UL
Fixed, Adjustable
57.9mm
12.7mm
Through Hole
61mm
36V
75V
-
70W2235

RoHS

Each
1+$151.980
ITE
DIP
2:1
50W
1 Output
12V
4.16A
-
1.5kV
48V
-
Fixed, Adjustable
25.4mm
11mm
Through Hole
50.8mm
36V
75V
TEN 50
80X3135

RoHS

Each
1+$138.070
5+$134.530
10+$130.980
25+$126.250
100+$119.170
ITE
Half Brick
4:1
50W
1 Output
12V
4.16A
Regulated
1.5kV
48V
UL
Fixed, Adjustable
57.9mm
12.7mm
Through Hole
61mm
18V
75V
-
82X2328

RoHS

Each
1+$130.510
5+$127.160
10+$123.820
25+$119.350
100+$112.640
ITE
Half Brick
2:1
50W
1 Output
12V
4.16A
Regulated
1.5kV
12V
UL
Fixed, Adjustable
57.9mm
12.7mm
Through Hole
61mm
9V
18V
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER