0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
27AK7698

RoHS

Each
1+$7.280
100+$6.520
200+$6.060
500+$5.700
1000+$5.400
ITE
SIP
1W
2 Output
12V
41.67mA
-12V
-41.67mA
1kV
5V
Fixed, Adjustable
6mm
10mm
19.5mm
4.5V
5.5V
AM1DS-Z Series
27AK6845

RoHS

Each
1+$4.580
100+$4.120
200+$3.820
500+$3.570
1000+$3.370
ITE
SIP
500mW
1 Output
12V
41.67mA
-
-
3kV
12V
Fixed, Adjustable
6mm
10.15mm
11.68mm
10.8V
13.2V
AM1/2S-Z Series
27AK7519

RoHS

Each
1+$11.970
100+$10.770
200+$10.000
500+$9.380
1000+$8.920
ITE
SIP
1W
2 Output
12V
41.67mA
-12V
-41.67mA
6kV
12V
Fixed, Adjustable
9.8mm
12.5mm
19.5mm
10.8V
13.2V
AM1DC-Z Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER