0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

65 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
72AK4821

RoHS

Each
1+$120.200
10+$117.460
ITE, Industrial & Railway
DIP
18:1
20W
2 Output
24V
417mA
-24V
-417mA
-
3kV
72V
-
Fixed, Adjustable
25.4mm
-
10.2mm
50.8mm
8.5V
160V
PYD20 Series
05AC8444

RoHS

Each
1+$47.490
5+$46.250
10+$45.000
50+$43.370
100+$40.870
ITE
SIP
4:1
5W
1 Output
12V
417mA
-
-
Regulated
1.5kV
12V
-
Fixed
9.3mm
-
11.2mm
21.8mm
4.5V
18V
IEQ05 Series
05AC8458

RoHS

Each
1+$36.030
5+$35.140
10+$34.230
ITE
SIP
4:1
5W
1 Output
12V
417mA
-
-
Regulated
1.5kV
48V
-
Fixed
9.3mm
-
11.2mm
21.8mm
18V
75V
IEQ05 Series
25AJ2859

RoHS

Each
1+$130.400
Railway
DIP
4:1
20W
2 Output
24V
417mA
-24V
417mA
-
2.25kV
48V
-
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
18V
75V
THN 20WIR Series
25AK1357

RoHS

Each
1+$88.130
ITE
DIP
4:1
10W
2 Output
12V
417mA
-12V
417mA
Regulated
3kV
24V
-
Fixed
25.4mm
-
11mm
50.8mm
9V
36V
THR 10WI Series
25AK1369

RoHS

Each
1+$90.270
ITE
DIP
4:1
10W
2 Output
12V
417mA
-12V
417mA
Regulated
3kV
110V
-
Fixed
25.4mm
-
11mm
50.8mm
40V
160V
THR 10WI Series
25AK1362

RoHS

Each
1+$84.990
ITE
DIP
4:1
10W
1 Output
24V
417mA
-
-
Regulated
3kV
48V
-
Fixed, Adjustable
25.4mm
-
11mm
50.8mm
18V
75V
THR 10WI Series
25AK1368

RoHS

Each
1+$87.620
ITE
DIP
4:1
10W
1 Output
24V
417mA
-
-
Regulated
3kV
110V
-
Fixed, Adjustable
25.4mm
-
11mm
50.8mm
40V
160V
THR 10WI Series
14AJ3493

RoHS

Each
10+$101.740
Railway
DIP
4:1
20W
2 Output
24V
417mA
-24V
417mA
-
2.25kV
24V
-
Fixed, Adjustable
25.4mm
Through Hole
9.9mm
25.4mm
9V
36V
THN 20WIR
05AC8451

RoHS

Each
1+$41.370
5+$40.300
10+$39.230
50+$37.830
100+$35.690
ITE
SIP
4:1
5W
1 Output
12V
417mA
-
-
Regulated
1.5kV
24V
-
Fixed
9.3mm
-
11.2mm
21.8mm
9V
36V
IEQ05 Series
62AJ7131

RoHS

Each
10+$72.920
ITE
DIP
4:1
10W
2 Output
12V
417mA
-12V
417mA
Regulated
3kV
48V
-
Fixed
25.4mm
-
11mm
50.8mm
18V
75V
THR 10WI
62AJ7124

RoHS

Each
10+$70.320
ITE
DIP
4:1
10W
1 Output
24V
417mA
-
-
Regulated
3kV
24V
-
Fixed, Adjustable
25.4mm
-
11mm
50.8mm
9V
36V
THR 10WI
62T2066

RoHS

Each
10+$33.110
25+$31.890
100+$30.070
ITE
DIP
2:1
5W
1 Output
12V
417mA
-
-
Regulated
1.6kV
12V
-
Fixed
20.32mm
Through Hole
10.4mm
31.75mm
9V
18V
-
62T2078

RoHS

Each
10+$32.460
25+$31.270
100+$29.470
ITE
DIP
2:1
5W
1 Output
12V
417mA
-
-
Regulated
1.6kV
24V
-
Fixed
20.32mm
Through Hole
10.4mm
31.75mm
18V
36V
-
24T5313

RoHS

Each
10+$52.200
25+$50.320
100+$47.510
ITE
DIP
4:1
10W
2 Output
12V
417mA
-12V
417mA
Regulated
1.6kV
48V
-
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
18V
75V
-
24T5306

RoHS

Each
10+$51.170
25+$49.340
100+$46.580
ITE
DIP
4:1
10W
2 Output
12V
417mA
-12V
417mA
Regulated
1.6kV
24V
-
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
9V
36V
JTF Series
62T2090

RoHS

Each
10+$33.110
25+$31.890
100+$30.070
ITE
DIP
2:1
5W
1 Output
12V
417mA
-
-
Regulated
1.6kV
48V
-
Fixed
20.32mm
Through Hole
10.4mm
31.75mm
36V
72V
-
62T2055

RoHS

Each
10+$32.460
25+$31.270
100+$29.470
ITE
DIP
2:1
5W
1 Output
12V
417mA
-
-
Regulated
1.6kV
5V
-
Fixed
20.32mm
Through Hole
10.4mm
31.75mm
4.5V
9V
-
63X8095

RoHS

Each
15+$49.450
25+$45.570
50+$42.720
100+$40.380
250+$36.760
Medical
DIP
2:1
7.5W
2 Output
9V
417mA
-9V
417mA
Regulated
3kV
24V
-
Fixed
-
Through Hole
-
-
18V
36V
-
71AC7154

RoHS

Each
15+$89.960
25+$80.070
50+$73.470
100+$69.240
250+$66.890
Medical
DIP
2:1
5W
1 Output
12V
417mA
-
-
Regulated
10kV
5V
-
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
4.5V
9V
REM5E Series
71AC7299

RoHS

Each
15+$64.760
25+$59.680
50+$55.940
100+$52.890
250+$48.140
Medical
DIP
2:1
5W
1 Output
12V
417mA
-
-
Regulated
8kV
24V
-
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
18V
36V
REM5E Series
71AC7156

RoHS

Each
15+$74.990
25+$69.090
50+$64.770
100+$61.240
250+$55.740
Medical
DIP
2:1
5W
1 Output
12V
417mA
-
-
Regulated
8kV
5V
-
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
4.5V
9V
REM5E Series
71AC7301

RoHS

Each
15+$78.370
25+$72.210
50+$67.700
100+$64.010
250+$58.270
Medical
DIP
2:1
5W
1 Output
12V
417mA
-
-
Regulated
8kV
24V
-
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
18V
36V
REM5E Series
71AC7225

RoHS

Each
15+$94.060
25+$83.720
50+$76.820
100+$72.400
250+$69.940
Medical
DIP
2:1
5W
1 Output
12V
417mA
-
-
Regulated
10kV
12V
-
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
9V
18V
REM5E Series
71AC7229

RoHS

Each
15+$78.370
25+$72.210
50+$67.700
100+$64.010
250+$58.270
Medical
DIP
2:1
5W
1 Output
12V
417mA
-
-
Regulated
8kV
12V
-
Fixed
20.3mm
Through Hole
10.2mm
31.8mm
9V
18V
REM5E Series
1-25 of 65 items
of 3 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER