0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

224 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Voltage - Output 3
Output Current - Output 2
Output Current - Output 3
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51R4845

RoHS

Each
1+$94.890
ITE
DIP
4:1
20W
1 Output
5V
4A
-
-
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
50.8mm
9V
36V
-
50P8792

RoHS

Each
1+$134.090
5+$133.080
10+$132.060
50+$128.280
ITE
DIP
4:1
30W
3 Output
5V
4A
12V
-
416mA
-
-
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
9V
36V
TEN 30WIN Series
45Y2387

RoHS

Each
1+$79.030
ITE
DIP
4:1
15W
1 Output
3.3V
4A
-
-
-
-
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
32mm
9V
36V
THD 15WIN Series
78AC7888

RoHS

Each
1+$83.900
5+$81.730
10+$79.560
25+$76.680
100+$72.340
Railway
DIP
4:1
20W
1 Output
5V
4A
-
-
-
-
Regulated
3kV
110V
-
Fixed, Adjustable
25.4mm
10.4mm
Through Hole
25.4mm
42V
176V
RDE20 Series
83AK3368

RoHS

Each
1+$113.690
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
5.1VDC
4A
-
-
-
-
-
3kV
36V
-
Fixed
26.5mm
18.7mm
-
25.4mm
9V
75V
THN 20UIR Series
72AK4822

RoHS

Each
1+$104.200
10+$101.860
ITE, Industrial & Railway
DIP
18:1
20W
1 Output
5V
4A
-
-
-
-
-
3kV
72V
-
Fixed, Adjustable
25.4mm
10.2mm
-
50.8mm
8.5V
160V
PYD20 Series
83AK3374

RoHS

Each
1+$121.140
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
5.1VDC
4A
-
-
-
-
-
3kV
72V
-
Fixed
26.5mm
18.7mm
-
25.4mm
14V
160V
THN 20UIR Series
04AM2448

RoHS

Each
1+$99.290
5+$96.780
10+$94.290
25+$90.970
100+$85.970
ITE, Industrial & Medical
DIP
4:1
20W
1 Output
5V
4A
-
-
-
-
Regulated
5kV
24V
-
Fixed
25.4mm
10.2mm
-
41mm
9V
36V
JMR20 Series
45Y2465

RoHS

Each
1+$81.210
ITE
DIP
4:1
20W
1 Output
5V
4A
-
-
-
-
-
1.5kV
48V
CAN, CSA, EN, IEC, UL
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
25.4mm
18V
75V
THL 20WI Series
14AJ3503

RoHS

Each
1+$96.530
Railway
DIP
4:1
20W
1 Output
5.1VDC
4A
-
-
-
-
-
3kV
72V
-
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
36V
160V
THN 20WIR
14AJ3495

RoHS

Each
1+$89.730
Railway
DIP
4:1
20W
1 Output
5.1VDC
4A
-
-
-
-
-
2.25kV
48V
-
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
18V
75V
THN 20WIR
25AK2873

RoHS

Each
1+$68.670
100+$61.780
200+$57.470
500+$54.000
1000+$51.300
Railway
DIP
-
20W
1 Output
5V
4A
-
-
-
-
-
3kV
24V
-
Fixed
27.6mm
16.4mm
-
27.6mm
13V
70V
AM20CWR-ZK Series
35R0818

RoHS

Each
1+$137.160
5+$133.620
10+$130.050
50+$125.340
ITE
DIP
4:1
30W
3 Output
5V
4A
12V
-
420mA
-
Regulated
1.6kV
24V
-
Fixed
25.4mm
10.16mm
-
50.8mm
9V
36V
JTL30 Series
31T8423

RoHS

Each
1+$82.030
5+$80.020
10+$78.020
50+$68.330
ITE
DIP
4:1
20W
1 Output
5V
4A
-
-
-
-
-
1.6kV
24V
-
Fixed
25.4mm
9.9mm
-
25.4mm
9V
36V
THN 20WI Series
08P1256

RoHS

Each
1+$94.920
5+$92.470
10+$90.010
50+$86.740
ITE
DIP
4:1
20W
1 Output
5V
4A
-
-
-
-
Regulated
1.6kV
24V
-
Fixed
25.4mm
10.1mm
-
50.8mm
9V
36V
JTM20 Series
45P4063

RoHS

Each
1+$138.240
5+$135.520
10+$132.800
50+$129.390
ITE
DIP
4:1
30W
3 Output
5V
4A
15V
-
330mA
-
-
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
9V
36V
TEN 30WIN Series
27AJ4490

RoHS

Each
1+$52.640
5+$51.730
10+$50.820
50+$49.920
100+$49.000
ITE
DIP
4:1
13.2W
1 Output
3.3V
4A
-
-
-
-
-
1.5kV
24V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
9V
36V
CCG15 Series
24M8161

RoHS

Each
1+$114.290
ITE
DIP
4:1
20W
1 Output
5V
4A
-
-
-
-
Regulated
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
9V
36V
TEN 20WIN Series
31T8427

RoHS

Each
1+$81.940
5+$79.930
10+$77.920
50+$68.260
ITE
DIP
4:1
20W
1 Output
5V
4A
-
-
-
-
-
1.6kV
48V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
18V
75V
THN 20WI Series
94X2777

RoHS

Each
1+$76.820
5+$73.850
10+$70.900
50+$62.100
ITE
DIP
2:1
20W
1 Output
5V
4A
-
-
-
-
-
1.5kV
12V
-
Fixed
25.4mm
9.9mm
-
25.4mm
9V
18V
THN 20 Series
35R0789

RoHS

Each
1+$71.320
5+$69.500
10+$67.670
50+$65.240
ITE
DIP
2:1
20W
1 Output
5V
4A
-
-
-
-
Regulated
1.6kV
12V
-
Fixed
25.4mm
10.2mm
-
50.8mm
9V
18V
JCK20 Series
94X2762

RoHS

Each
1+$64.370
5+$62.890
10+$61.390
50+$59.400
100+$58.560
ITE
DIP
2:1
15W
1 Output
3.3V
4A
-
-
-
-
-
1.6kV
24V
-
Fixed
25.4mm
9.9mm
-
25.4mm
18V
36V
THN 15 Series
01M9233

RoHS

Each
1+$79.950
5+$77.350
10+$76.260
50+$73.780
ITE
DIP
2:1
15W
1 Output
3.3V
4A
-
-
-
-
-
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
18V
36V
TEN 15 Series
51R6722

RoHS

Each
1+$58.650
5+$57.670
ITE
DIP
2:1
20W
1 Output
5V
4A
-
-
-
-
Regulated
1.6kV
48V
-
Fixed
25.4mm
10.2mm
-
50.8mm
36V
75V
JCK20 Series
94X2689

RoHS

Each
1+$183.110
5+$181.590
10+$180.100
ITE
DIP
4:1
60W
1 Output
15V
4A
-
-
-
-
-
1.5kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
9V
36V
TEN 60WIN Series
1-25 of 224 items
of 9 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER