0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

28 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
85Y2840

RoHS

Date/Lot Code

Each
1+$41.780
5+$40.700
10+$39.610
25+$38.180
100+$36.010
ITE
DIP
2:1
8W
1 Output
15V
535mA
Regulated
1.5kV
48V
IEC, UL
Fixed
13.7mm
8mm
Through Hole
23.8mm
36V
75V
JSE08 Series
12AN6712

RoHS

Each
1+$36.080
ITE & Industrial
-
4:1
8W
1 Output
15V
535mA
Regulated
1.5kV
24V
-
Fixed
12mm
9.6mm
-
21.8mm
9V
36V
TMR 8WI Series
12AN6718

RoHS

Each
1+$36.080
ITE & Industrial
-
4:1
8W
1 Output
15V
535mA
Regulated
1.5kV
48V
-
Fixed
12mm
9.6mm
-
21.8mm
18V
75V
TMR 8WI Series
12AN6706

RoHS

Each
1+$38.790
5+$37.880
10+$37.130
50+$35.950
100+$34.830
ITE & Industrial
-
4:1
8W
1 Output
15V
535mA
Regulated
1.5kV
12V
-
Fixed
12mm
9.6mm
-
21.8mm
4.5V
18V
TMR 8WI Series
85Y2833

RoHS

Each
1+$49.100
5+$47.820
10+$46.550
25+$44.860
100+$42.310
ITE
DIP
2:1
8W
1 Output
15V
535mA
Regulated
1.5kV
24V
IEC, UL
Fixed
13.7mm
8mm
Through Hole
23.8mm
18V
36V
JSE08 Series
85Y2827

RoHS

Each
1+$49.100
5+$47.820
10+$46.550
25+$44.860
100+$42.310
ITE
DIP
2:1
8W
1 Output
15V
535mA
Regulated
1.5kV
12V
IEC, UL
Fixed
13.7mm
8mm
Through Hole
23.8mm
9V
18V
JSE08 Series
04R8713

RoHS

Each
1+$41.330
5+$40.260
10+$39.210
25+$37.800
100+$35.670
ITE
DIP
2:1
8W
1 Output
15V
535mA
Regulated
1.5kV
48V
-
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
36V
75V
JCJ Series
75T5691

RoHS

Each
1+$51.450
ITE
DIP
2:1
8W
1 Output
15V
535mA
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
Through Hole
32mm
18V
36V
TEN 8
99R4337

RoHS

Each
1+$50.860
5+$49.550
10+$48.220
25+$46.470
100+$43.820
ITE
DIP
4:1
8W
1 Output
15V
535mA
Regulated
1.6kV
24V
-
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
9V
36V
-
99R4344

RoHS

Each
1+$49.850
5+$48.570
10+$47.260
25+$45.540
100+$42.950
ITE
DIP
4:1
8W
1 Output
15V
535mA
Regulated
1.6kV
48V
-
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
18V
75V
-
04R8699

RoHS

Each
1+$41.690
5+$40.610
10+$39.520
25+$38.080
100+$35.920
ITE
DIP
2:1
8W
1 Output
15V
535mA
Regulated
1.5kV
12V
-
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
9V
18V
JCJ08 Series
04R8706

RoHS

Each
1+$41.690
5+$40.610
10+$39.520
25+$38.080
100+$35.920
ITE
DIP
2:1
8W
1 Output
15V
535mA
Regulated
1.5kV
24V
-
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
18V
36V
JCJ08 Series
70Y5421

RoHS

Each
1+$70.030
5+$68.190
10+$66.350
25+$63.900
100+$60.230
Railway
DIP
4:1
8W
1 Output
15V
535mA
Regulated
3kV
110V
EN
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
42V
176V
-
08P1191

RoHS

Each
1+$42.570
5+$41.500
10+$40.410
50+$38.980
100+$37.380
ITE
DIP
2:1
8W
1 Output
15V
535mA
Regulated
1.5kV
24V
-
Fixed
20.32mm
10.16mm
-
31.75mm
18V
36V
JCJ08 Series
08P1184

RoHS

Each
1+$53.230
5+$47.390
10+$40.410
50+$39.740
100+$39.050
ITE
DIP
2:1
8W
1 Output
15V
535mA
Regulated
1.5kV
12V
-
Fixed
20.32mm
10.16mm
-
31.75mm
9V
18V
JCJ08 Series
63W4257

RoHS

Each
1+$62.440
ITE
DIP
2:1
8W
1 Output
15V
535mA
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
32mm
18V
36V
TEN 8 Series
70W2254

RoHS

Each
1+$52.990
ITE
DIP
2:1
8W
1 Output
15V
535mA
-
1.5kV
48V
-
Fixed
20.3mm
10.2mm
Through Hole
32mm
36V
75V
TEN 8
27T3315

RoHS

Each
1+$51.450
ITE
DIP
2:1
8W
1 Output
15V
535mA
-
1.5kV
12V
-
Fixed
20.3mm
10.2mm
Through Hole
32mm
9V
18V
TEN 8
70Y5428

RoHS

Each
1+$70.030
5+$68.190
10+$66.350
25+$63.900
100+$60.230
Railway
DIP
5:1
8W
1 Output
15V
535mA
Regulated
3kV
24V
EN
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
13V
70V
-
16AC2766

RoHS

Each
10+$45.150
20+$43.960
50+$42.770
100+$41.860
ITE
DIP
4:1
8W
1 Output
15V
535mA
-
1.5kV
48V
IEC, UL
Fixed
13.7mm
8mm
Through Hole
24mm
18V
75V
ATA Series
14AC5274

RoHS

Each
1+$49.360
ITE
DIP
4:1
8W
1 Output
15V
535mA
-
1.5kV
24V
-
Fixed
14mm
8.5mm
-
24.1mm
9V
36V
TEL 8WI Series
15AC8369

RoHS

Each
1+$49.290
5+$48.020
10+$46.750
25+$45.050
100+$42.500
ITE
DIP
4:1
8W
1 Output
15V
535mA
Regulated
1.5kV
48V
IEC, UL
Fixed
13.7mm
8mm
Through Hole
23.8mm
18V
75V
JWE08 Series
98Y6352

RoHS

Each
1+$69.990
5+$68.170
10+$66.330
50+$63.900
100+$60.230
Railway
DIP
4:1
8W
1 Output
15V
535mA
Regulated
3kV
110V
-
Fixed
20.32mm
10.16mm
-
31.75mm
42V
176V
RDD Series
15AC8362

RoHS

Each
1+$49.290
5+$48.020
10+$46.750
25+$45.050
100+$42.500
ITE
DIP
4:1
8W
1 Output
15V
535mA
Regulated
1.5kV
24V
IEC, UL
Fixed
13.7mm
8mm
Through Hole
23.8mm
9V
36V
JWE08 Series
16AC2765

RoHS

Each
10+$40.350
20+$39.890
50+$39.410
100+$38.630
ITE
DIP
4:1
8W
1 Output
15V
535mA
-
1.5kV
24V
IEC, UL
Fixed
13.7mm
8mm
Through Hole
24mm
9V
36V
ATA Series
1-25 of 28 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER