0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
70W2268

RoHS

Each
1+$441.950
Railway
Module
4:1
182W
1 Output
28V
6.5A
-
3kV
110V
-
Fixed, Adjustable
61mm
Chassis
12.7mm
48.26mm
43V
160V
-
82X2402

RoHS

Each
1+$298.390
5+$290.760
10+$283.160
25+$273.000
100+$257.780
ITE
Half Brick
4:1
150W
1 Output
24V
6.5A
Regulated
1.5kV
24V
UL
Fixed, Adjustable
57.9mm
Through Hole
13.2mm
61mm
9V
36V
-
75T5039

RoHS

Each
1+$398.230
Railway
Module
4:1
156W
1 Output
24V
6.5A
-
2.25kV
48V
-
Fixed, Adjustable
61mm
Chassis
12.7mm
48.26mm
16.5V
75V
-
47X2724

RoHS

Each
1+$308.850
5+$300.870
10+$292.890
25+$282.270
100+$266.310
Railway
Half Brick
2:1
150W
1 Output
24V
6.5A
Regulated
2.25kV
110V
-
Fixed, Adjustable
57.9mm
Through Hole
12.7mm
61mm
66V
160V
-
82X2406

RoHS

Each
1+$280.240
5+$273.080
10+$265.940
25+$256.400
100+$242.100
ITE
Half Brick
4:1
150W
1 Output
24V
6.5A
Regulated
1.5kV
48V
-
Fixed, Adjustable
57.9mm
Through Hole
13.2mm
61mm
18V
75V
-
01AC3369

RoHS

Each
2+$355.500
10+$330.100
25+$318.380
50+$306.670
100+$292.990
-
Half Brick
-
156W
1 Output
24V
6.5A
-
-
-
CSA, UL
Fixed, Adjustable
57.9mm
Through Hole
12.7mm
61mm
16.5V
75V
RP180H Series
01AC3367

RoHS

Each
2+$355.500
10+$330.100
25+$318.380
50+$306.670
100+$292.990
-
Half Brick
-
156W
1 Output
24V
6.5A
-
-
-
CSA, UL
Fixed, Adjustable
57.9mm
Through Hole
12.7mm
61mm
16.5V
75V
RP180H Series
47Y9901

RoHS

Each
80+$69.160
ITE
Eighth Brick
-
78W
1 Output
12V
6.5A
-
1.5kV
48V
-
Fixed, Adjustable
22.86mm
-
8.81mm
58.42mm
36V
75V
iEA Series
47Y9900

RoHS

Each
80+$69.160
ITE
Eighth Brick
-
78W
1 Output
12V
6.5A
-
1.5kV
48V
-
Fixed, Adjustable
22.86mm
-
8.81mm
58.42mm
36V
75V
iEA Series
51M2937

RoHS

Each
36+$88.690
ITE
Sixteenth Brick, DOSA
-
78W
1 Output
12V
6.5A
-
1.5kV
48V
-
Fixed, Adjustable
22.9mm
-
12.7mm
33mm
36V
75V
iSA Series
47Y9950

RoHS

Each
36+$88.690
ITE
Sixteenth Brick, DOSA
-
78W
1 Output
12V
6.5A
-
1.5kV
48V
-
Fixed, Adjustable
22.9mm
-
12.7mm
33mm
36V
75V
iSA Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER