0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

37 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
93K0663

RoHS

Each
1+$11.110
ITE
SIP
1:1
1W
1 Output
15V
65mA
-
-
Unregulated
1.5kV
24V
-
Fixed
6.1mm
-
10.2mm
19.5mm
21.6V
26.4V
TMA Series
55AH0100

RoHS

Each
1+$6.400
ITE
SIP
1:1
2W
2 Output
15V
65mA
-15V
65mA
Unregulated
1.5kV
24V
-
Fixed
7.6mm
Through Hole
10.2mm
19.55mm
21.6V
26.4V
TBA 2
45Y2407

RoHS

Each
1+$63.350
ITE
DIP
1:1
2W
2 Output
15V
65mA
-15V
65mA
Regulated
2.5kV
5V
-
Fixed
20mm
Through Hole
10mm
32mm
4.5V
5.5V
THI 2
55AH0055

RoHS

Each
1+$5.330
ITE
SIP
1:1
1W
1 Output
15V
65mA
-
-
Unregulated
1.5kV
12V
-
Fixed
6mm
Through Hole
10.15mm
11.68mm
10.8V
13.2V
TBA 1
55AH0094

RoHS

Each
1+$6.400
ITE
SIP
1:1
2W
2 Output
15V
65mA
-15V
65mA
Unregulated
1.5kV
12V
-
Fixed
7.6mm
Through Hole
10.2mm
19.55mm
10.8V
13.2V
TBA 2
24M8380

RoHS

Each
1+$40.630
ITE
SIP
4:1
2W
2 Output
15V
65mA
-15V
65mA
Regulated
1.6kV
24V
-
Fixed
9.3mm
-
12.5mm
26mm
9V
36V
TMR 2WI Series
93K0685

RoHS

Each
1+$15.210
ITE
SIP
1:1
2W
2 Output
15V
65mA
-15V
65mA
Unregulated
1kV
12V
-
Fixed
7.5mm
-
10.2mm
19.5mm
10.8V
13.2V
TMH Series
93K0657

RoHS

Each
1+$9.550
ITE
SIP
1:1
1W
1 Output
15V
65mA
-
-
Unregulated
1.5kV
15V
-
Fixed
7.1mm
-
10.2mm
19.5mm
13.5V
16.5V
TMA Series
95M4480

RoHS

Each
1+$10.930
ITE
SIP
1:1
1W
1 Output
15V
65mA
-
-
Unregulated
1kV
5V
-
Fixed
6.1mm
-
10.2mm
11.5mm
4.5V
5.5V
TME Series
93K0651

RoHS

Each
1+$9.550
ITE
SIP
1:1
1W
1 Output
15V
65mA
-
-
Unregulated
1.5kV
12V
-
Fixed
6.1mm
-
10.2mm
19.5mm
10.8V
13.2V
TMA Series
95M4471

RoHS

Each
1+$28.570
ITE
DIP
2:1
2W
2 Output
15V
65mA
-15V
65mA
Regulated
1.5kV
24V
-
Fixed
13.7mm
-
7.2mm
23.8mm
18V
36V
TEL 2 Series
93K0679

RoHS

Each
1+$15.210
ITE
SIP
1:1
2W
2 Output
15V
65mA
-15V
65mA
Unregulated
1kV
5V
-
Fixed
7.6mm
-
10.2mm
19.5mm
4.5V
5.5V
TMH Series
93K0674

RoHS

Each
1+$10.930
ITE
SIP
1:1
1W
1 Output
15V
65mA
-
-
Unregulated
1kV
24V
-
Fixed
6.1mm
-
10.2mm
11.5mm
21.6V
26.4V
TME Series
13M3244

RoHS

Each
1+$33.380
ITE
SIP
2:1
2W
2 Output
15V
65mA
-15V
65mA
Regulated
1.6kV
24V
-
Fixed
9.2mm
-
11.1mm
21.8mm
18V
36V
TMR 2 Series
93K0670

RoHS

Each
1+$8.890
ITE
SIP
1:1
1W
1 Output
15V
65mA
-
-
Unregulated
1kV
12V
-
Fixed
6.1mm
-
10.2mm
11.5mm
10.8V
13.2V
TME Series
13M3241

RoHS

Each
1+$33.380
ITE
SIP
2:1
2W
2 Output
15V
65mA
-15V
65mA
Regulated
1.6kV
12V
-
Fixed
9.2mm
-
11.1mm
21.8mm
9V
18V
TMR 2 Series
93K0691

RoHS

Each
1+$15.210
ITE
SIP
1:1
2W
2 Output
15V
65mA
-15V
65mA
Unregulated
1kV
24V
-
Fixed
7.6mm
-
10.2mm
19.5mm
21.6V
26.4V
TMH Series
44AC3228

RoHS

Each
1+$74.580
ITE
DIP
1:1
2W
2 Output
15V
65mA
-15V
65mA
Regulated
2.5kV
24V
-
Fixed
20mm
-
10mm
32mm
21.6V
26.4V
THI 2 Series
41AH2205

RoHS

Each
1+$6.450
ITE
SIP
1:1
1W
1 Output
15V
65mA
-
-
Unregulated
1.5kV
24V
-
Fixed
6mm
-
10.15mm
11.68mm
21.6V
26.4V
TBA 1 Series
41AH2221

RoHS

Each
1+$7.770
ITE
SIP
1:1
2W
2 Output
15V
65mA
-15V
65mA
Unregulated
1.5kV
5V
-
Fixed
7.6mm
-
10.2mm
19.55mm
4.5V
5.5V
TBA 2 Series
54AK5459

RoHS

Each
1+$21.050
5+$20.740
10+$20.420
ITE
DIP
4:1
1.56W
2 Output
12V
65mA
-12V
-65mA
Regulated
1.5kV
48V
-
Fixed
10.4mm
-
11.5mm
15.7mm
18V
76V
CCG1R5 Series
85AK2739

RoHS

Each
1+$25.250
ITE
SIP
10:1
1.56W
2 Output
12V
65mA
-12V
65mA
-
1.5kV
24V
-
Fixed
8.5mm
-
12mm
17mm
6V
60V
MGXW1R5 Series
85AK2687

RoHS

Each
1+$18.810
5+$18.230
10+$17.980
25+$17.660
50+$17.420
More Pricing...
ITE
SIP
4:1
1.56W
2 Output
12V
65mA
-12V
65mA
-
1.5kV
48V
-
Fixed
8.5mm
-
12mm
17mm
36V
76V
MGW1R5 Series
51R4757

RoHS

Each
10+$24.020
ITE
DIP
2:1
2W
2 Output
15V
65mA
-15V
65mA
Regulated
1.5kV
5V
CSA, IEC, UL
Fixed
13.7mm
Through Hole
7.2mm
23.8mm
4.5V
9V
-
52R2753

RoHS

Each
10+$25.160
25+$24.260
100+$22.900
ITE
SIP
4:1
2W
2 Output
15V
65mA
-15V
65mA
Regulated
1.5kV
48V
-
Fixed
9.2mm
Through Hole
12.5mm
26mm
18V
75V
IM Series
1-25 of 37 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER